Filter Your Search
1 - 2 of 2 results
|
23AR10KLFTR
TT electronics / BI Technologies
|
$0.8127 | Yes | Yes | Active | 10 kΩ | 20 % | 250 mW | 2018 | SURFACE MOUNT | SMT | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 70 °C | YES | 200 V | e3 | 125 °C | -55 °C | VERTICAL | Square | 1 | 3 | 1 | TR, 7 INCH | 360 deg | Matte Tin (Sn) | HOOK | 2.7 mm | 5 mm | 4.5 mm | BI TECHNOLOGIES CORP | SMT, 2018 | compliant | EAR99 | 8533.40.80.50 | |||
|
23AR10KLFTR
TT Electronics Resistors
|
Check for Price | Yes | Active | 10 kΩ | 20 % | 250 mW | 2018 | SURFACE MOUNT | SMT | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 70 °C | YES | 200 V | e3 | 125 °C | -55 °C | VERTICAL | Square | 1 | 3 | 1 | TR, 7 INCH | 360 deg | Matte Tin (Sn) | HOOK | 2.7 mm | 5 mm | 4.5 mm | TT ELECTRONICS PLC | SMT, 2018 | compliant | TT Electronics |