Filter Your Search
1 - 2 of 2 results
|
23LC1024T-I/SN
Microchip Technology Inc
|
$2.2965 | Yes | Active | 1.0486 Mbit | 8 | 128KX8 | 5 V | 20 MHz | STANDARD SRAM | COMMON/SEPARATE | 1 | 1 | 128000 | 131.072 k | SYNCHRONOUS | 3-STATE | NO | SERIAL | 10 µA | 2.5 V | 10 µA | 5.5 V | 2.5 V | CMOS | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | TS 16949 | 40 | 8 | PLASTIC/EPOXY | SOP | SOP8,.23 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.9 mm | MICROCHIP TECHNOLOGY INC | SOIC-8 | compliant | EAR99 | 8542.32.00.51 | Microchip | ||
|
23LC1024T-I/SNVAO
Microchip Technology Inc
|
Check for Price | Yes | Active | 1.0486 Mbit | 8 | 128KX8 | 5 V | 20 MHz | STANDARD SRAM | COMMON/SEPARATE | 1 | 1 | 128000 | 131.072 k | SYNCHRONOUS | 3-STATE | NO | SERIAL | 10 µA | 2.5 V | 10 µA | 5.5 V | 2.5 V | CMOS | INDUSTRIAL | R-PDSO-G8 | e3 | 85 °C | -40 °C | AEC-Q100; TS 16949 | 8 | PLASTIC/EPOXY | SOP | SOP8,.23 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.9 mm | MICROCHIP TECHNOLOGY INC | SOIC-8 | compliant | EAR99 | 8542.32.00.41 |