Filter Your Search
1 - 10 of 2,750 results
|
240-0326-31SPE6J5-18S1
Glenair Inc
|
Check for Price | No | No | Active | 31 | 2 | 8 mΩ | 3 A | FEMALE | CABLE | LIQUID CRYSTAL POLYMER (LCP) | E | ALUMINUM ALLOY | NOT SPECIFIED | D MICROMINIATURE CONNECTOR | STANDARD: MIL-DTL-83513 | 250VDC V | YES | 2.78 N | 5 GΩ | COMMERCIAL | 26 AWG | 26 AWG | NO | NO | YES | -55 °C | 125 °C | PREASSEM CONN | NOT SPECIFIED | STAGGERED | RND PIN-SKT | NO | 0.05 inch | 0.05 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | JACKSCREW | GENERAL PURPOSE | 50u inch | SOLDER | 0.322 inch | 0.805 inch | 1.335 inch | GLENAIR INC | compliant | EAR99 | 8536.69.40.30 | ||||||||
|
240-032-6-31SPE6J5-18P
Glenair Inc
|
Check for Price | No | Active | 31 | 2 | 8 mΩ | 3 A | FEMALE | CABLE | LIQUID CRYSTAL POLYMER | E | ALUMINUM ALLOY | NOT SPECIFIED | D MICROMINIATURE CONNECTOR | STANDARD: MIL-DTL-83513 | 250VDC V | YES | 2.78 N | 5 GΩ | 26 AWG | 26 AWG | NO | NO | YES | MIL | -55 °C | 125 °C | M22759/33 | PREASSEM CONN | NOT SPECIFIED | STAGGERED | RND PIN-SKT | NO | 0.05 inch | 0.043 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | JACKPOST | ONE | WITH CABLE ASSEMBLY | 50u inch | CRIMP | 0.322 inch | 0.805 inch | 1.335 inch | GLENAIR INC | compliant | |||||||||
|
240-032-6-31SPJ4K2-18B
Glenair Inc
|
Check for Price | No | Active | 31 | 2 | 8 mΩ | 3 A | FEMALE | CABLE | LIQUID CRYSTAL POLYMER | E | ALUMINUM ALLOY | AU ON NI | D MICROMINIATURE CONNECTOR | STANDARD: MIL-DTL-83513 | 250VDC V | YES | 2.78 N | 5 GΩ | 24 AWG | 24 AWG | e4 | YES | MIL | -55 °C | 125 °C | M22759/11 | PREASSEM CONN | Gold (Au) | COPPER ALLOY | STAGGERED | RND PIN-SKT | NO | 0.05 inch | 0.043 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | WITH CABLE ASSEMBLY | 50u inch | CRIMP | 0.322 inch | 0.805 inch | 1.335 inch | GLENAIR INC | compliant | EAR99 | 8536.69.40.30 | ||||||||
|
240-0326-31SPF6K1-18B
Glenair Inc
|
Check for Price | No | No | Active | 31 | FEMALE | CABLE | E | ALUMINUM ALLOY | NOT SPECIFIED | D MICROMINIATURE CONNECTOR | 240-032 | STANDARD: MIL-DTL-83513, WIRE LENGTH: 18 INCH | YES | NO | NO | YES | NOT SPECIFIED | NO | MULTIPLE MATING PARTS AVAILABLE | NO | WITH CABLE ASSEMBLY | CRIMP | GLENAIR INC | compliant | ||||||||||||||||||||||||||||||||
|
240-032-6-31SPC6K7-18K
Glenair Inc
|
Check for Price | No | Active | 31 | 2 | 8 mΩ | 3 A | FEMALE | CABLE | LIQUID CRYSTAL POLYMER | E | ALUMINUM ALLOY | NOT SPECIFIED | D MICROMINIATURE CONNECTOR | STANDARD: MIL-DTL-83513 | 250VDC V | YES | 2.78 N | 5 GΩ | 26 AWG | 26 AWG | NO | NO | YES | MIL | -55 °C | 125 °C | M22759/11 | PREASSEM CONN | NOT SPECIFIED | STAGGERED | RND PIN-SKT | NO | 0.05 inch | 0.043 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | JACKSCREW | ONE | WITH CABLE ASSEMBLY | 50u inch | CRIMP | 0.322 inch | 0.805 inch | 1.335 inch | GLENAIR INC | compliant | |||||||||
|
240-0326-31SPA4J5-18P
Glenair Inc
|
Check for Price | No | No | Active | 31 | 2 | 8 mΩ | 3 A | FEMALE | CABLE | LIQUID CRYSTAL POLYMER (LCP) | E | ALUMINUM ALLOY | NOT SPECIFIED | D MICROMINIATURE CONNECTOR | STANDARD: MIL-DTL-83513 | 250VDC V | YES | 2.78 N | 5 GΩ | COMMERCIAL | 24 AWG | 24 AWG | NO | NO | YES | -55 °C | 125 °C | PREASSEM CONN | NOT SPECIFIED | STAGGERED | RND PIN-SKT | NO | 0.05 inch | 0.05 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | JACKPOST | GENERAL PURPOSE | 50u inch | SOLDER | 0.322 inch | 0.805 inch | 1.335 inch | GLENAIR INC | compliant | EAR99 | 8536.69.40.30 | ||||||||
|
240-0326-31SPG8J2-18M
Glenair Inc
|
Check for Price | No | No | Active | 31 | 2 | 8 mΩ | 3 A | FEMALE | CABLE | LIQUID CRYSTAL POLYMER | E | ALUMINUM ALLOY | NOT SPECIFIED | D MICROMINIATURE CONNECTOR | STANDARD: MIL-DTL-83513 | 250VDC V | YES | 2.78 N | 5 GΩ | 28 AWG | 28 AWG | NO | NO | YES | MIL | -55 °C | 125 °C | M22759/33 | PREASSEM CONN | NOT SPECIFIED | STAGGERED | RND PIN-SKT | NO | 0.05 inch | 0.043 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | JACKSCREW | ONE | WITH CABLE ASSEMBLY | 50u inch | CRIMP | 0.322 inch | 0.805 inch | 1.335 inch | GLENAIR INC | compliant | EAR99 | 8536.69.40.30 | ||||||
|
240-0326-31SPB6J1-18M1
Glenair Inc
|
Check for Price | No | No | Active | 31 | 2 | 8 mΩ | 3 A | FEMALE | CABLE | LIQUID CRYSTAL POLYMER (LCP) | E | ALUMINUM ALLOY | NOT SPECIFIED | D MICROMINIATURE CONNECTOR | STANDARD: MIL-DTL-83513 | 250VDC V | YES | 2.78 N | 5 GΩ | COMMERCIAL | 26 AWG | 26 AWG | NO | NO | YES | -55 °C | 125 °C | PREASSEM CONN | NOT SPECIFIED | STAGGERED | RND PIN-SKT | NO | 0.05 inch | 0.05 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | JACKSCREW | GENERAL PURPOSE | 50u inch | SOLDER | 0.322 inch | 0.805 inch | 1.335 inch | GLENAIR INC | compliant | EAR99 | 8536.69.40.30 | ||||||||
|
240-0326-31SPF4K7-18M
Glenair Inc
|
Check for Price | No | No | Active | 31 | 2 | 8 mΩ | 3 A | FEMALE | CABLE | LIQUID CRYSTAL POLYMER (LCP) | E | ALUMINUM ALLOY | NOT SPECIFIED | D MICROMINIATURE CONNECTOR | STANDARD: MIL-DTL-83513 | 250VDC V | YES | 2.78 N | 5 GΩ | COMMERCIAL | 24 AWG | 24 AWG | NO | NO | YES | -55 °C | 125 °C | PREASSEM CONN | NOT SPECIFIED | STAGGERED | RND PIN-SKT | NO | 0.05 inch | 0.05 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | JACKSCREW | GENERAL PURPOSE | 50u inch | SOLDER | 0.322 inch | 0.805 inch | 1.335 inch | GLENAIR INC | compliant | EAR99 | 8536.69.40.30 | ||||||||
|
240-0326-31SPA8K7-18K
Glenair Inc
|
Check for Price | No | No | Active | 31 | 2 | 8 mΩ | 3 A | FEMALE | CABLE | LIQUID CRYSTAL POLYMER | E | ALUMINUM ALLOY | NOT SPECIFIED | D MICROMINIATURE CONNECTOR | STANDARD: MIL-DTL-83513 | 250VDC V | YES | 2.78 N | 5 GΩ | 28 AWG | 28 AWG | NO | NO | YES | MIL | -55 °C | 125 °C | M22759/11 | PREASSEM CONN | NOT SPECIFIED | STAGGERED | RND PIN-SKT | NO | 0.05 inch | 0.043 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | JACKSCREW | ONE | WITH CABLE ASSEMBLY | 50u inch | CRIMP | 0.322 inch | 0.805 inch | 1.335 inch | GLENAIR INC | compliant | EAR99 | 8536.69.40.30 |