Filter Your Search
1 - 10 of 40 results
|
59202-T24-04P047LF
Amphenol Communications Solutions
|
Check for Price | Yes | Active | 8 | 2 | 2 mm | 2 | 2 A | MALE | BOARD | POLYETHYLENE | GOLD (30) | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | e3 | NO | UL | 94V-0 | Matte Tin (Sn) | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 4.35 mm | 30u inch | SURFACE MOUNT | 0.157 inch | 0.185 inch | 0.315 inch | AMPHENOL ICC | LEAD FREE | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||
|
59202-S24-04P047LF
Amphenol FCi
|
Check for Price | Yes | Yes | Active | 8 | 2 | 2 mm | 2 | 2 A | MALE | BOARD | POLYETHYLENE | GOLD (15) | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | e4 | NO | UL | 94V-0 | Gold (Au) | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 4.35 mm | 15u inch | SURFACE MOUNT | 0.157 inch | 0.185 inch | 0.315 inch | AMPHENOL FCI ASIA PTE LTD | LEAD FREE | compliant | EAR99 | 8536.69.40.40 | |||||||||||||
|
59202-M24-04P047LF
Amphenol FCi
|
Check for Price | Active | 8 | 2 | 2 mm | 2 | 2 A | MALE | BOARD | STRAIGHT | BOARD STACKING CONNECTOR | NO | RECTANGULAR | SQ PIN-SKT | 0.079 inch | 0.079 inch | NO | LOCKING | ONE | RECTANGULAR | 4.35 mm | SURFACE MOUNT | 0.157 inch | 0.185 inch | 0.315 inch | FCI | unknown | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||
|
59202-K24-04P047
Amphenol FCi
|
Check for Price | No | No | Active | 8 | 2 | 2 mm | 2 | 2 A | MALE | BOARD | MATTE TIN | STRAIGHT | BOARD STACKING CONNECTOR | NO | e3 | MATTE TIN | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | 0.079 inch | 0.079 inch | NO | LOCKING | ONE | RECTANGULAR | 4.35 mm | SURFACE MOUNT | 0.157 inch | 0.185 inch | 0.315 inch | FCI | unknown | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||
|
59112-R24-04P037RLF
Amphenol FCi
|
Check for Price | Yes | Active | 8 | 2 | 2 mm | 2 | 2 A | MALE | 100 Cycles | BOARD | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | 94V-0 | RECTANGULAR | SQ PIN-SKT | NO | 0.079 inch | 0.079 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2 mm | SOLDER | 0.0157 inch | 0.146 inch | 0.315 inch | 0.098 inch | FCI | unknown | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||
|
59112-G24-04P037RLF
Amphenol FCi
|
Check for Price | Active | 8 | 2 | 2 mm | 2 | 25 mΩ | 2 A | MALE | 100 Cycles | BOARD | POLYETHYLENE | STRAIGHT | BOARD STACKING CONNECTOR | 650VAC V | NO | 1.76 N | 1 GΩ | 0.196 N | NO | e4 | UL | 94V-0 | -55 °C | 125 °C | Gold (Au) | RECTANGULAR | SQ PIN-SKT | NO | BLACK | 0.079 inch | 0.079 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2 mm | 30u inch | SOLDER | 0.157 inch | 0.146 inch | 0.315 inch | 0.098 inch | FCI | unknown | EAR99 | 8536.69.40.40 | ||||||||||
|
59112-R24-04P037LF
Amphenol FCi
|
Check for Price | Yes | Active | 8 | 2 | 2 mm | 2 | 2 A | MALE | 100 Cycles | BOARD | POLYETHYLENE | STRAIGHT | BOARD STACKING CONNECTOR | 650VAC V | NO | 1 GΩ | NO | e3 | UL, CSA | 94V-0 | -55 °C | 125 °C | Matte Tin (Sn) | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | NO | BLACK | 0.079 inch | 0.079 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2 mm | 15u inch | SOLDER | 0.157 inch | 0.146 inch | 0.315 inch | 0.098 inch | FCI | compliant | EAR99 | 8536.69.40.40 | |||||||||||
|
59202-F24-04P047LF
Amphenol Communications Solutions
|
Check for Price | Yes | Active | 8 | 2 | 2 mm | 2 | 2 A | MALE | BOARD | POLYETHYLENE | GOLD (8) | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | e4 | NO | UL | 94V-0 | Gold (Au) | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 4.35 mm | 8u inch | SURFACE MOUNT | 0.157 inch | 0.185 inch | 0.315 inch | AMPHENOL ICC | LEAD FREE | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||
|
59112-F24--04-P037LF
Amphenol FCi
|
Check for Price | Yes | Yes | Active | 8 | 2 | 2 mm | 2 | 25 mΩ | 2 A | MALE | 100 Cycles | BOARD | POLYETHYLENE | GOLD (8) | STRAIGHT | BOARD STACKING CONNECTOR | 650VAC V | NO | 1.76 N | 1 GΩ | 0.196 N | NO | e4 | UL | 94V-0 | -55 °C | 125 °C | Gold (Au) | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | NO | BLACK | 0.079 inch | 0.079 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2 mm | 8u inch | SOLDER | 0.157 inch | 0.146 inch | 0.315 inch | 0.098 inch | FCI | compliant | EAR99 | 8536.69.40.40 | ||||||
|
59202-S-24-04P047LF
Amphenol FCi
|
Check for Price | Yes | Yes | Active | 8 | 2 | 2 mm | MALE | BOARD | GOLD (15) | STRAIGHT | BOARD STACKING CONNECTOR | 59202 | NO | NO | NO | e4 | NO | 94V-0 | GOLD (15) | COPPER ALLOY | NO | GENERAL PURPOSE | SURFACE MOUNT | FCI | compliant |