Filter Your Search
1 - 10 of 10 results
|
0297003.U
Littelfuse Inc
|
$0.2338 | Yes | Active | 32 V | 3 A | ELECTRIC FUSE | 20 J | 1 kA | 30 ms | UL | 125 °C | -40 °C | MINI | INLINE/HOLDER | NO | TAB/BLADE | 3.8 mm | 8.8 mm | 10.9 mm | LITTELFUSE INC | unknown | EAR99 | LITTELFUSE | |||||||||||
|
0287003.U
Littelfuse Inc
|
$0.2790 | Yes | Active | 32 V | 3 A | ELECTRIC FUSE | 7 J | 1 kA | 80 ms | CSA; UL | e3 | 125 °C | -40 °C | INLINE/HOLDER | NO | Tin (Sn) | TAB/BLADE | 5.1 mm | 18.8 mm | 19.1 mm | LITTELFUSE INC | compliant | EAR99 | LITTELFUSE | ||||||||||
|
0459003.UR
Littelfuse Inc
|
$0.9252 | No | Yes | Active | 125 V | 125 V | 3 A | VERY FAST | ELECTRIC FUSE | RATED BREAKING CAPACITY AT 125 VAC: 300 A | 1 J | 50 A | 100 ms | CSA; PSE; UL | e3 | 125 °C | -55 °C | PICO | SURFACE MOUNT | TR | YES | TIN | J BEND | 4.32 mm | 3.05 mm | 7.24 mm | LITTELFUSE INC | not_compliant | EAR99 | LITTELFUSE | 8536.10.00.40 | |||
|
0460003.UR
Littelfuse Inc
|
$1.9223 | Yes | Active | 125 V | 125 V | 3 A | SLOW | ELECTRIC FUSE | 18 J | 50 A | 2 ms | CE; CSA; PSE; UL | 125 °C | -55 °C | PICO | SURFACE MOUNT | TR | YES | J BEND | 4.32 mm | 3.05 mm | 7.24 mm | LITTELFUSE INC | not_compliant | EAR99 | LITTELFUSE | 8536.10.00.40 | ROHS COMPLIANT | ||||||
|
0203003.URG
Littelfuse Inc
|
$3.8500 | Active | 250 V | 3 A | SLOW | ELECTRIC FUSE | 4 J | 50 A | 14400 s | CSA; UL | e0 | 125 °C | -55 °C | SURFACE MOUNT | TAPE AND REEL | YES | TIN LEAD | GULL WING | 6.35 mm | 4.19 mm | 9.45 mm | LITTELFUSE INC | unknown | EAR99 | LITTELFUSE | 8536.10.00.40 | ||||||||
|
0202003.URG
Littelfuse Inc
|
Check for Price | Active | 250 V | 3 A | FAST | ELECTRIC FUSE | 1 J | 50 A | 2 s | CSA, UL | e0 | 125 °C | -55 °C | SURFACE MOUNT | TR | YES | Tin/Lead (Sn/Pb) | GULL WING | 6.35 mm | 4.19 mm | 9.45 mm | LITTELFUSE INC | unknown | EAR99 | LITTELFUSE | 8536.10.00.40 | ||||||||
|
0459003UR
Littelfuse Inc
|
Check for Price | No | Yes | Active | 125 V | 125 V | 3 A | VERY FAST | ELECTRIC FUSE | RATED BREAKING CAPACITY AT 125 VDC: 300 A | 1 J | 50 A | CSA; UL | e3 | 125 °C | -55 °C | SURFACE MOUNT | TAPE AND REEL | YES | TIN OVER NICKEL | WRAPAROUND | 4.32 mm | 3.05 mm | 7.24 mm | LITTELFUSE INC | unknown | EAR99 | 8536.10.00.40 | ROHS COMPLIANT | |||||
|
0257003.U
Littelfuse Inc
|
Check for Price | Obsolete | 32 V | 3 A | ELECTRIC FUSE | 7 J | 1 kA | 100 ms | UL | e4 | 105 °C | -40 °C | INLINE/HOLDER | BULK | NO | SILVER | TAB/BLADE | 5.1 mm | 18.8 mm | 19.1 mm | LITTELFUSE INC | unknown | EAR99 | |||||||||||
|
0308003.UR
Littelfuse Inc
|
Check for Price | Active | ELECTRIC FUSE | LITTELFUSE INC | unknown | EAR99 | ||||||||||||||||||||||||||||
|
0460003UR
Littelfuse Inc
|
Check for Price | Yes | Active | 125 V | 125 V | 3 A | SLOW | ELECTRIC FUSE | RATED BREAKING CAPACITY AT 125 VDC: 50A | 21 J | 50 A | 14400 s | CSA; PSE; UL | e3 | 125 °C | -55 °C | PICO | SURFACE MOUNT | TAPE AND REEL | YES | MATTE TIN | WRAPAROUND | 4.32 mm | 3.05 mm | 7.24 mm | LITTELFUSE INC | unknown | EAR99 | 8536.10.00.40 | ROHS COMPLIANT |