Filter Your Search
1 - 1 of 1 results
|
2413CSL001
Alpha Wire
|
Check for Price | Yes | Active | 3 | COMMUNICATION AND CONTROL CABLE | 33 mΩ | 300 V | CE; CSA; UL | NO | NO | NO | 75 °C | -20 °C | COPPER ALLOY | WIRE AND CABLE | STRANDED | 0.518 mm2 | POLYETHYLENE | POLYVINYLCHLORIDE | YES | 20 AWG | TIN | 5.21 mm | 304.8 mm | 7X28 | ALPHA WIRE CO | not_compliant |