Filter Your Search
1 - 1 of 1 results
|
24LC256T-I/SN15KV01
Microchip Technology Inc
|
Check for Price | Yes | Active | 262.144 kbit | 8 | 32KX8 | 3.6 V | 400 kHz | EEPROM | 200 | 1000000 Write/Erase Cycles | 1010DDDR | 1 | 32000 | 32.768 k | SYNCHRONOUS | OPEN-DRAIN | SERIAL | 3.6 V | I2C | 1.5 µA | 3 µA | 5.5 V | 2.5 V | CMOS | 5 ms | HARDWARE | R-PDSO-G8 | 85 °C | -40 °C | AEC-Q100 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.9 mm | MICROCHIP TECHNOLOGY INC | SOIC-8 | compliant |