Filter Your Search
1 - 10 of 18,365 results
|
M83-LFTIF2N54-0000-000
Harwin
|
Check for Price | Active | HARWIN INC | unknown | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
618071077311007D
KYOCERA Crystal Device Corporation
|
Check for Price | Active | 77 | 7 | 2 mm | MALE | BOARD | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | NO | PLUG | NOT APPLICABLE | NOT SPECIFIED | NO | ONE | GENERAL PURPOSE | KYOCERA KINSEKI CORP | unknown | ||||||||||||||||||||||||||||||||||||||
|
91625-309ANLF
Amphenol FCi
|
Check for Price | Active | 18 | 2 | 2.54 mm | 2 | 15 mΩ | 3 A | FEMALE | 200 Cycles | BOARD | GLASS FILLED POLYETHYLENE | GOLD (30) | STRAIGHT | BOARD STACKING CONNECTOR | LOW PROFILE, DUBOX | 1414VAC V | NO | 1.5 N | 100 GΩ | 0.3 N | NO | NO | e3 | NO | CSA; UL | 94V-0 | -65 °C | 125 °C | SPLIT BOARD LOCK | RECEPTACLE | MATTE TIN OVER NICKEL | RECTANGULAR | SQ PIN-SKT | GRAY | 0.1 inch | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 5.63 mm | 30u inch | SURFACE MOUNT | 0.236 inch | 0.276 inch | 1.02 inch | FCI | unknown | EAR99 | 8536.69.40.40 | ||||||||
|
00-8289-020-007-013
KYOCERA Crystal Device Corporation
|
Check for Price | Obsolete | 20 | 2 | 2.54 mm | 2 | 10 mΩ | 1 A | MALE | BOARD | GLASS FILLED POLYESTER | RIGHT ANGLE | BOARD CONNECTOR | 1050AC/DC V | NO | 1 GΩ | UL, CSA | 94V-0 | -55 °C | 105 °C | RECTANGULAR | SQ PIN-SKT | GRAY | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | 30u inch | SOLDER | 0.313 inch | 0.69 inch | 1.76 inch | 0.11 inch | KYOCERA CRYSTAL DEVICE CORP | unknown | ||||||||||||||||||||
|
00-8289-060-003-011
KYOCERA Crystal Device Corporation
|
Check for Price | Obsolete | 60 | 2 | 2.54 mm | 2 | 10 mΩ | 1 A | MALE | BOARD | GLASS FILLED POLYESTER | STRAIGHT | BOARD CONNECTOR | POLARIZED | 1050AC/DC V | NO | 1 GΩ | POLARIZED KEY | UL, CSA | 94V-0 | -55 °C | 105 °C | RECTANGULAR | SQ PIN-SKT | GRAY | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | 30u inch | SOLDER | 0.313 inch | 0.69 inch | 3.76 inch | 0.181 inch | KYOCERA CRYSTAL DEVICE CORP | unknown | ||||||||||||||||||
|
11-8289-040-004-011
KYOCERA Crystal Device Corporation
|
Check for Price | Obsolete | 40 | 2 | 2.54 mm | 2 | 10 mΩ | 1 A | MALE | BOARD | GLASS FILLED POLYESTER | RIGHT ANGLE | BOARD CONNECTOR | POLARIZED | 1050AC/DC V | NO | 1 GΩ | POLARIZED KEY | UL, CSA | 94V-0 | -55 °C | 105 °C | SPLIT BOARD LOCK | RECTANGULAR | SQ PIN-SKT | GRAY | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | 30u inch | SOLDER | 0.313 inch | 2.76 inch | 0.15 inch | KYOCERA CRYSTAL DEVICE CORP | unknown | ||||||||||||||||||
|
M402VF-3-50-09NR
Harwin
|
Check for Price | Yes | Yes | Obsolete | 50 | 2 | 500 µm | 2 | 90 mΩ | 500 mA | FEMALE | 50 Cycles | BOARD | POLYAMIDE | TIN (51) OVER NICKEL (157) | STRAIGHT | BOARD CONNECTOR | NO | .8896 N | 1 GΩ | POLARIZED HOUSING | .973 N | NO | NO | e3 | NO | UL | 94V-0 | -40 °C | 85 °C | PEG | PLUG | TIN OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | 0.02 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 4.8768 mm | 51u inch | SURFACE MOUNT | 0.189 inch | 0.315 inch | 0.669 inch | HARWIN INC | unknown | EAR99 | 8536.69.40.40 | |||||||||
|
IF21060D-P1210M-AF
Foxconn
|
Check for Price | Yes | Yes | Active | HON HAI PRECISION INDUSTRY CO LTD | unknown | ||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
IF21120D-P1310M-AF
Foxconn
|
Check for Price | Yes | Yes | Active | HON HAI PRECISION INDUSTRY CO LTD | unknown | ||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
008352010752532
KYOCERA Crystal Device Corporation
|
Check for Price | Obsolete | BOARD CONNECTOR | KYOCERA CRYSTAL DEVICE CORP | unknown |