Filter Your Search
1 - 3 of 3 results
|
2510-5003UG
3M Interconnect
|
Check for Price | No | No | Lifetime Buy | 10 | 2 | 2.54 mm | 2 | 2 A | MALE | BOARD | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | GOLD (15) OVER NICKEL (100) | RIGHT ANGLE | BOARD CONNECTOR | 2500 | LATCHED, POLARIZED | 1400VAC V | NO | 1 GΩ | POLARIZED HOUSING | COMMERCIAL | NO | NO | e0 | NO | UL | 94V-0 | -55 °C | 105 °C | RECEPTACLE | TIN LEAD (200) OVER NICKEL (100) | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | GRAY | 0.1 inch | 0.1 inch | NO | GUIDE SLOT | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | 15u inch | SOLDER | 0.338 inch | 0.49 inch | 0.788 inch | 0.155 inch | 3M ELECTRONIC PRODUCTS DIVISION | unknown | |||
|
N2510-5003-UG
3M Interconnect
|
Check for Price | No | No | End Of Life | 10 | 2 | 2.54 mm | 2 | 2 A | MALE | BOARD | GLASS FILLED POLYCARBONATE | GOLD (15) OVER NICKEL (100) | RIGHT ANGLE | BOARD CONNECTOR | 3M, LOW PROFILE | 1400VAC V | NO | 1 GΩ | POLARIZED HOUSING | NO | NO | e0 | NO | UL | 94V-0 | -55 °C | 105 °C | RECEPTACLE | TIN LEAD OVER NICKEL | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | BEIGE | 0.1 inch | 0.1 inch | NO | GUIDE SLOT | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | 15u inch | SOLDER | 0.338 inch | 0.49 inch | 0.788 inch | 0.155 inch | 3M ELECTRONIC PRODUCTS DIVISION | compliant | |||||
|
2510-5003-UG
3M Interconnect
|
Check for Price | No | No | Obsolete | 10 | 2 | 2.54 mm | 2 | 2 A | MALE | BOARD | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | GOLD (15) OVER NICKEL (100) | RIGHT ANGLE | BOARD CONNECTOR | 3M, LOW PROFILE | 1400VAC V | NO | 1 GΩ | POLARIZED HOUSING | NO | NO | e0 | NO | UL | 94V-0 | -55 °C | 105 °C | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | GRAY | 0.1 inch | 0.1 inch | NO | GUIDE SLOT | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | 15u inch | SOLDER | 0.338 inch | 0.49 inch | 0.788 inch | 0.155 inch | 3M ELECTRONIC PRODUCTS DIVISION | compliant | 3M |