Filter Your Search
1 - 3 of 3 results
|
25SVPF82M
Panasonic Electronic Components
|
$0.3249 | Yes | Yes | Active | 82 µF | 25 V | 150 mA | 20 % | 3333 | 28 mΩ | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (SOLID POLYMER) | ALUMINUM ELECTROLYTIC CAPACITOR | ESR IS MEASURED AT 100KHZ TO 300KHZ | 410 µA | 0.12 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | SMT | TR, EMBOSSED, 15 INCH | YES | FLAT | 6.9 mm | 8.3 mm | 8.3 mm | PANASONIC CORP | CHIP | compliant | EAR99 | Panasonic | |||
|
25SVPF82M
Sanyo Electronic Devices Corp (Components)
|
Check for Price | Yes | Transferred | 82 µF | 25 V | 3 A | 20 % | 3533 | 28 mΩ | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | SVPF | 105 °C | -55 °C | 2 | SMT | TR | 6.9 mm | 9 mm | 8.3 mm | SANYO ELECTRONIC DEVICES CORP (COMPONENTS) | unknown | EAR99 | ||||||||||||
|
25SVPF82M
SANYO Electric Co Ltd
|
Check for Price | Yes | Active | 82 µF | 25 V | 150 mA | 20 % | 3333 | 28 mΩ | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (SOLID POLYMER) | ALUMINUM ELECTROLYTIC CAPACITOR | ESR IS MEASURED AT 100KHZ TO 300KHZ | 410 µA | 0.12 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | SMT | TR, EMBOSSED, 15 INCH | YES | FLAT | 6.9 mm | 8.3 mm | 8.3 mm | PANASONIC CORP | , 3333 | unknown | EAR99 |