Filter Your Search
1 - 10 of 60 results
|
MPQ8112AGJ-AEC1
Monolithic Power Systems
|
Check for Price | Yes | Active | 1 mV | 1 µA | 360 µA | 65 dB | 1 | OPERATIONAL AMPLIFIER | 12 V | VOLTAGE-FEEDBACK | YES | NO | NO | YES | NO | NO | 62 V | 700 | 49 | NO | R-PDSO-G6 | 90 dB | 125 °C | -40 °C | AEC-Q100 | 6 | PLASTIC/EPOXY | VSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | YES | GULL WING | 950 µm | DUAL | 1 mm | 1.6 mm | 2.9 mm | MONOLITHIC POWER SYSTEMS INC | TSOT-23, 6 PIN | compliant | ||||||||||||||||||||
|
MP8130DJ
Monolithic Power Systems
|
Check for Price | No | No | Active | 5 mV | 0.1 V/us | 1 | OPERATIONAL AMPLIFIER | 20 V | 40 V | INDUSTRIAL | 100 | R-PDSO-G5 | Not Qualified | 82 dB | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | PLASTIC/EPOXY | VSSOP | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | YES | GULL WING | 950 µm | DUAL | 1 mm | 1.6 mm | 2.9 mm | MONOLITHIC POWER SYSTEMS INC | VSSOP, | compliant | TSOT | 6 | EAR99 | 8542.33.00.01 | ||||||||||||||||||||||||
|
MP5221DK-LF
Monolithic Power Systems
|
Check for Price | Yes | Obsolete | OPERATIONAL AMPLIFIER | e3 | 1 | MATTE TIN | MONOLITHIC POWER SYSTEMS INC | , | compliant | EAR99 | 8542.33.00.01 | ||||||||||||||||||||||||||||||||||||||||||||||||||
|
MP8102DJ
Monolithic Power Systems
|
Check for Price | No | No | Active | 5 mV | 0.1 V/us | 1 | OPERATIONAL AMPLIFIER | 5 V | 5.5 V | INDUSTRIAL | 200 | R-PDSO-G5 | Not Qualified | 82 dB | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | PLASTIC/EPOXY | VSSOP | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | YES | GULL WING | 950 µm | DUAL | 1 mm | 1.6 mm | 2.9 mm | MONOLITHIC POWER SYSTEMS INC | VSSOP, | compliant | TSOT | 6 | EAR99 | 8542.33.00.01 | ||||||||||||||||||||||||
|
MP8101DJ-Z
Monolithic Power Systems
|
Check for Price | No | No | Not Recommended | 5 mV | 0.2 V/us | 1 | OPERATIONAL AMPLIFIER | 5 V | 6 V | INDUSTRIAL | 400 | R-PDSO-G5 | Not Qualified | 82 dB | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | PLASTIC/EPOXY | VSSOP | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | YES | GULL WING | 950 µm | DUAL | 1 mm | 1.6 mm | 2.9 mm | MONOLITHIC POWER SYSTEMS INC | VSSOP, | compliant | TSOT | 6 | EAR99 | 8542.33.00.01 | ||||||||||||||||||||||||
|
MP5221DK
Monolithic Power Systems
|
Check for Price | No | No | Obsolete | OPERATIONAL AMPLIFIER | Not Qualified | NOT SPECIFIED | NOT SPECIFIED | MONOLITHIC POWER SYSTEMS INC | , | compliant | TSSOP | 8 | EAR99 | 8542.33.00.01 | |||||||||||||||||||||||||||||||||||||||||||||||
|
MP5420DM-LF-Z
Monolithic Power Systems
|
Check for Price | Yes | Yes | End Of Life | 20 mV | 45 V/us | 2 µA | 4 | OPERATIONAL AMPLIFIER | 5 V | -5 V | -11 V | 11 V | INDUSTRIAL | 14000 | R-PDSO-G14 | Not Qualified | e3 | 85 dB | 2 | 85 °C | -40 °C | 260 | 40 | 14 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | MONOLITHIC POWER SYSTEMS INC | TSSOP-14 | compliant | TSSOP | 14 | EAR99 | 8542.33.00.01 | Monolithic Power Systems (MPS) | |||||||||||||||||
|
MPQ8112GJ-AEC1-Z
Monolithic Power Systems
|
Check for Price | Active | 1 mV | 1 µA | 360 µA | 65 dB | 1 | OPERATIONAL AMPLIFIER | 12 V | VOLTAGE-FEEDBACK | YES | NO | NO | YES | NO | NO | 62 V | 987 | 49 | NO | R-PDSO-G6 | 90 dB | 125 °C | -40 °C | AEC-Q100 | 6 | PLASTIC/EPOXY | VSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | TR, 7 INCH | YES | GULL WING | 950 µm | DUAL | 1 mm | 1.6 mm | 2.9 mm | MONOLITHIC POWER SYSTEMS INC | TSOT-23, 6 PIN | compliant | Monolithic Power Systems (MPS) | |||||||||||||||||||
|
MP8110DS-LF
Monolithic Power Systems
|
Check for Price | Yes | Yes | Active | MONOLITHIC POWER SYSTEMS INC | compliant | EAR99 | 8542.33.00.01 | Monolithic Power Systems (MPS) | 2020-04-24 | ||||||||||||||||||||||||||||||||||||||||||||||||||||
|
MP8102DJ-LF
Monolithic Power Systems
|
Check for Price | Yes | Yes | Active | 5 mV | 0.1 V/us | 1 | OPERATIONAL AMPLIFIER | 5 V | 5.5 V | INDUSTRIAL | 200 | R-PDSO-G5 | Not Qualified | e3 | 82 dB | 1 | 85 °C | -40 °C | 260 | 40 | 5 | PLASTIC/EPOXY | VSSOP | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 950 µm | DUAL | 1 mm | 1.6 mm | 2.9 mm | MONOLITHIC POWER SYSTEMS INC | TSOT23, 5 PIN | compliant | TSOT | 6 | EAR99 | 8542.33.00.01 |