Filter Your Search
1 - 10 of 2,353 results
|
EK23C4000K-15
Eureka Microelectronics Inc
|
Check for Price | Obsolete | 4.1943 Mbit | 16 | 256KX16 | 5 V | 150 ns | MASK ROM | 16 | 1 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 50 µA | CMOS | R-PDIP-T40 | Not Qualified | 40 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | DUAL | EUREKA MICROELECTRONICS INC | , | unknown | EAR99 | 8542.32.00.71 | |||||||||||||||||||||
|
MSM534001E-XXTS-K
OKI Electric Industry Co Ltd
|
Check for Price | Obsolete | 16.7772 Mbit | 16 | 1MX16 | 3 V | 90 ns | MASK ROM | 1 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 35 µA | 3.6 V | 2.7 V | CMOS | COMMERCIAL | R-PDSO-G32 | Not Qualified | 70 °C | 32 | PLASTIC/EPOXY | TSOP1 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 500 µm | DUAL | 1.2 mm | 12.4 mm | 8 mm | OKI ELECTRIC INDUSTRY CO LTD | TSOP1, | unknown | EAR99 | 8542.32.00.71 | TSOP1 | 32 | |||||||||||
|
MX23C4111MC-15
Macronix International Co Ltd
|
Check for Price | No | Obsolete | 4.1943 Mbit | 16 | 256KX16 | 5 V | 150 ns | MASK ROM | 8 | 1 | 256000 | 262.144 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 100 µA | 60 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDSO-G40 | Not Qualified | e0 | 70 °C | 40 | PLASTIC/EPOXY | SOP | SOP40,.56 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 3 mm | 26.06 mm | 11.3 mm | MACRONIX INTERNATIONAL CO LTD | SOP, SOP40,.56 | unknown | EAR99 | 8542.32.00.71 | SOIC | 40 | ||||
|
HN62414FA-15
Renesas Electronics Corporation
|
Check for Price | Transferred | 4.1943 Mbit | 8 | 512KX8 | 5 V | 150 ns | MASK ROM | 16 | 1 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDSO-G40 | Not Qualified | 70 °C | 40 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 3.05 mm | 26 mm | 10.7 mm | RENESAS TECHNOLOGY CORP | SOP, | unknown | EAR99 | 8542.32.00.71 | SOIC | 40 | |||||||||||
|
MX23L2000TI-20
Macronix International Co Ltd
|
Check for Price | No | Obsolete | 2.0972 Mbit | 8 | 256KX8 | 3 V | 200 ns | MASK ROM | 1 | 256000 | 262.144 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 10 µA | 20 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | R-PDSO-G32 | Not Qualified | e0 | 85 °C | -40 °C | 32 | PLASTIC/EPOXY | TSOP1 | TSSOP32,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN LEAD | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 8 mm | MACRONIX INTERNATIONAL CO LTD | TSOP1, TSSOP32,.8,20 | unknown | EAR99 | 8542.32.00.71 | TSOP1 | 32 | ||||
|
MX23C2000PC-12
Macronix International Co Ltd
|
Check for Price | No | Obsolete | 2.0972 Mbit | 8 | 256KX8 | 5 V | 120 ns | MASK ROM | 1 | 256000 | 262.144 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 100 µA | 40 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDIP-T32 | Not Qualified | e0 | 70 °C | 32 | PLASTIC/EPOXY | DIP | DIP32,.6 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.9022 mm | 41.91 mm | 15.24 mm | MACRONIX INTERNATIONAL CO LTD | DIP, DIP32,.6 | unknown | EAR99 | 8542.32.00.71 | DIP | 32 | |||||
|
HY23C04200S-70
SK Hynix Inc
|
Check for Price | Obsolete | 4.1943 Mbit | 16 | 256KX16 | 5 V | 70 ns | MASK ROM | 8 | 1 | 256000 | 262.144 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 50 µA | 60 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDIP-T40 | Not Qualified | 70 °C | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 4.926 mm | 52.451 mm | 15.24 mm | SK HYNIX INC | SOP, | unknown | EAR99 | 8542.32.00.71 | SOIC | 40 | |||||||
|
KM23C4000DTY-12
Samsung Semiconductor
|
Check for Price | No | Obsolete | 4.1943 Mbit | 8 | 512KX8 | 5 V | 120 ns | MASK ROM | 1 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 50 µA | 50 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDSO-G32 | Not Qualified | e0 | 70 °C | 32 | PLASTIC/EPOXY | TSOP1 | TSSOP32,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN LEAD | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 8 mm | SAMSUNG SEMICONDUCTOR INC | TSOP1, TSSOP32,.8,20 | unknown | EAR99 | 8542.32.00.71 | TSOP1 | 32 | ||||||
|
KWB513{PCMCIA}2{LOW-VOLT}
Epson Electronics America Inc
|
Check for Price | Obsolete | 524.288 kbit | 8 | 64KX8 | 5 V | 250 ns | MASK ROM CARD | 2K BYTE EEPROM SERVES AS ATTRIBUTE MEMORY | 1 | 256000 | 262.144 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 5.25 V | 4.75 V | CMOS | COMMERCIAL | X-XXMA-X68 | Not Qualified | 60 °C | 68 | UNSPECIFIED | UNSPECIFIED | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | SEIKO EPSON CORP | , | unknown | EAR99 | 8542.32.00.71 | |||||||||||||||||
|
IMP23LV208P-25
Imp Inc
|
Check for Price | No | Obsolete | 16.7772 Mbit | 8 | 2MX8 | 3 V | 200 ns | MASK ROM | 1 | 256000 | 262.144 k | ASYNCHRONOUS | PARALLEL | 5 µA | 140 µA | 3.3 V | 2.7 V | CMOS | COMMERCIAL | R-PQCC-J32 | Not Qualified | e0 | 70 °C | 32 | PLASTIC/EPOXY | QCCJ | LDCC32,.5X.6 | RECTANGULAR | CHIP CARRIER | YES | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | IMP INC | QCCJ, LDCC32,.5X.6 | unknown | EAR99 | 8542.32.00.71 |