Filter Your Search
1 - 9 of 9 results
|
AZ8169
Panasonic Electronic Components
|
Check for Price | Yes | Obsolete | 400 mA | 125 V | 300000 Cycle(s) | SPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | SPRING WIRE TYPE | 5A@250VAC | .4A@125VDC | 5 A | 250 V | 0.88 N | 30 mm | -20 °C | 60 °C | PANEL MOUNT | 50 mm | IP60; IP64 | NO | WIRE | 25 mm | 64 mm | 28 mm | PANASONIC CORP | ROHS COMPLIANT | unknown | EAR99 | 8536.50.70.00 | ||
|
AZ816966
Panasonic Electronic Components
|
Check for Price | Obsolete | 3 A | 24 V | 300000 Cycle(s) | SPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | SPRING WIRE TYPE | 3A@24VDC | 0.88 N | 30 mm | -20 °C | 60 °C | PANEL MOUNT | 50 mm | IP60; IP64 | NO | WIRE | 25 mm | 64 mm | 28 mm | PANASONIC CORP | ROHS COMPLIANT | unknown | EAR99 | 8536.50.70.00 | ||||||
|
AZ8169161
Panasonic Electronic Components
|
Check for Price | Obsolete | 3 A | 24 V | 300000 Cycle(s) | SPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | SPRING WIRE TYPE | 3A@24VDC | 0.88 N | 30 mm | -20 °C | 60 °C | PANEL MOUNT | 50 mm | IP60; IP64 | NO | WIRE | 25 mm | 64 mm | 28 mm | PANASONIC CORP | ROHS COMPLIANT | unknown | EAR99 | 8536.50.70.00 | ||||||
|
AZ8169661
Panasonic Electronic Components
|
Check for Price | Obsolete | 3 A | 24 V | 300000 Cycle(s) | SPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | SPRING WIRE TYPE | 3A@24VDC | 0.88 N | 30 mm | -20 °C | 60 °C | PANEL MOUNT | 50 mm | IP60; IP64 | NO | WIRE | 25 mm | 64 mm | 28 mm | PANASONIC CORP | ROHS COMPLIANT | unknown | EAR99 | 8536.50.70.00 | ||||||
|
AZ8169069
Panasonic Electronic Components
|
Check for Price | Obsolete | 300000 Cycle(s) | SPST | MOMENTARY | SNAP ACTING/LIMIT SWITCH | SPRING WIRE TYPE | 5A@240VAC | 5 A | 240 V | 0.88 N | 30 mm | -20 °C | 60 °C | PANEL MOUNT | 50 mm | IP60; IP64 | NO | WIRE | 30.3 mm | 64 mm | 28 mm | PANASONIC CORP | ROHS COMPLIANT | unknown | EAR99 | 8536.50.70.00 | ||||||
|
AZ816906
Panasonic Electronic Components
|
Check for Price | Obsolete | 300000 Cycle(s) | SPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | SPRING WIRE TYPE | 5A@240VAC | 5 A | 240 V | 0.88 N | 30 mm | -20 °C | 60 °C | PANEL MOUNT | 50 mm | IP60; IP64 | NO | WIRE | 28 mm | 64 mm | 30.3 mm | PANASONIC CORP | ROHS COMPLIANT | unknown | EAR99 | 8536.50.70.00 | ||||||
|
AZ8169662
Panasonic Electronic Components
|
Check for Price | Obsolete | 3 A | 24 V | 300000 Cycle(s) | SPST | MOMENTARY | SNAP ACTING/LIMIT SWITCH | SPRING WIRE TYPE | 3A@24VDC | 0.88 N | 30 mm | -20 °C | 60 °C | PANEL MOUNT | 50 mm | IP60; IP64 | NO | WIRE | 25 mm | 64 mm | 28 mm | PANASONIC CORP | ROHS COMPLIANT | unknown | EAR99 | 8536.50.70.00 | ||||||
|
AZ8169162
Panasonic Electronic Components
|
Check for Price | Obsolete | 3 A | 24 V | 300000 Cycle(s) | SPST | MOMENTARY | SNAP ACTING/LIMIT SWITCH | SPRING WIRE TYPE | 3A@24VDC | 0.88 N | 30 mm | -20 °C | 60 °C | PANEL MOUNT | 50 mm | IP60; IP64 | NO | WIRE | 25 mm | 64 mm | 28 mm | PANASONIC CORP | ROHS COMPLIANT | unknown | EAR99 | 8536.50.70.00 | ||||||
|
AZ816916
Panasonic Electronic Components
|
Check for Price | Obsolete | 3 A | 24 V | 300000 Cycle(s) | SPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | SPRING WIRE TYPE | 3A@24VDC | 0.88 N | 30 mm | -20 °C | 60 °C | PANEL MOUNT | 50 mm | IP60; IP64 | NO | WIRE | 25 mm | 64 mm | 28 mm | PANASONIC CORP | ROHS COMPLIANT | unknown | EAR99 | 8536.50.70.00 |