Filter Your Search
1 - 10 of 16 results
|
TMS27C256-17JL4
Texas Instruments
|
Check for Price | No | No | Obsolete | 262.144 kbit | 8 | 32KX8 | 5 V | 170 ns | UVPROM | COMMON | 1 | 32000 | 32.768 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 13 V | 250 µA | 30 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-CDIP-T28 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 28 | CERAMIC, METAL-SEALED COFIRED | WDIP | DIP28,.6 | RECTANGULAR | IN-LINE, WINDOW | NO | THROUGH-HOLE | 2.54 mm | DUAL | 4.91 mm | 36.83 mm | 15.24 mm | TEXAS INSTRUMENTS INC | DIP | WDIP, DIP28,.6 | 28 | not_compliant | EAR99 | 8542.32.00.61 | ||||||
|
AS27C256-17JM
Micross Components
|
Check for Price | Yes | Active | 262.144 kbit | 8 | 32KX8 | 5 V | 170 ns | UVPROM | COMMON | 1 | 32000 | 32.768 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 12.5 V | 300 µA | 25 µA | 5.5 V | 4.5 V | CMOS | MILITARY | R-CDIP-T28 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | 38535Q/M;38534H;883B | NOT SPECIFIED | 28 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 5.8928 mm | 15.24 mm | MICROSS COMPONENTS | DIP | 0.600 INCH, CERAMIC, DIP-28 | 28 | compliant | 3A001.A.2.C | 8542.32.00.61 | ||||||
|
SMJ27C256-17JM
Micross Components
|
Check for Price | Obsolete | 262.144 kbit | 8 | 32KX8 | 5 V | 170 ns | UVPROM | 1 | 32000 | 32.768 k | ASYNCHRONOUS | PARALLEL | 25 µA | 5.5 V | 4.5 V | CMOS | MILITARY | R-CDIP-T28 | Not Qualified | 125 °C | -55 °C | MIL-STD-883 | 28 | CERAMIC, METAL-SEALED COFIRED | WDIP | RECTANGULAR | IN-LINE, WINDOW | NO | THROUGH-HOLE | 2.54 mm | DUAL | 5.8928 mm | 15.24 mm | AUSTIN SEMICONDUCTOR INC | DIP | WDIP, | 28 | unknown | 3A001.A.2.C | 8542.32.00.61 | ||||||||||||||
|
TMS27C256-17JE4
Texas Instruments
|
Check for Price | Yes | Obsolete | 262.144 kbit | 8 | 32KX8 | 5 V | 170 ns | UVPROM | COMMON | 1 | 32000 | 32.768 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 13 V | 250 µA | 30 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | R-CDIP-T28 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 28 | CERAMIC, METAL-SEALED COFIRED | WDIP | DIP28,.6 | RECTANGULAR | IN-LINE, WINDOW | NO | THROUGH-HOLE | 2.54 mm | DUAL | 4.91 mm | 36.83 mm | 15.24 mm | TEXAS INSTRUMENTS INC | DIP | WDIP, DIP28,.6 | 28 | compliant | EAR99 | 8542.32.00.61 | ||||||
|
27C256-17/J
Rochester Electronics LLC
|
Check for Price | No | No | Obsolete | 262.144 kbit | 8 | 32KX8 | 5 V | 170 ns | UVPROM | 1 | 32000 | 32.768 k | ASYNCHRONOUS | PARALLEL | 20 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-GDIP-T28 | Not Qualified | e0 | 70 °C | 28 | CERAMIC, GLASS-SEALED | WDIP | RECTANGULAR | IN-LINE, WINDOW | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.461 mm | 36.83 mm | 15.24 mm | ROCHESTER ELECTRONICS LLC | DIP | WDIP, | 28 | unknown | EAR99 | 8542.32.00.61 | |||||||||||
|
SMJ27C256-17JM
Texas Instruments
|
Check for Price | No | Transferred | 262.144 kbit | 8 | 32KX8 | 5 V | 170 ns | UVPROM | COMMON | 1 | 32000 | 32.768 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 12.5 V | 300 µA | 25 µA | 5.5 V | 4.5 V | CMOS | MILITARY | R-GDIP-T28 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | 38535Q/M;38534H;883B | NOT SPECIFIED | 28 | CERAMIC, GLASS-SEALED | WDIP | DIP28,.6 | RECTANGULAR | IN-LINE, WINDOW | NO | THROUGH-HOLE | 2.54 mm | DUAL | 4.91 mm | 36.83 mm | 15.24 mm | TEXAS INSTRUMENTS INC | DIP | WDIP, DIP28,.6 | 28 | not_compliant | 3A001.A.2.C | 8542.32.00.61 | |||||
|
SMJ27C256-17J
Texas Instruments
|
Check for Price | Obsolete | 262.144 kbit | 8 | 32KX8 | 5 V | 170 ns | UVPROM | 1 | 32000 | 32.768 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 25 µA | 5.5 V | 4.5 V | CMOS | MILITARY | R-CDIP-T28 | Not Qualified | 125 °C | -55 °C | 28 | CERAMIC, METAL-SEALED COFIRED | WDIP | RECTANGULAR | IN-LINE, WINDOW | NO | THROUGH-HOLE | 2.54 mm | DUAL | 4.91 mm | 36.83 mm | 15.24 mm | TEXAS INSTRUMENTS INC | DIP | WDIP, | 28 | unknown | 3A001.A.2.C | 8542.32.00.61 | |||||||||||||
|
TMS27C256-17JE
Rochester Electronics LLC
|
Check for Price | Contact Manufacturer | 262.144 kbit | 8 | 32KX8 | 5 V | 170 ns | UVPROM | 1 | 32000 | 32.768 k | ASYNCHRONOUS | PARALLEL | 30 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | R-GDIP-T28 | 85 °C | -40 °C | 28 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 4.91 mm | 36.83 mm | 15.24 mm | ROCHESTER ELECTRONICS LLC | DIP, | unknown | EAR99 | 8542.32.00.61 | |||||||||||||||||
|
AS27C256-17JI
Micross Components
|
Check for Price | Active | 262.144 kbit | 8 | 32KX8 | 5 V | 170 ns | UVPROM | COMMON | 1 | 32000 | 32.768 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 12.5 V | 300 µA | 25 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | R-CDIP-T28 | Not Qualified | 85 °C | -40 °C | 28 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 5.8928 mm | 15.24 mm | MICROSS COMPONENTS | DIP | 0.600 INCH, CERAMIC, DIP-28 | 28 | compliant | EAR99 | 8542.32.00.61 | ||||||||||
|
TMS27C256-17JL4
Rochester Electronics LLC
|
Check for Price | Contact Manufacturer | 262.144 kbit | 8 | 32KX8 | 5 V | 170 ns | UVPROM | 1 | 32000 | 32.768 k | ASYNCHRONOUS | PARALLEL | 30 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-CDIP-T28 | e0 | 70 °C | 28 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.91 mm | 36.83 mm | 15.24 mm | ROCHESTER ELECTRONICS LLC | DIP, | unknown | EAR99 | 8542.32.00.61 |