Filter Your Search
1 - 10 of 14 results
|
TPA28F400BX-T90
Intel Corporation
|
Check for Price | No | No | Obsolete | 4.1943 Mbit | 8 | 16K,8K,96K,128K | 512KX8 | 5 V | 90 ns | FLASH | 16 | TOP | YES | NO | 1 | 1,2,1,3 | 512000 | 524.288 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 12 V | 8 µA | 75 µA | 5.5 V | 4.5 V | MOS | INDUSTRIAL | NO | NOR TYPE | R-PDSO-G44 | Not Qualified | e0 | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | SOP | SOP44,.63 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 2.62 mm | 28.2 mm | 13.3 mm | INTEL CORP | SOIC | 0.525 X 1.110 INCH, PLASTIC, SOP-44 | 44 | unknown | EAR99 | 8542.32.00.51 | |||
|
PA28F400BX-T120
Intel Corporation
|
Check for Price | Obsolete | 4.1943 Mbit | 16 | 16K,8K,96K,128K | 256KX16 | 5 V | 120 ns | FLASH | BOTTOM BOOT BLOCK | 8 | TOP | YES | NO | 1 | 1,2,1,3 | 256000 | 262.144 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 12 V | 1.2 µA | 65 µA | 5.5 V | 4.5 V | MOS | COMMERCIAL | NO | NOR TYPE | R-PDSO-N40 | Not Qualified | 70 °C | 40 | PLASTIC/EPOXY | SON | SOP44(UNSPEC) | RECTANGULAR | SMALL OUTLINE | YES | NO LEAD | 1.27 mm | DUAL | 2.95 mm | 28.2 mm | 13.3 mm | INTEL CORP | SOIC | 1.110 X 0.525 INCH, PLASTIC, SOP-40 | 40 | unknown | EAR99 | 8542.32.00.51 | |||||||
|
TE28F400BX-T90
Intel Corporation
|
Check for Price | No | No | Obsolete | 4.1943 Mbit | 8 | 16K,8K,96K,128K | 512KX8 | 5 V | 90 ns | FLASH | 16 | TOP | YES | NO | 1 | 1,2,1,3 | 512000 | 524.288 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 12 V | 8 µA | 75 µA | 5.5 V | 4.5 V | MOS | INDUSTRIAL | NO | NOR TYPE | R-PDSO-G56 | Not Qualified | e0 | 85 °C | -40 °C | 56 | PLASTIC/EPOXY | TSOP1 | TSSOP56,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN LEAD | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 14 mm | INTEL CORP | TSOP | 14 X 20 MM, TSOP-56 | 56 | unknown | EAR99 | 8542.32.00.51 | |||
|
E28F400BX-T120
Intel Corporation
|
Check for Price | Obsolete | 4.1943 Mbit | 16 | 16K,8K,96K,128K | 256KX16 | 5 V | 120 ns | FLASH | BOTTOM BOOT BLOCK | 8 | TOP | YES | NO | 1 | 1,2,1,3 | 256000 | 262.144 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 12 V | 1.2 µA | 65 µA | 5.5 V | 4.5 V | MOS | COMMERCIAL | NO | NOR TYPE | R-PDSO-N56 | Not Qualified | 70 °C | 56 | PLASTIC/EPOXY | SON | TSSOP56,.8,20 | RECTANGULAR | SMALL OUTLINE | YES | NO LEAD | 500 µm | DUAL | 1.2 mm | 18.4 mm | 14 mm | INTEL CORP | TSOP | 20 X 14 MM, TSOP-56 | 56 | unknown | EAR99 | 8542.32.00.51 | |||||||
|
E28F400BX-T60
Intel Corporation
|
Check for Price | Obsolete | 4.1943 Mbit | 16 | 16K,8K,96K,128K | 256KX16 | 5 V | 60 ns | FLASH | BOTTOM BOOT BLOCK | 8 | TOP | YES | NO | 1 | 1,2,1,3 | 256000 | 262.144 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 12 V | 1.2 µA | 65 µA | 5.5 V | 4.5 V | MOS | COMMERCIAL | NO | NOR TYPE | R-PDSO-N56 | Not Qualified | 70 °C | 56 | PLASTIC/EPOXY | SON | TSSOP56,.8,20 | RECTANGULAR | SMALL OUTLINE | YES | NO LEAD | 500 µm | DUAL | 1.2 mm | 18.4 mm | 14 mm | INTEL CORP | TSOP | 20 X 14 MM, TSOP-56 | 56 | unknown | EAR99 | 8542.32.00.51 | |||||||
|
E28F400BX-T80
Intel Corporation
|
Check for Price | Obsolete | 4.1943 Mbit | 16 | 16K,8K,96K,128K | 256KX16 | 5 V | 80 ns | FLASH | BOTTOM BOOT BLOCK | 8 | TOP | YES | NO | 1 | 1,2,1,3 | 256000 | 262.144 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 12 V | 1.2 µA | 65 µA | 5.5 V | 4.5 V | MOS | COMMERCIAL | NO | NOR TYPE | R-PDSO-N56 | Not Qualified | 70 °C | 56 | PLASTIC/EPOXY | SON | TSSOP56,.8,20 | RECTANGULAR | SMALL OUTLINE | YES | NO LEAD | 500 µm | DUAL | 1.2 mm | 18.4 mm | 14 mm | INTEL CORP | TSOP | 20 X 14 MM, TSOP-56 | 56 | unknown | EAR99 | 8542.32.00.51 | |||||||
|
APA28F400BX-T90
Intel Corporation
|
Check for Price | No | No | Obsolete | 4.1943 Mbit | 8 | 16K,8K,96K,128K | 512KX8 | 5 V | 90 ns | FLASH | BYTE PROGRAMMABLE; BLOCK ERASE; DEEP POWERDOWN | 16 | TOP | YES | NO | 1 | 1,2,1,3 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 12 V | 80 µA | 65 µA | 5.5 V | 4.5 V | CMOS | AUTOMOTIVE | NO | NOR TYPE | R-PDSO-G44 | Not Qualified | e0 | 125 °C | -40 °C | 44 | PLASTIC/EPOXY | SOP | SOP44,.63 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 2.95 mm | 28.2 mm | 13.3 mm | INTEL CORP | SOIC | 0.525 X 1.110 INCH, PLASTIC, SOP-44 | 44 | unknown | EAR99 | 8542.32.00.51 | |||
|
PA28F400BX-T60
Intel Corporation
|
Check for Price | Obsolete | 4.1943 Mbit | 16 | 16K,8K,96K,128K | 256KX16 | 5 V | 60 ns | FLASH | BOTTOM BOOT BLOCK | 8 | TOP | YES | NO | 1 | 1,2,1,3 | 256000 | 262.144 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 12 V | 1.2 µA | 65 µA | 5.5 V | 4.5 V | MOS | COMMERCIAL | NO | NOR TYPE | R-PDSO-N40 | Not Qualified | 70 °C | 40 | PLASTIC/EPOXY | SON | SOP44,.63 | RECTANGULAR | SMALL OUTLINE | YES | NO LEAD | 1.27 mm | DUAL | 2.95 mm | 28.2 mm | 13.3 mm | INTEL CORP | SOIC | 1.110 X 0.525 INCH, PLASTIC, SOP-40 | 40 | unknown | EAR99 | 8542.32.00.51 | |||||||
|
TB28F400BX-T80
Intel Corporation
|
Check for Price | Obsolete | 4.1943 Mbit | 16 | 16K,8K,96K,128K | 256KX16 | 5 V | 80 ns | FLASH | BOTTOM BOOT BLOCK | 8 | TOP | YES | NO | 1 | 1,2,1,3 | 256000 | 262.144 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 12 V | 20 µA | 70 µA | 5.5 V | 4.5 V | MOS | INDUSTRIAL | NO | NOR TYPE | R-PDSO-N44 | Not Qualified | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | SON | SOP44,.63 | RECTANGULAR | SMALL OUTLINE | YES | NO LEAD | 1.27 mm | DUAL | 2.95 mm | 28.2 mm | 13.3 mm | INTEL CORP | TSOP | 20 X 14 MM, TSOP-44 | 44 | unknown | EAR99 | 8542.32.00.51 | ||||||
|
PA28F400BX-T70
Intel Corporation
|
Check for Price | No | Obsolete | 4.1943 Mbit | 16 | 16K,8K,96K,128K | 256KX16 | 5 V | 70 ns | FLASH | 8 | TOP | YES | NO | 1,2,1,3 | 256000 | 262.144 k | PARALLEL | 1.2 µA | 70 µA | CMOS | COMMERCIAL | NO | NOR TYPE | R-PDSO-G44 | Not Qualified | e0 | 70 °C | 44 | PLASTIC/EPOXY | SOP | SOP44,.63 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | INTEL CORP | SOP, SOP44,.63 | unknown | EAR99 | 8542.32.00.51 |