Filter Your Search
1 - 10 of 130 results
|
293D155X9025B8D
Vishay Intertechnologies
|
Check for Price | Active | 1.5 µF | 25 V | 56 mA | 10 % | 1411 | 4.6 Ω | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR IS MEASURED AT 100KHZ | 500 nA | 0.06 | e0 | 125 °C | -55 °C | 2 | SMT | TR, EMBOSSED PLASTIC, 7 INCH | YES | Tin/Lead (Sn/Pb) | J BEND | 1.9 mm | 3.5 mm | 2.8 mm | VISHAY INTERTECHNOLOGY INC | , 1411 | unknown | EAR99 | 8532.21.00.50 | |||||||
|
293D155X0025A4W
Vishay Sprague
|
Check for Price | Yes | Obsolete | 1.5 µF | 25 V | 110 mA | 20 % | 1206 | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 293D | 500 nA | 0.06 | e4 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, 13 INCH | YES | Gold (Au) | WRAPAROUND | VISHAY SPRAGUE | , 1206 | compliant | EAR99 | 8532.21.00.50 | ||||||||||
|
293D155X910A2T
Vishay Sprague
|
Check for Price | Obsolete | 1.5 µF | 10 V | 100 mA | 10 % | 3216 | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 293D | 500 nA | 0.06 | e0 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, 7 INCH | YES | TIN LEAD | WRAPAROUND | VISHAY SPRAGUE | , 3216 | unknown | EAR99 | 8532.21.00.50 | |||||||||||
|
293D155X020A2T
Vishay Sprague
|
Check for Price | Obsolete | 1.5 µF | 20 V | 110 mA | 20 % | 3216 | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 293D | 500 nA | 0.06 | e0 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, 7 INCH | YES | TIN LEAD | WRAPAROUND | VISHAY SPRAGUE | , 3216 | unknown | EAR99 | 8532.21.00.50 | |||||||||||
|
293D155X025B2T
Vishay Sprague
|
Check for Price | Obsolete | 1.5 µF | 25 V | 140 mA | 20 % | 3528 | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 293D | 500 nA | 0.06 | e0 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, 7 INCH | YES | TIN LEAD | WRAPAROUND | VISHAY SPRAGUE | , 3528 | unknown | EAR99 | 8532.21.00.50 | |||||||||||
|
293D155X0020B2TE3
Vishay Sprague
|
Check for Price | Yes | Yes | Active | 1.5 µF | 20 V | 48 mA | 20 % | 1411 | 5.6 Ω | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR IS MEASURED AT 100KHZ | 500 nA | 0.048 | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED PLASTIC, 7 INCH | YES | MATTE TIN | J BEND | 1.9 mm | 3.5 mm | 2.8 mm | VISHAY INTERTECHNOLOGY INC | , 1411 | compliant | EAR99 | 8532.21.00.50 | Vishay | |||
|
293D155X9016A8T
Vishay Sprague
|
Check for Price | No | No | Active | 1.5 µF | 16 V | 44 mA | 10 % | 1206 | 6.7 Ω | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR IS MEASURED AT 100KHZ | 500 nA | 0.06 | e0 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED PLASTIC, 7 INCH | YES | Tin/Lead (Sn/Pb) | J BEND | 1.6 mm | 3.2 mm | 1.6 mm | VISHAY INTERTECHNOLOGY INC | , 1206 | compliant | EAR99 | 8532.21.00.50 | Vishay | |||
|
293D155X5016A2TE3
Vishay Sprague
|
Check for Price | Yes | Yes | Active | 1.5 µF | 16 V | 44 mA | 5 % | 1206 | 6.7 Ω | POLARIZED | 5 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR IS MEASURED AT 100KHZ | 500 nA | 0.06 | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED PLASTIC, 7 INCH | YES | MATTE TIN | J BEND | 1.6 mm | 3.2 mm | 1.6 mm | VISHAY INTERTECHNOLOGY INC | , 1206 | compliant | EAR99 | 8532.21.00.50 | Vishay | |||
|
293D155X9025A2WE3
Vishay Sprague
|
Check for Price | Yes | Yes | Active | 1.5 µF | 25 V | 44 mA | 10 % | 1206 | 6.7 Ω | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR IS MEASURED AT 100KHZ | 500 nA | 0.06 | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED PLASTIC, 13 INCH | YES | MATTE TIN | J BEND | 1.6 mm | 3.2 mm | 1.6 mm | VISHAY INTERTECHNOLOGY INC | , 1206 | compliant | EAR99 | 8532.21.00.50 | Vishay | |||
|
293D155X9016B2TE3
Vishay Sprague
|
Check for Price | Yes | Yes | Active | 1.5 µF | 16 V | 48 mA | 10 % | 1411 | 6.4 Ω | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR IS MEASURED AT 100KHZ | 500 nA | 0.06 | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED PLASTIC, 7 INCH | YES | MATTE TIN | J BEND | 1.9 mm | 3.5 mm | 2.8 mm | VISHAY INTERTECHNOLOGY INC | , 1411 | compliant | EAR99 | 8532.21.00.50 | Vishay |