Filter Your Search
1 - 6 of 6 results
|
2N3906RLRA
Motorola Mobility LLC
|
Check for Price | Transferred | 40 V | 200 mA | PNP | NO | SINGLE | 3 | 1 | 30 | 250 MHz | 4.5 pF | 1.5 W | AMPLIFIER | SILICON | 300 ns | 70 ns | 400 mV | TO-92 | O-PBCY-T3 | Not Qualified | 150 °C | PLASTIC/EPOXY | ROUND | CYLINDRICAL | THROUGH-HOLE | BOTTOM | MOTOROLA INC | CYLINDRICAL, O-PBCY-T3 | unknown | EAR99 | 8541.29.00.75 | |||||||||||||
|
2N3906RLRAG
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Obsolete | 40 V | 200 mA | PNP | NO | SINGLE | 3 | 1 | 30 | 250 MHz | SILICON | 300 ns | 70 ns | TO-92 | O-PBCY-T3 | NOT SPECIFIED | NOT SPECIFIED | PLASTIC/EPOXY | ROUND | CYLINDRICAL | THROUGH-HOLE | BOTTOM | ROCHESTER ELECTRONICS LLC | TO-226, 3 PIN | unknown | EAR99 | TO-92 | 3 | CASE 29-11 | |||||||||||||
|
2N3906RLRA
Rochester Electronics LLC
|
Check for Price | No | No | Active | 40 V | 200 mA | PNP | NO | SINGLE | 3 | 1 | 30 | 250 MHz | AMPLIFIER | SILICON | 300 ns | 70 ns | TO-92 | O-PBCY-T3 | e0 | COMMERCIAL | 240 | 30 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | TIN LEAD | THROUGH-HOLE | BOTTOM | ROCHESTER ELECTRONICS LLC | CASE 29-11, TO-226, 3 PIN | unknown | TO-92 | 3 | CASE 29-11 | ||||||||||
|
2N3906RLRA
Motorola Semiconductor Products
|
Check for Price | Transferred | 40 V | 200 mA | PNP | NO | SINGLE | 3 | 1 | 30 | 250 MHz | 4.5 pF | 1.5 W | AMPLIFIER | SILICON | 300 ns | 70 ns | 400 mV | TO-92 | O-PBCY-T3 | Not Qualified | 150 °C | PLASTIC/EPOXY | ROUND | CYLINDRICAL | THROUGH-HOLE | BOTTOM | MOTOROLA INC | unknown | EAR99 | 8541.29.00.75 | ||||||||||||||
|
2N3906RLRAG
onsemi
|
Check for Price | Yes | Obsolete | 40 V | 200 mA | PNP | NO | SINGLE | 3 | 1 | 30 | 250 MHz | 1.5 W | SILICON | 300 ns | 70 ns | TO-92 | O-PBCY-T3 | e1 | Not Qualified | 150 °C | 260 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | TIN SILVER COPPER | THROUGH-HOLE | BOTTOM | ONSEMI | CASE 29-11, TO-226, 3 PIN | unknown | EAR99 | TO-92 (TO-226) 5.33mm Body Height | 3 | 29-11 | onsemi | |||||||||
|
2N3906RLRA
onsemi
|
Check for Price | No | Obsolete | 40 V | 200 mA | PNP | NO | SINGLE | 3 | 1 | 30 | 250 MHz | 350 mW | AMPLIFIER | SILICON | 300 ns | 70 ns | TO-92 | O-PBCY-T3 | e0 | Not Qualified | 150 °C | 235 | 30 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | Tin/Lead (Sn80Pb20) | THROUGH-HOLE | BOTTOM | ONSEMI | CASE 29-11, TO-226, 3 PIN | not_compliant | EAR99 | TO-92 (TO-226) 5.33mm Body Height | 3 | 29-11 | onsemi |