Filter Your Search
1 - 10 of 164 results
|
2N4402RL
Motorola Semiconductor Products
|
Check for Price | Transferred | 40 V | 600 mA | PNP | NO | SINGLE | 3 | 1 | 20 | 150 MHz | EUROPEAN PART NUMBER | 8.5 pF | 1.5 W | SWITCHING | SILICON | 255 ns | 35 ns | 750 mV | TO-92 | O-PBCY-T3 | Not Qualified | 150 °C | PLASTIC/EPOXY | ROUND | CYLINDRICAL | THROUGH-HOLE | BOTTOM | MOTOROLA INC | CYLINDRICAL, O-PBCY-T3 | unknown | EAR99 | 8541.29.00.75 | |||||||||||||
|
2N4402_NL
Fairchild Semiconductor Corporation
|
Check for Price | Obsolete | 40 V | 600 mA | PNP | NO | SINGLE | 3 | 1 | 20 | SWITCHING | SILICON | 255 ns | 35 ns | TO-92 | O-PBCY-T3 | Not Qualified | 150 °C | PLASTIC/EPOXY | ROUND | CYLINDRICAL | THROUGH-HOLE | BOTTOM | FAIRCHILD SEMICONDUCTOR CORP | CYLINDRICAL, O-PBCY-T3 | unknown | EAR99 | TO-92 | 3 | |||||||||||||||||
|
2N4402/D81Z
Texas Instruments
|
Check for Price | Obsolete | 40 V | 600 mA | PNP | NO | SINGLE | 3 | 1 | 50 | 150 MHz | HIGH SPEED SATURATED SWITCHING | SWITCHING | SILICON | 255 ns | 35 ns | 400 mV | TO-92 | O-PBCY-T3 | Not Qualified | PLASTIC/EPOXY | ROUND | CYLINDRICAL | THROUGH-HOLE | BOTTOM | NATIONAL SEMICONDUCTOR CORP | CYLINDRICAL, O-PBCY-T3 | unknown | EAR99 | |||||||||||||||||
|
2N4402J18Z
Texas Instruments
|
Check for Price | Transferred | 600 mA | PNP | NO | SINGLE | 3 | 1 | 20 | 150 MHz | HIGH SPEED SATURATED SWITCHING | SWITCHING | SILICON | 255 ns | 35 ns | TO-92 | O-PBCY-T3 | Not Qualified | PLASTIC/EPOXY | ROUND | CYLINDRICAL | THROUGH-HOLE | BOTTOM | NATIONAL SEMICONDUCTOR CORP | CYLINDRICAL, O-PBCY-T3 | unknown | EAR99 | |||||||||||||||||||
|
2N4402/D28Z
Texas Instruments
|
Check for Price | Obsolete | 40 V | 600 mA | PNP | NO | SINGLE | 3 | 1 | 50 | 150 MHz | HIGH SPEED SATURATED SWITCHING | SWITCHING | SILICON | 255 ns | 35 ns | 400 mV | TO-92 | O-PBCY-T3 | Not Qualified | PLASTIC/EPOXY | ROUND | CYLINDRICAL | THROUGH-HOLE | BOTTOM | NATIONAL SEMICONDUCTOR CORP | CYLINDRICAL, O-PBCY-T3 | unknown | EAR99 | |||||||||||||||||
|
2N4402TA
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Obsolete | 40 V | 600 mA | PNP | NO | SINGLE | 3 | 1 | 20 | 150 MHz | 350 mW | SWITCHING | SILICON | 255 ns | 35 ns | TO-92 | O-PBCY-T3 | e3 | Not Qualified | 150 °C | PLASTIC/EPOXY | ROUND | CYLINDRICAL | MATTE TIN | THROUGH-HOLE | BOTTOM | FAIRCHILD SEMICONDUCTOR CORP | LEAD FREE PACKAGE-3 | unknown | EAR99 | TO-92 | 3 | 3 LD, TO92 MOLDED TO-5 STANDARD LD FORM ( JO5Z OPTION) | ||||||||||
|
2N4402RLRM
onsemi
|
Check for Price | No | Obsolete | 40 V | 600 mA | PNP | NO | SINGLE | 3 | 1 | 50 | 150 MHz | SWITCHING | SILICON | 255 ns | 35 ns | TO-92 | O-PBCY-T3 | e0 | Not Qualified | 150 °C | PLASTIC/EPOXY | ROUND | CYLINDRICAL | TIN LEAD | THROUGH-HOLE | BOTTOM | ON SEMICONDUCTOR | PLASTIC, TO-226AA, 3 PIN | compliant | EAR99 | TO-92 | 3 | |||||||||||||
|
2N4402TA
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 40 V | 600 mA | PNP | NO | SINGLE | 3 | 1 | 20 | SWITCHING | SILICON | 255 ns | 35 ns | TO-92 | O-PBCY-T3 | e3 | COMMERCIAL | NOT APPLICABLE | NOT APPLICABLE | NOT APPLICABLE | PLASTIC/EPOXY | ROUND | CYLINDRICAL | MATTE TIN | THROUGH-HOLE | BOTTOM | ROCHESTER ELECTRONICS LLC | LEAD FREE PACKAGE-3 | unknown | TO-92 | 3 | ||||||||||||
|
2N4402
Allegro MicroSystems LLC
|
Check for Price | No | Obsolete | 40 V | 500 mA | PNP | NO | SINGLE | 3 | 1 | 50 | 150 MHz | 10 pF | 350 mW | SILICON | 400 mV | TO-92 | O-PBCY-T3 | e0 | Not Qualified | 150 °C | PLASTIC/EPOXY | ROUND | CYLINDRICAL | TIN LEAD | THROUGH-HOLE | BOTTOM | ALLEGRO MICROSYSTEMS LLC | unknown | EAR99 | ||||||||||||||||
|
2N4402
Diodes Incorporated
|
Check for Price | No | Obsolete | 600 mA | PNP | NO | SINGLE | 1 | 50 | 150 MHz | 350 mW | e0 | 150 °C | Tin/Lead (Sn/Pb) | DIODES INC | compliant | EAR99 |