Filter Your Search
1 - 2 of 2 results
|
2N5088TAR
onsemi
|
Check for Price | Yes | Obsolete | 30 V | 100 mA | NPN | NO | SINGLE | 3 | 1 | 300 | 50 MHz | LOW NOISE | 350 mW | AMPLIFIER | SILICON | TO-92 | O-PBCY-T3 | e3 | Not Qualified | 150 °C | PLASTIC/EPOXY | ROUND | CYLINDRICAL | TIN | THROUGH-HOLE | BOTTOM | ONSEMI | LEAD FREE PACKAGE-3 | 135AR | compliant | EAR99 | onsemi | |||||
|
2N5088TAR
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Transferred | 30 V | 100 mA | NPN | NO | SINGLE | 3 | 1 | 300 | 50 MHz | LOW NOISE | 350 mW | AMPLIFIER | SILICON | TO-92 | O-PBCY-T3 | e3 | Not Qualified | 150 °C | PLASTIC/EPOXY | ROUND | CYLINDRICAL | MATTE TIN | THROUGH-HOLE | BOTTOM | FAIRCHILD SEMICONDUCTOR CORP | LEAD FREE PACKAGE-3 | 3 LD, TO92, MOLDED 0.200 IN LINE SPACING LD FORM | compliant | EAR99 | TO-92 | 3 |