Filter Your Search
1 - 10 of 62 results
|
2N5770
Central Semiconductor Corp
|
$0.2083 | No | No | Active | 15 V | 50 mA | NPN | NO | SINGLE | 3 | ULTRA HIGH FREQUENCY BAND | 1 | 900 MHz | 1.7 pF | AMPLIFIER | SILICON | TO-92 | O-PBCY-T3 | e0 | Not Qualified | PLASTIC/EPOXY | ROUND | CYLINDRICAL | TIN LEAD | THROUGH-HOLE | BOTTOM | CENTRAL SEMICONDUCTOR CORP | unknown | EAR99 | ||||||||||||||||
|
2N5770T&A
Continental Device India Ltd
|
Check for Price | Active | CONTINENTAL DEVICE INDIA LTD | compliant | EAR99 | ||||||||||||||||||||||||||||||||||||||||
|
2N5770TRC
Central Semiconductor Corp
|
Check for Price | No | No | Active | 15 V | NPN | NO | SINGLE | 3 | 1 | 50 | 800 MHz | 1.1 pF | AMPLIFIER | SILICON | 400 mV | TO-92 | O-PBCY-T3 | e0 | Not Qualified | PLASTIC/EPOXY | ROUND | CYLINDRICAL | TIN LEAD | THROUGH-HOLE | BOTTOM | CENTRAL SEMICONDUCTOR CORP | not_compliant | EAR99 | ||||||||||||||||
|
2N5770
Continental Device India Ltd
|
Check for Price | No | Yes | Active | 15 V | 50 mA | NPN | NO | SINGLE | 3 | VERY HIGH FREQUENCY BAND | 1 | 50 | 900 MHz | 1.1 pF | 700 mW | SILICON | 400 mV | TO-92 | O-PBCY-T3 | Not Qualified | 150 °C | NOT SPECIFIED | NOT SPECIFIED | PLASTIC/EPOXY | ROUND | CYLINDRICAL | THROUGH-HOLE | BOTTOM | CONTINENTAL DEVICE INDIA LTD | compliant | EAR99 | |||||||||||||
|
2N5770APMLEADFREE
Central Semiconductor Corp
|
Check for Price | Yes | Yes | Active | NPN | NO | SINGLE | 3 | 1 | 800 MHz | 1.1 pF | AMPLIFIER | SILICON | TO-92 | O-PBCY-T3 | e3 | Not Qualified | PLASTIC/EPOXY | ROUND | CYLINDRICAL | MATTE TIN | THROUGH-HOLE | BOTTOM | CENTRAL SEMICONDUCTOR CORP | not_compliant | EAR99 | |||||||||||||||||||
|
2N5770L34Z
Fairchild Semiconductor Corporation
|
Check for Price | Obsolete | 15 V | 50 mA | NPN | NO | SINGLE | 3 | VERY HIGH FREQUENCY BAND | 1 | 1.1 pF | AMPLIFIER | SILICON | O-PBCY-T3 | Not Qualified | 150 °C | PLASTIC/EPOXY | ROUND | CYLINDRICAL | THROUGH-HOLE | BOTTOM | FAIRCHILD SEMICONDUCTOR CORP | unknown | EAR99 | TO-92 | CYLINDRICAL, O-PBCY-T3 | 3 | ||||||||||||||||||
|
2N5770PBFREE
Central Semiconductor Corp
|
Check for Price | Yes | Active | 15 V | 50 mA | NPN | NO | SINGLE | 3 | ULTRA HIGH FREQUENCY BAND | 1 | 50 | 15 dB | 900 MHz | 1.7 pF | 625 mW | 625 mW | AMPLIFIER | SILICON | 400 mV | TO-92 | O-PBCY-W3 | e3 | 150 °C | -65 °C | PLASTIC/EPOXY | ROUND | CYLINDRICAL | MATTE TIN OVER NICKEL | WIRE | BOTTOM | CENTRAL SEMICONDUCTOR CORP | compliant | EAR99 | , | 8541.21.00.75 | 2018-01-30 | ||||||||
|
2N5770TRG
Central Semiconductor Corp
|
Check for Price | No | No | Active | 15 V | NPN | NO | SINGLE | 3 | 1 | 50 | 800 MHz | 1.1 pF | AMPLIFIER | SILICON | 400 mV | TO-92 | O-PBCY-T3 | e0 | Not Qualified | PLASTIC/EPOXY | ROUND | CYLINDRICAL | TIN LEAD | THROUGH-HOLE | BOTTOM | CENTRAL SEMICONDUCTOR CORP | not_compliant | EAR99 | ||||||||||||||||
|
2N5770/D29Z
Texas Instruments
|
Check for Price | Obsolete | 15 V | 50 mA | NPN | NO | SINGLE | 3 | 1 | 20 | 900 MHz | 1.1 pF | AMPLIFIER | SILICON | TO-92 | O-PBCY-T3 | Not Qualified | PLASTIC/EPOXY | ROUND | CYLINDRICAL | THROUGH-HOLE | BOTTOM | NATIONAL SEMICONDUCTOR CORP | unknown | EAR99 | CYLINDRICAL, O-PBCY-T3 | |||||||||||||||||||
|
2N5770APP
Central Semiconductor Corp
|
Check for Price | No | No | Active | NPN | NO | SINGLE | 3 | 1 | 800 MHz | 1.1 pF | AMPLIFIER | SILICON | TO-92 | O-PBCY-T3 | e0 | Not Qualified | PLASTIC/EPOXY | ROUND | CYLINDRICAL | TIN LEAD | THROUGH-HOLE | BOTTOM | CENTRAL SEMICONDUCTOR CORP | not_compliant | EAR99 |