Filter Your Search
1 - 8 of 8 results
|
2N5817PBFREE
Central Semiconductor Corp
|
Check for Price | Yes | Active | 40 V | 750 mA | PNP | NO | SINGLE | 3 | 1 | 25 | 120 MHz | 15 pF | 625 mW | 1.5 W | AMPLIFIER | SILICON | 750 mV | TO-92 | O-PBCY-T3 | e3 | 150 °C | -65 °C | PLASTIC/EPOXY | ROUND | CYLINDRICAL | MATTE TIN OVER NICKEL | THROUGH-HOLE | BOTTOM | CENTRAL SEMICONDUCTOR CORP | CYLINDRICAL, O-PBCY-T3 | compliant | EAR99 | 8541.21.00.75 | 2018-01-30 | |||||||
|
2N5817
New Jersey Semiconductor Products Inc
|
Check for Price | Contact Manufacturer | 40 V | 750 mA | PNP | 120 MHz | SILICON | NEW JERSEY SEMICONDUCTOR PRODUCTS INC | unknown | EAR99 | ||||||||||||||||||||||||||||||||
|
2N5817
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 750 mA | PNP | NO | SINGLE | 1 | 100 | 500 mW | e0 | 135 °C | Tin/Lead (Sn/Pb) | NATIONAL SEMICONDUCTOR CORP | , | unknown | EAR99 | |||||||||||||||||||||||||
|
2N5817
Texas Instruments
|
Check for Price | No | Obsolete | 750 mA | PNP | NO | SINGLE | 1 | 100 | 500 mW | e0 | 135 °C | Tin/Lead (Sn/Pb) | NATIONAL SEMICONDUCTOR CORP | , | unknown | EAR99 | |||||||||||||||||||||||||
|
2N5817TIN/LEAD
Central Semiconductor Corp
|
Check for Price | No | Active | 40 V | 750 mA | PNP | NO | SINGLE | 3 | 1 | 25 | 120 MHz | 15 pF | 625 mW | 1.5 W | AMPLIFIER | SILICON | 750 mV | TO-92 | O-PBCY-T3 | e0 | 150 °C | -65 °C | PLASTIC/EPOXY | ROUND | CYLINDRICAL | TIN LEAD | THROUGH-HOLE | BOTTOM | CENTRAL SEMICONDUCTOR CORP | TO-92-18R, 3 PIN | not_compliant | EAR99 | 8541.21.00.75 | 2018-01-30 | |||||||
|
2N5817
Continental Device India Ltd
|
Check for Price | Yes | Contact Manufacturer | 600 mA | PNP | NO | SINGLE | 3 | 1 | 25 | 100 MHz | 500 mW | SILICON | TO-92 | O-PBCY-T3 | Not Qualified | 135 °C | PLASTIC/EPOXY | ROUND | CYLINDRICAL | THROUGH-HOLE | BOTTOM | CONTINENTAL DEVICE INDIA LTD | CYLINDRICAL, O-PBCY-T3 | compliant | EAR99 | TO-92 | 3 | ||||||||||||||
|
2N5817
Micro Electronics Corporation
|
Check for Price | Contact Manufacturer | 40 V | 750 mA | PNP | NO | SINGLE | 3 | 1 | 100 | 120 MHz | 500 mW | SWITCHING | SILICON | TO-92 | O-PBCY-W3 | Not Qualified | 135 °C | PLASTIC/EPOXY | ROUND | CYLINDRICAL | WIRE | BOTTOM | MICRO ELECTRONICS LTD | CYLINDRICAL, O-PBCY-W3 | unknown | EAR99 | |||||||||||||||
|
2N5817
Central Semiconductor Corp
|
Check for Price | No | No | Active | 40 V | 750 mA | PNP | NO | SINGLE | 3 | 1 | 25 | 120 MHz | 15 pF | 625 mW | 1.5 W | AMPLIFIER | SILICON | 750 mV | TO-92 | O-PBCY-T3 | e0 | Not Qualified | 150 °C | -65 °C | PLASTIC/EPOXY | ROUND | CYLINDRICAL | TIN LEAD | THROUGH-HOLE | BOTTOM | CENTRAL SEMICONDUCTOR CORP | TO-92-18R, 3 PIN | not_compliant | EAR99 | 8541.21.00.75 | TO-92 | 3 | Central Semiconductor |