Filter Your Search
1 - 10 of 31,953 results
|
T103LTDZQE
C&K
|
$1.0000 | Yes | Yes | Active | 2 A | 28 V | 30000 Cycle(s) | 0.1 mΩ | SPDT | LATCHED | SILVER | TOGGLE SWITCH | TOGGLE | 2A@120VAC | 2A@28VDC | 2 A | ON-OFF-ON | 120 V | 1000VAC V | 1 GΩ | e4 | -30 °C | 85 °C | PANEL MOUNT-THREADED | 25 deg | CHROME | BRASS | 0.249 inch | 1/4-40 | COPPER ALLOY | SILVER | COIN SILVER | STAINLESS STEEL | EPOXY TERMINAL SEALED | MIL-STD | NO | SILVER | COPPER ALLOY | SOLDER | 0.29 inch | 5.08 mm | 8.64 mm | 8.13 mm | 0.26 inch | C & K COMPONENTS LLC | ROHS COMPLIANT | not_compliant | EAR99 | 8536.50.90.65 | |||||||
|
A108P3YZQ
TE Connectivity
|
$4.7422 | No | Obsolete | 2 A | 30 V | 30000 Cycle(s) | SPDT | MOMENTARY | TOGGLE SWITCH | FLAT TYPE | 5A@125VAC | 2A@30VDC | 5 A | 125 V | e4 | -20 °C | 85 °C | PANEL MOUNT-THREADED | EPOXY TERMINAL SEALED | NO | Silver (Ag) | SOLDER | 6.86 mm | 9.09 mm | 12.7 mm | TE CONNECTIVITY LTD | compliant | |||||||||||||||||||||||||||||
|
8-1437554-7
TE Connectivity
|
$5.6901 | No | Obsolete | 2 A | 30 V | 30000 Cycle(s) | SPDT | MOMENTARY | TOGGLE SWITCH | FLAT OR LONG BAT | .02A@20VAC | 2A@30VDC | 20 mA | 20 V | e4 | -20 °C | 85 °C | PANEL MOUNT-THREADED | EPOXY TERMINAL SEALED | NO | Silver (Ag) | WIRE | 6.86 mm | 9.09 mm | 12.7 mm | TYCO ELECTRONICS ALCOSWITCH | unknown | |||||||||||||||||||||||||||||
|
ET07LD1V31QE
C&K
|
$6.4198 | Yes | Yes | Active | 2 A | 28 V | 30000 Cycle(s) | 0.02 mΩ | SPDT | LATCHED AND MOMENTARY | SILVER | TOGGLE SWITCH | TOGGLE | PANEL MOUNTABLE | 2A@120VAC | 2A@28VDC | 2 A | 120 V | 1000VRMS V | 1 GΩ | e4 | -30 °C | 85 °C | THROUGH HOLE-STRAIGHT | 25 deg | CHROME | BRASS | 0.18 inch | COPPER ALLOY | SILVER | COPPER ALLOY | GLASS FILLED NYLON | EPOXY TERMINAL SEALED; IP57 | NO | SILVER | COIN SILVER | SOLDER | 0.32 inch | 5.08 mm | 9.3 mm | 10.16 mm | 0.177 inch | 0.13 inch | C & K COMPONENTS INC | ROHS COMPLIANT | not_compliant | EAR99 | 8536.50.90.40 | ||||||||
|
T101MTDCQE
C&K
|
$6.6115 | Yes | Active | 2 A | 28 V | 60000 Cycle(s) | 0.02 mΩ | SPDT | SILVER | TOGGLE SWITCH | TOGGLE | 2A@120VAC | 2A@28VDC | 2 A | ON-ON | 120 V | 1400VAC V | 10 GΩ | e4 | -30 °C | 85 °C | THROUGH HOLE-STRAIGHT | 25 deg | CHROME | BRASS | 0.28 inch | 1/4-48 | COPPER ALLOY | SILVER | COIN SILVER | STAINLESS STEEL | GLASS FILLED NYLON | 3 | EPOXY | MIL-STD | NO | SILVER | COPPER ALLOY | SOLDER | 0.214 inch | 5.08 mm | 9.0932 mm | 8.128 mm | 0.26 inch | 0.11 inch | C & K COMPONENTS LLC | not_compliant | EAR99 | 8536.50.70.00 | |||||||
|
T101LY9AQE
C&K
|
$7.2565 | Yes | Yes | Active | 2 A | 28 V | 60000 Cycle(s) | 0.02 mΩ | SPDT | SILVER | TOGGLE SWITCH | TOGGLE | 2A@120VAC | 2A@28VDC | 2 A | ON-ON | 120 V | 1400VAC V | 10 GΩ | e4 | -30 °C | 85 °C | THROUGH HOLE-RIGHT ANGLE | 25 deg | CHROME | BRASS | 0.24 inch | UNTHREADED | COPPER ALLOY | SILVER | COIN SILVER | STAINLESS STEEL | GLASS FILLED NYLON | 3 | EPOXY | MIL-STD | NO | SILVER | COPPER ALLOY | SOLDER | 0.29 inch | 5.08 mm | 9.0932 mm | 8.128 mm | 0.22 inch | 0.128 inch | C & K COMPONENTS INC | not_compliant | EAR99 | 8536.50.70.00 | ||||||
|
ET03LD1CQE
C&K
|
$7.5144 | Yes | Yes | Active | 2 A | 28 V | 30000 Cycle(s) | SPDT | LATCHED | TOGGLE SWITCH | PANEL MOUNTABLE | 2A@120VAC | 2A@28VDC | 2 A | 120 V | e4 | -30 °C | 85 °C | THROUGH HOLE-STRAIGHT | EPOXY TERMINAL SEALED; IP57 | NO | SILVER | SOLDER | 5.08 mm | 8.89 mm | 8.13 mm | C & K COMPONENTS INC | ROHS COMPLIANT | not_compliant | EAR99 | 8536.50.90.65 | |||||||||||||||||||||||||
|
ET03MD1V3QE
C&K
|
$8.1012 | Yes | Yes | Active | 2 A | 28 V | 30000 Cycle(s) | 0.02 mΩ | SPDT | LATCHED | SILVER | TOGGLE SWITCH | TOGGLE | PANEL MOUNTABLE | 2A@120VAC | 2A@28VDC | 2 A | ON-OFF-ON | 120 V | 1400VAC V | 1 GΩ | e4 | -30 °C | 85 °C | THROUGH HOLE-STRAIGHT | CHROME | BRASS | COPPER ALLOY | SILVER | COIN SILVER | GLASS FILLED NYLON | 5 | EPOXY TERMINAL SEALED; IP57 | NO | SILVER | COPPER ALLOY | SOLDER | PRESSURE | 0.24 inch | 5.08 mm | 9.3 mm | 10.16 mm | 0.177 inch | 0.13 inch | C & K COMPONENTS INC | ROHS COMPLIANT | not_compliant | EAR99 | 8536.50.90.65 | |||||||
|
T103M1TKZQE
C&K
|
$8.1236 | Yes | Active | 2 A | 28 V | 30000 Cycle(s) | 0.02 mΩ | SPDT | SILVER | TOGGLE SWITCH | TOGGLE | 2A@120VAC | 2A@28VDC | 2 A | ON-OFF-ON | 120 V | 1400VAC V | 10 GΩ | e4 | -30 °C | 85 °C | PANEL MOUNT | 25 deg | CHROME | BRASS | 0.28 inch | 1/4-48 | COPPER ALLOY | SILVER | COIN SILVER | STAINLESS STEEL | GLASS FILLED NYLON | 3 | EPOXY | MIL-STD | NO | SILVER | COPPER ALLOY | SOLDER LUG | 0.22 inch | 5.08 mm | 8.5852 mm | 8.128 mm | 0.31 inch | 0.11 inch | C & K COMPONENTS INC | not_compliant | EAR99 | 8536.50.70.00 | |||||||
|
T102SHZQE
C&K
|
$8.8819 | Yes | Yes | Active | 2 A | 28 V | 30000 Cycle(s) | 0.1 mΩ | SPST | LATCHED | SILVER | TOGGLE SWITCH | TOGGLE | 2A@120VAC | 2A@28VDC | 2 A | OFF-ON | 120 V | 1000VAC V | 1 GΩ | e4 | -30 °C | 85 °C | PANEL MOUNT-THREADED | 25 deg | CHROME | BRASS | 0.249 inch | 1/4-48 | COPPER ALLOY | SILVER | COIN SILVER | STAINLESS STEEL | EPOXY TERMINAL SEALED | MIL-STD | NO | SILVER | COPPER ALLOY | SOLDER | 0.37 inch | 5.08 mm | 8.64 mm | 8.13 mm | 0.22 inch | C & K COMPONENTS LLC | ROHS COMPLIANT | not_compliant | EAR99 | 8536.50.90.65 |