Filter Your Search
1 - 10 of 665 results
|
MAR42H-365KCI
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 365 kΩ | 0.25 % | 300 mW | 3213 | THROUGH HOLE MOUNT | Radial | 2 ppm/°C | FIXED RESISTOR | METAL FILM | ULTRA PRECISION | 85 °C | NO | e3 | 155 °C | -55 °C | Rectangular | 2 | Bulk | Tin (Sn) | WIRE | 600 µm | 25.4 mm | 5.1 mm | 8.64 mm | 8.25 mm | 3.3 mm | TT ELECTRONICS PLC | RADIAL LAEDED | compliant | EAR99 | 8533.21.00.90 | ||||
|
MAR42H-30K9WI
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 30.9 kΩ | 0.05 % | 300 mW | 3213 | THROUGH HOLE MOUNT | Radial | 2 ppm/°C | FIXED RESISTOR | METAL FILM | ULTRA PRECISION | 85 °C | NO | e3 | 155 °C | -55 °C | Rectangular | 2 | Bulk | Tin (Sn) | WIRE | 600 µm | 25.4 mm | 5.1 mm | 8.64 mm | 8.25 mm | 3.3 mm | TT ELECTRONICS PLC | RADIAL LAEDED | compliant | EAR99 | 8533.21.00.90 | ||||
|
MAR42H-383RWI
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 383 Ω | 0.05 % | 300 mW | 3213 | THROUGH HOLE MOUNT | Radial | 2 ppm/°C | FIXED RESISTOR | METAL FILM | ULTRA PRECISION | 85 °C | NO | e3 | 155 °C | -55 °C | Rectangular | 2 | Bulk | Tin (Sn) | WIRE | 600 µm | 25.4 mm | 5.1 mm | 8.64 mm | 8.25 mm | 3.3 mm | TT ELECTRONICS PLC | RADIAL LAEDED | compliant | EAR99 | 8533.21.00.90 | ||||
|
RN26C2H3923F
KOA Speer Electronics Inc
|
Check for Price | Obsolete | 392 kΩ | 1 % | 500 mW | 4114 | Radial | 50 ppm/°C | FIXED RESISTOR | METAL FILM | RN26 | 350 V | 155 °C | -55 °C | 2 | Bulk | 500 µm | 6 mm | 10.5 mm | 3.5 mm | KOA SPEER ELECTRONICS INC | unknown | EAR99 | |||||||||||||||
|
MAR42H-36KBI
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 36 kΩ | 0.1 % | 300 mW | 3213 | THROUGH HOLE MOUNT | Radial | 2 ppm/°C | FIXED RESISTOR | METAL FILM | ULTRA PRECISION | 85 °C | NO | e3 | 155 °C | -55 °C | Rectangular | 2 | Bulk | Tin (Sn) | WIRE | 600 µm | 25.4 mm | 5.1 mm | 8.64 mm | 8.25 mm | 3.3 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.90 | |||||
|
MAR42H-34KPI
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 34 kΩ | 0.02 % | 300 mW | 3213 | THROUGH HOLE MOUNT | Radial | 2 ppm/°C | FIXED RESISTOR | METAL FILM | ULTRA PRECISION | 85 °C | NO | e3 | 155 °C | -55 °C | Rectangular | 2 | Bulk | Tin (Sn) | WIRE | 600 µm | 25.4 mm | 5.1 mm | 8.64 mm | 8.25 mm | 3.3 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.90 | |||||
|
MAR42H-3K9PI
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 3.9 kΩ | 0.02 % | 300 mW | 3213 | THROUGH HOLE MOUNT | Radial | 2 ppm/°C | FIXED RESISTOR | METAL FILM | ULTRA PRECISION | 85 °C | NO | e3 | 155 °C | -55 °C | Rectangular | 2 | Bulk | Tin (Sn) | WIRE | 600 µm | 25.4 mm | 5.1 mm | 8.64 mm | 8.25 mm | 3.3 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.90 | |||||
|
MAR42H-330KDI
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 330 kΩ | 0.5 % | 300 mW | 3213 | THROUGH HOLE MOUNT | Radial | 2 ppm/°C | FIXED RESISTOR | METAL FILM | ULTRA PRECISION | 85 °C | NO | e3 | 155 °C | -55 °C | Rectangular | 2 | Bulk | Tin (Sn) | WIRE | 600 µm | 25.4 mm | 5.1 mm | 8.64 mm | 8.25 mm | 3.3 mm | TT ELECTRONICS PLC | RADIAL LAEDED | compliant | EAR99 | 8533.21.00.90 | ||||
|
MAR42H-365KLI
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 365 kΩ | 0.01 % | 300 mW | 3213 | THROUGH HOLE MOUNT | Radial | 2 ppm/°C | FIXED RESISTOR | METAL FILM | ULTRA PRECISION | 85 °C | NO | e3 | 155 °C | -55 °C | Rectangular | 2 | Bulk | Tin (Sn) | WIRE | 600 µm | 25.4 mm | 5.1 mm | 8.64 mm | 8.25 mm | 3.3 mm | TT ELECTRONICS PLC | RADIAL LAEDED | compliant | EAR99 | 8533.21.00.90 | ||||
|
MAR42H-374KEI
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 374 kΩ | 0.005 % | 300 mW | 3213 | THROUGH HOLE MOUNT | Radial | 2 ppm/°C | FIXED RESISTOR | METAL FILM | ULTRA PRECISION | 85 °C | NO | e3 | 155 °C | -55 °C | Rectangular | 2 | Bulk | Tin (Sn) | WIRE | 600 µm | 25.4 mm | 5.1 mm | 8.64 mm | 8.25 mm | 3.3 mm | TT ELECTRONICS PLC | RADIAL LAEDED | compliant |