Filter Your Search
1 - 9 of 9 results
|
2N1770A
New Jersey Semiconductor Products Inc
|
Check for Price | Active | 15 mA | SCR | 25 V | 150 °C | -65 °C | NEW JERSEY SEMICONDUCTOR PRODUCTS INC | unknown | ||||||||||||||||||||||||||||||||||
|
2N1770A
Intersil Corporation
|
Check for Price | Obsolete | 4.7 kA | 9 mA | 50 mA | 15 mA | 25 V | SCR | 1.5 V | 60 A | 155 °C | -65 °C | NO | HARRIS SEMICONDUCTOR | unknown | , | EAR99 | ||||||||||||||||||||||||||
|
2N1770A
Harris Semiconductor
|
Check for Price | Obsolete | 4.7 kA | 9 mA | 50 mA | 15 mA | 25 V | SCR | 1.5 V | 60 A | 155 °C | -65 °C | NO | HARRIS SEMICONDUCTOR | unknown | EAR99 | |||||||||||||||||||||||||||
|
2N1770A
Texas Instruments
|
Check for Price | Obsolete | 4.7 kA | 9 mA | 50 mA | 15 mA | 25 V | SCR | 1.5 V | 60 A | 155 °C | -65 °C | NO | TEXAS INSTRUMENTS INC | unknown | EAR99 | |||||||||||||||||||||||||||
|
2N1770ALEADFREE
Central Semiconductor Corp
|
Check for Price | Yes | Active | 15 mA | 8 A | SCR | SINGLE | 25 V | TO-64 | O-MUPM-D2 | e3 | Not Qualified | NOT SPECIFIED | NOT SPECIFIED | ANODE | 1 | 2 | METAL | ROUND | POST/STUD MOUNT | NO | MATTE TIN | SOLDER LUG | UPPER | CENTRAL SEMICONDUCTOR CORP | compliant | POST/STUD MOUNT, O-MUPM-D2 | EAR99 | 8541.30.00.80 | ||||||||||||||
|
2N1770A
Central Semiconductor Corp
|
Check for Price | No | No | Active | 4.7 kA | 9 mA | 50 mA | 15 mA | 25 V | 8 A | SCR | SINGLE | 1.5 V | 60 A | 25 V | TO-64 | O-MUPM-D2 | e0 | Not Qualified | 155 °C | -65 °C | ANODE | 1 | 2 | METAL | ROUND | POST/STUD MOUNT | NO | TIN LEAD | SOLDER LUG | UPPER | CENTRAL SEMICONDUCTOR CORP | unknown | EAR99 | 8541.30.00.80 | ||||||||
|
2N1770A
Solid State Inc
|
Check for Price | Contact Manufacturer | 4.7 kA | 9 mA | 50 mA | 15 mA | 25 V | 7.4 A | SCR | SINGLE | 1.5 V | 60 A | 25 V | TO-64 | O-MUPM-D2 | 150 °C | -65 °C | ANODE | 1 | 2 | METAL | ROUND | POST/STUD MOUNT | NO | SOLDER LUG | UPPER | SOLID STATE INC | unknown | TO-64, 2 PIN | EAR99 | 8541.30.00.80 | TO-64 | 2 | ||||||||||
|
2N1770A
Powerex Power Semiconductors
|
Check for Price | Obsolete | 4.7 kA | 9 mA | 50 mA | 15 mA | 25 V | 7.4 A | SCR | SINGLE | 1.5 V | 60 A | 25 V | TO-64 | O-MUPM-D2 | 150 °C | -65 °C | ANODE | 1 | 2 | METAL | ROUND | POST/STUD MOUNT | NO | SOLDER LUG | UPPER | POWEREX INC | unknown | EAR99 | 8541.30.00.80 | |||||||||||||
|
2N1770A
Semitronics Corp
|
Check for Price | Active | 4.7 kA | 9 mA | 25 mA | 15 mA | 25 V | 7.4 A | SCR | SINGLE | 40 µs | 1.35 V | 60 A | 25 V | TO-64 | O-MUPM-D2 | Not Qualified | 150 °C | -65 °C | ANODE | 1 | 2 | METAL | ROUND | POST/STUD MOUNT | NO | SOLDER LUG | UPPER | SEMITRONICS CORP | unknown | HERMETIC SELALED PACKAGE-2 | EAR99 | 8541.30.00.80 | TO-64 | 2 |