Filter Your Search
1 - 10 of 75 results
|
2N708
Microchip Technology Inc
|
$103.3367 | No | Obsolete | 15 V | NPN | NO | SINGLE | 3 | 1 | 40 | 1.2 W | SWITCHING | SILICON | 75 ns | 40 ns | TO-206AA | O-MBCY-W3 | e0 | Not Qualified | 200 °C | METAL | ROUND | CYLINDRICAL | TIN LEAD | WIRE | BOTTOM | MICROCHIP TECHNOLOGY INC | TO-18, 3 PIN | compliant | |||||||||||||||||||
|
2N708
Digitron Semiconductors
|
Check for Price | Obsolete | NPN | NO | SINGLE | 1 | 30 | 360 mW | 200 °C | DIGITRON SEMICONDUCTORS | unknown | EAR99 | ||||||||||||||||||||||||||||||||||||
|
2N7085
TT Electronics Resistors
|
Check for Price | No | Active | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 100 V | 1 | 20 A | 75 mΩ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 80 A | SILICON | TO-257AB | S-MSFM-P3 | Not Qualified | 150 °C | NOT SPECIFIED | NOT SPECIFIED | METAL | SQUARE | FLANGE MOUNT | PIN/PEG | SINGLE | TT ELECTRONICS PLC | FLANGE MOUNT, S-MSFM-P3 | compliant | EAR99 | ||||||||||||||||||
|
2N708
Freescale Semiconductor
|
Check for Price | No | Obsolete | NPN | NO | Single | 30 | 360 mW | 200 °C | MOTOROLA SEMICONDUCTOR PRODUCTS | , | unknown | ||||||||||||||||||||||||||||||||||||
|
2N7086-QR-BR1
TT Electronics Resistors
|
Check for Price | Yes | Active | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 200 V | 1 | 14 A | 160 mΩ | HIGH RELIABILITY | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 56 A | SILICON | TO-257AB | S-MSFM-P3 | e1 | Not Qualified | 150 °C | METAL | SQUARE | FLANGE MOUNT | TIN SILVER COPPER | PIN/PEG | SINGLE | TT ELECTRONICS PLC | FLANGE MOUNT, S-MSFM-P3 | compliant | EAR99 | |||||||||||||||||
|
2N7081
Temic Semiconductors
|
Check for Price | Obsolete | N-CHANNEL | NO | SINGLE | 3 | 100 V | 1 | 13 A | 150 mΩ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | SILICON | TO-257AB | S-MSFM-P3 | Not Qualified | METAL | SQUARE | FLANGE MOUNT | PIN/PEG | SINGLE | TEMIC SEMICONDUCTORS | unknown | EAR99 | ||||||||||||||||||||||||
|
2N708
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | NPN | NO | SINGLE | 1 | 30 | 360 mW | e0 | 200 °C | Tin/Lead (Sn/Pb) | FAIRCHILD SEMICONDUCTOR CORP | compliant | EAR99 | |||||||||||||||||||||||||||||||||
|
2N708
Motorola Mobility LLC
|
Check for Price | No | Obsolete | 15 V | NPN | NO | SINGLE | 3 | 1 | 40 | SWITCHING | SILICON | 75 ns | 40 ns | TO-206AA | O-MBCY-W3 | e0 | Not Qualified | METAL | ROUND | CYLINDRICAL | TIN LEAD | WIRE | BOTTOM | MOTOROLA INC | CYLINDRICAL, O-MBCY-W3 | unknown | EAR99 | BCY | 3 | CASE 22-03 | |||||||||||||||||
|
2N708
Diodes Incorporated
|
Check for Price | No | Obsolete | 15 V | NPN | NO | SINGLE | 3 | 1 | 30 | 300 MHz | 360 mW | SWITCHING | SILICON | 400 mV | TO-18 | O-MBCY-W3 | e0 | Not Qualified | CECC | 200 °C | 235 | 10 | METAL | ROUND | CYLINDRICAL | TIN LEAD | WIRE | BOTTOM | ZETEX PLC | CYLINDRICAL, O-MBCY-W3 | unknown | EAR99 | |||||||||||||||
|
2N7086.MODR1
TT Electronics Power and Hybrid / Semelab Limited
|
Check for Price | Yes | Yes | Active | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 200 V | 1 | 14 A | 160 mΩ | HIGH RELIABILITY | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 56 A | SILICON | TO-257AB | S-MSFM-P3 | e1 | Not Qualified | 150 °C | METAL | SQUARE | FLANGE MOUNT | TIN SILVER COPPER | PIN/PEG | SINGLE | SEMELAB LTD | FLANGE MOUNT, S-MSFM-P3 | compliant | EAR99 |