Filter Your Search
1 - 10 of 35 results
|
2SD2470G-E-AB3-R
Unisonic Technologies Co Ltd
|
Check for Price | Active | 10 V | 5 A | NPN | YES | SINGLE | 3 | 1 | 450 | 170 MHz | SWITCHING | SILICON | R-PSSO-F3 | 150 °C | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | FLAT | SINGLE | UNISONIC TECHNOLOGIES CO LTD | compliant | EAR99 | ||||||||||||||||||
|
2SD2470L-S-T9S-B
Unisonic Technologies Co Ltd
|
Check for Price | Active | 10 V | 5 A | NPN | NO | SINGLE | 3 | 1 | 270 | 170 MHz | SWITCHING | SILICON | R-PSIP-T3 | 150 °C | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | SINGLE | UNISONIC TECHNOLOGIES CO LTD | compliant | EAR99 | TO-92SP, 3 PIN | |||||||||||||||||
|
2SD2470L-S-T9S-K
Unisonic Technologies Co Ltd
|
Check for Price | Yes | Active | 10 V | 5 A | NPN | NO | SINGLE | 3 | 1 | 270 | 170 MHz | SWITCHING | SILICON | TO-92 | R-PSIP-T3 | Not Qualified | 150 °C | NOT SPECIFIED | NOT SPECIFIED | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | SINGLE | UNISONIC TECHNOLOGIES CO LTD | compliant | EAR99 | IN-LINE, R-PSIP-T3 | TO-92 | 3 | ||||||||||
|
2SD2470L-S-T9S-R
Unisonic Technologies Co Ltd
|
Check for Price | Active | UNISONIC TECHNOLOGIES CO LTD | compliant | EAR99 | ||||||||||||||||||||||||||||||||||||
|
2SD2470L-E-T9S-B
Unisonic Technologies Co Ltd
|
Check for Price | Active | 10 V | 5 A | NPN | NO | SINGLE | 3 | 1 | 450 | 170 MHz | SWITCHING | SILICON | R-PSIP-T3 | 150 °C | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | SINGLE | UNISONIC TECHNOLOGIES CO LTD | unknown | EAR99 | ||||||||||||||||||
|
2SD2470TP/S
ROHM Semiconductor
|
Check for Price | Yes | Yes | Active | 10 V | 5 A | NPN | NO | SINGLE | 3 | 1 | 270 | SWITCHING | SILICON | R-PSIP-T3 | e1 | Not Qualified | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | TIN SILVER COPPER | THROUGH-HOLE | SINGLE | ROHM CO LTD | compliant | EAR99 | IN-LINE, R-PSIP-T3 | ||||||||||||||
|
2SD2478
ROHM Semiconductor
|
Check for Price | Yes | Obsolete | 80 V | 4 A | NPN | NO | DARLINGTON WITH BUILT-IN DIODE AND RESISTOR | 3 | 1 | 1000 | 40 MHz | 30 W | 2 W | AMPLIFIER | SILICON | 1.5 V | TO-220AB | R-PSFM-T3 | Not Qualified | 150 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | ROHM CO LTD | unknown | EAR99 | FLANGE MOUNT, R-PSFM-T3 | TO-220FP | 3 | 8541.29.00.75 | |||||
|
2SD2470
ROHM Semiconductor
|
Check for Price | Yes | Obsolete | 8 A | NPN | NO | SINGLE | 1 | 270 | 400 mW | ROHM CO LTD | compliant | EAR99 | , | |||||||||||||||||||||||||||
|
2SD2479Q
Panasonic Electronic Components
|
Check for Price | Yes | Obsolete | 100 V | 2 A | NPN | NO | DARLINGTON WITH BUILT-IN DIODE AND RESISTOR | 3 | 1 | 4000 | 150 MHz | AMPLIFIER | SILICON | R-PSIP-T3 | Not Qualified | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | SINGLE | PANASONIC CORP | unknown | EAR99 | IN-LINE, R-PSIP-T3 | 3 | ||||||||||||
|
2SD2470TP/E
ROHM Semiconductor
|
Check for Price | Yes | Yes | Active | 10 V | 5 A | NPN | NO | SINGLE | 3 | 1 | 390 | SWITCHING | SILICON | R-PSIP-T3 | e1 | Not Qualified | 260 | 10 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | Tin/Silver/Copper (Sn/Ag/Cu) | THROUGH-HOLE | SINGLE | ROHM CO LTD | compliant | EAR99 | IN-LINE, R-PSIP-T3 |