Filter Your Search
1 - 1 of 1 results
|
2T13K33MDBVREPG4
Texas Instruments
|
Check for Price | Yes | Yes | Active | 3.3 V | 2 V | 6 V | 25 µA | +2.93V | 1 | YES | NO | BAT BUP SW:N;MNL RST:N;OV DET:N;PW FL IP... more | VOLTAGE SUPERVISOR/RESET IC | 1 | MILITARY | R-PDSO-G6 | e4 | Not Qualified | 1 | 125 °C | -55 °C | 260 | 30 | 6 | PLASTIC/EPOXY | LSSOP | TSOP6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | NICKEL PALLADIUM GOLD | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.45 mm | TEXAS INSTRUMENTS INC | SOT-23 | LSSOP, TSOP6,.11,37 | 6 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments |