Filter Your Search
1 - 10 of 17 results
|
744710603
Wurth Elektronik
|
$1.8150 | Yes | Active | GENERAL PURPOSE INDUCTOR | 6 µH | 22 mΩ | 25 % | NO | 10 kHz | 2.5 A | 140 MHz | ROD | RF INDUCTOR | 1 | NO | e2 | AEC-Q200 | 150 °C | -40 °C | Tubular | 2 | Radial | Bulk | TUBULAR PACKAGE | Tin/Copper (Sn/Cu) | RADIAL | WIRE | 500 µm | 3 mm | 11.5 mm | 4.2 mm | 15.4 mm | WUERTH ELEKTRONIK GMBH & CO KG | compliant | EAR99 | 8504.50.80.00 | Würth Elektronik | |||||||
|
744711005
Wurth Elektronik
|
$1.8431 | Yes | Active | GENERAL PURPOSE INDUCTOR | 10 µH | 15.1 mΩ | 25 % | NO | 10 kHz | 5 A | 80 MHz | ROD | RF INDUCTOR | 1 | NO | e2 | 150 °C | -40 °C | Tubular | 2 | Radial | Tray | TUBULAR PACKAGE | Tin/Copper (Sn/Cu) | RADIAL | WIRE | 800 µm | 3 mm | 18.8 mm | 6.9 mm | 22.5 mm | WUERTH ELEKTRONIK GMBH & CO KG | compliant | EAR99 | 8504.50.80.00 | Würth Elektronik | ||||||||
|
744710203
Wurth Elektronik
|
$1.9241 | Yes | Active | GENERAL PURPOSE INDUCTOR | 2 µH | 11 mΩ | 25 % | NO | 10 kHz | 2.5 A | 290 MHz | ROD | RF INDUCTOR | 1 | NO | e2 | 150 °C | -40 °C | Tubular | 2 | Radial | Bulk | TUBULAR PACKAGE | Tin/Copper (Sn/Cu) | RADIAL | WIRE | 500 µm | 3 mm | 3.2 mm | 12.3 mm | WUERTH ELEKTRONIK GMBH & CO KG | compliant | EAR99 | 8504.50.80.00 | Würth Elektronik | |||||||||
|
744710605
Wurth Elektronik
|
$1.9680 | Yes | Active | GENERAL PURPOSE INDUCTOR | 6 µH | 11.7 mΩ | 25 % | NO | 10 kHz | 5 A | 95 MHz | ROD | RF INDUCTOR | 1 | NO | e2 | 150 °C | -40 °C | Cylindrical | 2 | Radial | CYLINDRICAL PACKAGE | Tin/Copper (Sn/Cu) | RADIAL | WIRE | 800 µm | 3 mm | 14.8 mm | 6.9 mm | 20.5 mm | WUERTH ELEKTRONIK GMBH & CO KG | compliant | EAR99 | 8504.50.80.00 | Würth Elektronik | |||||||||
|
744710215
Wurth Elektronik
|
$2.1377 | Yes | Active | GENERAL PURPOSE INDUCTOR | 2 µH | 1.7 mΩ | 25 % | NO | 10 kHz | 15 A | 110 MHz | ROD | RF INDUCTOR | 1 | NO | e2 | 150 °C | -40 °C | Tubular | 2 | Radial | Bulk | TUBULAR PACKAGE | Tin/Copper (Sn/Cu) | RADIAL | WIRE | 1.8 mm | 3 mm | 10 mm | 25.7 mm | WUERTH ELEKTRONIK GMBH & CO KG | compliant | EAR99 | 8504.50.80.00 | Würth Elektronik | |||||||||
|
7847121100
Wurth Elektronik
|
$2.1966 | Active | GENERAL PURPOSE INDUCTOR | 10 µH | 15.1 mΩ | 25 % | NO | 10 kHz | 5.5 A | 80 MHz | ROD | 1 | NO | AEC-Q200 | 150 °C | -40 °C | Tubular | 2 | Radial | Tray | TUBULAR PACKAGE | RADIAL | WIRE | 800 µm | 3 mm | 6.9 mm | 22.5 mm | WUERTH ELEKTRONIK GMBH & CO KG | compliant | EAR99 | 8504.50.80.00 | Würth Elektronik | ||||||||||||
|
744711015
Wurth Elektronik
|
$2.5918 | Yes | Active | GENERAL PURPOSE INDUCTOR | 10 µH | 5.7 mΩ | 25 % | NO | 10 kHz | 15 A | 40 MHz | ROD | RF INDUCTOR | 1 | NO | DCR IS MEASURED AT 20% TOLERANCE, INDUCTANCE IS MEASURED AT 5 MILLI AMPERE | 150 °C | -40 °C | Cylindrical | 2 | Radial | CYLINDRICAL PACKAGE | Tin (Sn) - Copper (Cu) | RADIAL | WIRE | 1.7 mm | 3 mm | 29.2 mm | 16 mm | 30.8 mm | WUERTH ELEKTRONIK GMBH & CO KG | compliant | EAR99 | 8504.50.80.00 | Würth Elektronik | |||||||||
|
7847131060
Wurth Elektronik
|
$2.7738 | Active | GENERAL PURPOSE INDUCTOR | 6 µH | 6.5 mΩ | 25 % | NO | 10 kHz | 10 A | 80 MHz | ROD | 1 | NO | AEC-Q200 | 150 °C | -40 °C | Tubular | 2 | Radial | Bulk | TOROIDAL PACKAGE | RADIAL | WIRE | 1.12 mm | 3 mm | 18 mm | 8.6 mm | 25.7 mm | WUERTH ELEKTRONIK GMBH & CO KG | compliant | EAR99 | 8504.50.80.00 | Würth Elektronik | |||||||||||
|
7843331000
Wurth Elektronik
|
$3.1010 | Yes | Active | GENERAL PURPOSE INDUCTOR | 10 µH | 25.8 mΩ | 20 % | YES | 100 kHz | 6.7 A | 30 MHz | ROD | 4242 | HIGH CURRENT INDUCTOR | 1 | YES | INDUCTANCE IS MEASURED AT 10 mA | AEC-Q200 | 150 °C | -55 °C | Rectangular | 2 | SMT | TR, Embossed Plastic, 13 Inch | RECTANGULAR PACKAGE | DUAL ENDED | ONE SURFACE | 11 mm | 10.6 mm | 10.6 mm | WUERTH ELEKTRONIK GMBH & CO KG | compliant | Würth Elektronik | CHIP | ||||||||||
|
7843321800
Wurth Elektronik
|
$3.1010 | Yes | Active | GENERAL PURPOSE INDUCTOR | 18 µH | 38.4 mΩ | 20 % | YES | 100 kHz | 5.5 A | 21 MHz | ROD | 4848 | HIGH CURRENT INDUCTOR | 1 | YES | AEC-Q200 | 150 °C | -55 °C | Rectangular | 2 | SMT | TR, Embossed Plastic, 13 Inch | RECTANGULAR PACKAGE | DUAL ENDED | ONE SURFACE | 11.75 mm | 12.2 mm | 12.2 mm | WUERTH ELEKTRONIK GMBH & CO KG | compliant | Würth Elektronik | CHIP |