Filter Your Search
1 - 10 of 291,085 results
|
ASFLM1-7.3728MHZ-C-T
Abracon Corporation
|
$2.6334 | Yes | Active | 7.3728 MHz | 50 % | 10 KOHM, 15 pF | 3 V | CMOS | 150 MHz | 1 MHz | 10 mA | 3.3 V | 2.7 V | 55/45 % | CMOS | e4 | Not Qualified | 70 °C | SURFACE MOUNT | 4 | PLASTIC/EPOXY | DILCC4,.12 | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | 3.2mm x 2.5mm x 0.85mm | ABRACON LLC | DILCC4,.12 | compliant | Clock | |||
|
ASFLM1-32.000MHZ-C-T
Abracon Corporation
|
$2.6334 | Yes | Active | 32 MHz | 50 % | 10 KOHM, 15 pF | 3 V | CMOS | 150 MHz | 1 MHz | 10 mA | 3.3 V | 2.7 V | 55/45 % | CMOS | e4 | Not Qualified | 70 °C | SURFACE MOUNT | 4 | PLASTIC/EPOXY | DILCC4,.12 | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | 3.2mm x 2.5mm x 0.85mm | ABRACON LLC | DILCC4,.12 | compliant | Clock | |||
|
ASFLM1-4.000MHZ-C-T
Abracon Corporation
|
$3.1536 | Yes | Active | 4 MHz | 50 % | 10 KOHM, 15 pF | 3 V | CMOS | 150 MHz | 1 MHz | 10 mA | 3.3 V | 2.7 V | 55/45 % | CMOS | e4 | Not Qualified | 70 °C | SURFACE MOUNT | 4 | PLASTIC/EPOXY | DILCC4,.12 | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | 3.2mm x 2.5mm x 0.85mm | ABRACON LLC | compliant | Clock | ABRACON | |||
|
ASFLM1-40.000MHZ-C-T
Abracon Corporation
|
$3.5034 | Yes | Active | 40 MHz | 50 % | 10 KOHM, 15 pF | 3 V | CMOS | 150 MHz | 1 MHz | 10 mA | 3.3 V | 2.7 V | 55/45 % | CMOS | e4 | Not Qualified | 70 °C | SURFACE MOUNT | 4 | PLASTIC/EPOXY | DILCC4,.12 | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | 3.2mm x 2.5mm x 0.85mm | ABRACON LLC | compliant | Clock | ABRACON | |||
|
ASFLM1-20.000MHZ-C-T
Abracon Corporation
|
$51.6770 | Yes | Active | 20 MHz | 50 % | 10 KOHM, 15 pF | 3 V | CMOS | 150 MHz | 1 MHz | 10 mA | 3.3 V | 2.7 V | 55/45 % | CMOS | e4 | Not Qualified | 70 °C | SURFACE MOUNT | 4 | PLASTIC/EPOXY | DILCC4,.12 | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | 2.5mm x2.0mm x 0.85mm | ABRACON LLC | DILCC4,.12 | compliant | Clock | ABRACON | ||
|
ASFLM1-1.8432MHZ-C-T
Abracon Corporation
|
$51.6770 | Yes | Active | 1.8432 MHz | 50 % | 10 KOHM, 15 pF | 3 V | CMOS | 150 MHz | 1 MHz | 10 mA | 3.3 V | 2.7 V | 55/45 % | CMOS | e4 | Not Qualified | 70 °C | SURFACE MOUNT | 4 | PLASTIC/EPOXY | DILCC4,.12 | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | 3.2mm x 2.5mm x 0.85mm | ABRACON LLC | compliant | Clock | ABRACON | |||
|
ASFLM1-10.000MHZ-C-T
Abracon Corporation
|
$51.6770 | Yes | Active | 10 MHz | 50 % | 10 KOHM, 15 pF | 3 V | CMOS | 10 mA | 3.3 V | 2.7 V | 55/45 % | CMOS | e4 | Not Qualified | 70 °C | SURFACE MOUNT | 4 | PLASTIC/EPOXY | DILCC4,.12 | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | 5.0mm x 3.2mm x 0.85mm | ABRACON LLC | DILCC4,.12 | compliant | Clock | ABRACON | ||||
|
ASFLM1-8.000MHZ-C-T
Abracon Corporation
|
$51.6770 | Yes | Active | 8 MHz | 50 % | 10 KOHM, 15 pF | 3 V | CMOS | 150 MHz | 1 MHz | 10 mA | 3.3 V | 2.7 V | 55/45 % | CMOS | e4 | Not Qualified | 70 °C | SURFACE MOUNT | 4 | PLASTIC/EPOXY | DILCC4,.12 | YES | NICKEL PALLADIUM GOLD | 5.0mm x 3.2mm x 0.85mm | ABRACON LLC | compliant | Clock | ABRACON | |||
|
ASFLM1-50.000MHZ-C-T
Abracon Corporation
|
$51.6770 | Yes | Active | 50 MHz | 50 % | 10 KOHM, 15 pF | 3 V | CMOS | 10 mA | 3.3 V | 2.7 V | 55/45 % | CMOS | e4 | Not Qualified | 70 °C | SURFACE MOUNT | 4 | PLASTIC/EPOXY | DILCC4,.12 | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | 3.2mm x 2.5mm x 0.85mm | ABRACON LLC | compliant | Clock | ABRACON | |||||
|
ASFLM1-24.000MHZ-C-T
Abracon Corporation
|
$51.6770 | Yes | Active | 24 MHz | 50 % | 10 KOHM, 15 pF | 3 V | CMOS | 10 mA | 3.3 V | 2.7 V | 55/45 % | CMOS | e4 | Not Qualified | 70 °C | SURFACE MOUNT | 4 | PLASTIC/EPOXY | DILCC4,.12 | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | 2.5mm x2.0mm x 0.85mm | ABRACON LLC | compliant | Clock | ABRACON |