Filter Your Search
1 - 10 of 580 results
|
MCP6V08-E/SN
Microchip Technology Inc
|
$1.0000 | Yes | Yes | Active | 3 µV | 0.5 V/us | 5 nA | 400 µA | 130 dB | 1 | OPERATIONAL AMPLIFIER | 1.8 V | CMOS | VOLTAGE-FEEDBACK | YES | YES | YES | YES | NO | NO | 6.5 V | AUTOMOTIVE | 1300 | 1778000 | NO | R-PDSO-G8 | Not Qualified | e3 | 147 dB | 1 | 125 °C | -40 °C | 260 | TS 16949 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TUBE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | MICROCHIP TECHNOLOGY INC | SOIC | SOP, SOP8,.25 | 8 | compliant | EAR99 | 8542.33.00.01 | Microchip | |||||||||
|
OPA189IDBVR
Texas Instruments
|
$1.3495 | Yes | Yes | Active | 3 µV | 20 V/us | 10 nA | 1.7 mA | 146 dB | 1 | OPERATIONAL AMPLIFIER | 300 pA | -20 V | 20 V | AUTOMOTIVE | 14000 | R-PDSO-G5 | e4 | 168 dB | 2 | 125 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | NICKEL PALLADIUM GOLD | GULL WING | 950 µm | DUAL | 1.45 mm | 1.6 mm | 2.9 mm | TEXAS INSTRUMENTS INC | LSSOP, | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | 2019-05-25 | ||||||||||||||||||||||
|
OPA189IDR
Texas Instruments
|
$1.3831 | Yes | Yes | Active | 3 µV | 20 V/us | 10 nA | 1.8 mA | 146 dB | 1 | OPERATIONAL AMPLIFIER | VOLTAGE-FEEDBACK | 300 pA | YES | YES | YES | NO | -20 V | NO | NO | 20 V | AUTOMOTIVE | 14000 | 10000000 | NO | R-PDSO-G8 | e4 | 168 dB | 2 | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | TEXAS INSTRUMENTS INC | SOIC-8 | compliant | EAR99 | Texas Instruments | 2017-07-02 | |||||||||||||
|
OPA189IDGKR
Texas Instruments
|
$1.4425 | Yes | Yes | Active | 3 µV | 20 V/us | 10 nA | 1.8 mA | 146 dB | 1 | OPERATIONAL AMPLIFIER | VOLTAGE-FEEDBACK | 300 pA | YES | YES | YES | NO | -20 V | NO | NO | 20 V | AUTOMOTIVE | 14000 | 10000000 | NO | S-PDSO-G8 | e4 | 168 dB | 2 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | GULL WING | 650 µm | DUAL | 1.1 mm | 3 mm | 3 mm | TEXAS INSTRUMENTS INC | TSSOP, | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | 2018-10-21 | ||||||||||||
|
OPA189IDBVT
Texas Instruments
|
$1.5789 | Yes | Yes | Active | 3 µV | 20 V/us | 10 nA | 1.7 mA | 146 dB | 1 | OPERATIONAL AMPLIFIER | 300 pA | -20 V | 20 V | AUTOMOTIVE | 14000 | R-PDSO-G5 | e4 | 168 dB | 2 | 125 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | NICKEL PALLADIUM GOLD | GULL WING | 950 µm | DUAL | 1.45 mm | 1.6 mm | 2.9 mm | TEXAS INSTRUMENTS INC | LSSOP, | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | 2019-05-25 | ||||||||||||||||||||||
|
OPA189IDGKT
Texas Instruments
|
$1.5789 | Yes | Yes | Active | 3 µV | 20 V/us | 10 nA | 1.8 mA | 146 dB | 1 | OPERATIONAL AMPLIFIER | VOLTAGE-FEEDBACK | 300 pA | YES | YES | YES | NO | -20 V | NO | NO | 20 V | AUTOMOTIVE | 14000 | 10000000 | NO | S-PDSO-G8 | e4 | 168 dB | 2 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | GULL WING | 650 µm | DUAL | 1.1 mm | 3 mm | 3 mm | TEXAS INSTRUMENTS INC | TSSOP, | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | 2018-10-21 | ||||||||||||
|
TLC2652ACP
Texas Instruments
|
$1.8691 | Yes | Yes | Active | 3 µV | 2.8 V/us | 100 pA | 2.4 mA | 120 dB | 1 | OPERATIONAL AMPLIFIER | 5 V | -5 V | CMOS | CHOPPER-STAB | 60 pA | YES | 60 pA | YES | YES | NO | -8 V | NO | NO | 1.5 V/us | 8 V | COMMERCIAL | 1900 | 3162277.7 | NO | R-PDIP-T8 | Not Qualified | e4 | 140 dB | 1 | 70 °C | 260 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | TUBE | NO | Nickel/Palladium/Gold (Ni/Pd/Au) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 9.81 mm | TEXAS INSTRUMENTS INC | DIP | DIP-8 | 8 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | |||||
|
MCP6V06T-E/SN
Microchip Technology Inc
|
$2.1150 | Yes | Yes | Active | 3 µV | 0.5 V/us | 5 nA | 400 µA | 130 dB | 1 | OPERATIONAL AMPLIFIER | 1.8 V | CMOS | VOLTAGE-FEEDBACK | YES | YES | YES | YES | NO | NO | 6.5 V | AUTOMOTIVE | 1300 | 1778000 | NO | R-PDSO-G8 | Not Qualified | e3 | 147 dB | 1 | 125 °C | -40 °C | 260 | TS 16949 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TAPE AND REEL | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | MICROCHIP TECHNOLOGY INC | SOIC | SOP, SOP8,.25 | 8 | compliant | EAR99 | 8542.33.00.01 | Microchip | |||||||||
|
MCP6V06T-E/MNY
Microchip Technology Inc
|
$2.1650 | Yes | Active | 3 µV | 0.5 V/us | 5 nA | 400 µA | 130 dB | 1 | OPERATIONAL AMPLIFIER | 5.5 V | CMOS | VOLTAGE-FEEDBACK | YES | YES | YES | YES | NO | NO | 6.5 V | AUTOMOTIVE | 1300 | 1778000 | NO | R-PDSO-N8 | Not Qualified | e4 | 147 dB | 1 | 125 °C | -40 °C | 260 | TS 16949 | 40 | 8 | PLASTIC/EPOXY | HVSON | SOLCC8,.08,20 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | TAPE AND REEL | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 500 µm | DUAL | 800 µm | 2 mm | 3 mm | MICROCHIP TECHNOLOGY INC | DFN | HVSON, SOLCC8,.11,20 | 8 | compliant | EAR99 | 8542.33.00.01 | Microchip | |||||||||
|
MCP6V08T-E/SN
Microchip Technology Inc
|
$2.2350 | Yes | Yes | Active | 3 µV | 0.5 V/us | 5 nA | 400 µA | 130 dB | 1 | OPERATIONAL AMPLIFIER | 1.8 V | CMOS | VOLTAGE-FEEDBACK | YES | YES | YES | YES | NO | NO | 6.5 V | AUTOMOTIVE | 1300 | 1778000 | NO | R-PDSO-G8 | Not Qualified | e3 | 147 dB | 1 | 125 °C | -40 °C | 260 | TS 16949 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TAPE AND REEL | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | MICROCHIP TECHNOLOGY INC | SOIC | SOP, SOP8,.25 | 8 | compliant | EAR99 | 8542.33.00.01 | Microchip |