Filter Your Search
1 - 10 of 8,602,591 results
|
PDSE1-S5-S9-S
CUI Inc
|
$0.6890 | Yes | Active | 5 V | 9 V | 5.5 V | 4.5 V | 111 mA | 1 | NO | NO | 270 kHz | DC-DC UNREGULATED POWER SUPPLY MODULE | 83 % | 1.2 % | 10 % | 1 | CONTINUOUS SHORT CIRCUIT | 0.0265125 Vrms | HYBRID | 1 W | R-PSMA-T4 | CE, EN, UL | 105 °C | -40 °C | 260 | 4 | 4 | PLASTIC/EPOXY | SMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | 2.54 mm | SINGLE | 6 mm | 11.6 mm | 10.41 mm | CUI INC | , | compliant | EAR99 | 2019-07-02 | CUI Inc. | ||||||
![]() |
SMI-US-2
CUI Inc
|
$0.6966 | Yes | Active | CUI INC | compliant | CUI Inc. | |||||||||||||||||||||||||||||||||||||||||||||
|
LXDC2HL18A-052
Murata Manufacturing Co Ltd
|
$0.8634 | Obsolete | 3.6 V | 1.8 V | 5.5 V | 2.3 V | 1.764 V | 1.836 V | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | INDUSTRIAL | 1.08 W | R-XXMA-X4 | 85 °C | -40 °C | 4 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 2 mm | 2.5 mm | 1.1 mm | MURATA MANUFACTURING CO LTD | , | compliant | EAR99 | Murata Electronics | |||||||||||||||||
|
LXDC2HL12A-050
Murata Manufacturing Co Ltd
|
$0.8634 | Obsolete | 3.6 V | 1.2 V | 5.5 V | 2.3 V | 1.176 V | 1.224 V | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | INDUSTRIAL | 720 mW | R-XXMA-X4 | 85 °C | -40 °C | 4 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 2 mm | 2.5 mm | 1.1 mm | MURATA MANUFACTURING CO LTD | , | compliant | EAR99 | Murata Electronics | |||||||||||||||||
|
LXDC2HL33A-055
Murata Manufacturing Co Ltd
|
$0.8634 | Obsolete | 3.6 V | 3.3 V | 5.5 V | 2.3 V | 3.234 V | 3.366 V | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | INDUSTRIAL | 990 mW | R-XXMA-X4 | 85 °C | -40 °C | 4 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 2 mm | 2.5 mm | 1.1 mm | MURATA MANUFACTURING CO LTD | , | compliant | EAR99 | Murata Electronics | |||||||||||||||||
|
LXDC2HN33A-136
Murata Manufacturing Co Ltd
|
$0.8634 | Obsolete | 3.6 V | 3.3 V | 5.5 V | 2.3 V | 3.234 V | 3.366 V | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | INDUSTRIAL | 990 mW | R-XDMA-X4 | 85 °C | -40 °C | 4 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | DUAL | 2 mm | 2.5 mm | 1.2 mm | MURATA MANUFACTURING CO LTD | , | compliant | EAR99 | Murata Electronics | |||||||||||||||||
|
LXDC2HN18A-097
Murata Manufacturing Co Ltd
|
$0.8634 | Obsolete | 3.6 V | 1.8 V | 5.5 V | 2.3 V | 1.764 V | 1.836 V | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | INDUSTRIAL | 1.08 W | R-XDMA-X4 | 85 °C | -40 °C | 4 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | DUAL | 2 mm | 2.5 mm | 1.2 mm | MURATA MANUFACTURING CO LTD | , | compliant | EAR99 | Murata Electronics | |||||||||||||||||
|
EPM25362V-12R-1R6D
Eaton Corporation
|
$1.0000 | Yes | Active | EATON CORP | compliant | ||||||||||||||||||||||||||||||||||||||||||||||
![]() |
RACM100-15S/OF
RECOM Power Inc
|
$1.0000 | Yes | Yes | Active | AC-DC POWER FACTOR CORRECTION MODULE | NOT SPECIFIED | NOT SPECIFIED | RECOM POWER GMBH | , | compliant | EAR99 | 2018-09-10 | RECOM Power | ||||||||||||||||||||||||||||||||||||||
![]() |
ISE0503A-TR
XP Power
|
$1.0000 | Yes | Obsolete | 5 V | 3.3 V | 5.5 V | 4.5 V | 3.0525 V | 3.3825 V | 303 mA | 1 | YES | NO | DC-DC REGULATED POWER SUPPLY MODULE | 74 % | 1.2 % | 1 | SHORT CIRCUIT | 0.010605 Vrms | HYBRID | 1 W | R-XDMA-G5 | CE, UKCA | 105 °C | -40 °C | 245 | 30 | 5 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | GULL WING | 2.54 mm | DUAL | 8.3 mm | 12.7 mm | 7.75 mm | XP POWER LTD | , | compliant | EAR99 | XP POWER |