Filter Your Search
1 - 1 of 1 results
|
STRA-3V-S-C
Sonet Technology Co Ltd
|
Check for Price | Yes | Obsolete | 3 V | 45 Ω | 3 A | 120 V | 30 V | 3 A | 100000 Cycle(s) | DPDT | LATCHED | DC | 2.25 V | 300 mV | 3.9 V | 360VA@240VAC | 3A@120VAC | 90W@60VDC | 3A@30VDC | 100 mΩ | Random | 100 MΩ | 5 ms | 3 ms | UL | -25 °C | 55 °C | AC/DC | Silver | GOLD | 5 | 1 FORM C | PLASTIC SEALED | SOLDER | 10.4 mm | 11.4 mm | 15.7 mm | 15.7mm x 10.4mm x 11.4mm | 0.002999745999491999 inch | SONET TECHNOLOGY CO LTD | unknown | EAR99 | 8536.41.00.20 |