Parametric results for: 3.86cm1.5-typentsc pal under Visible LEDs

Filter Your Search

1 - 10 of 18 results

|
-
-
-
-
Color: PALE GREEN
Select parts from the table below to compare.
Compare
Compare
19-213-GPC-R7L2N1L0E-3T-AM
Everlight Electronics Co Ltd
Check for Price Active PALE GREEN 30 mA 2.3 V 1 YES SURFACE MOUNT 24.75 mcd 561 nm 120 deg WATER CLEAR AEC-Q101 SINGLE 0.014 cd SINGLE COLOR LED 12 V 100 °C -40 °C 2 TR, 7 INCH RECTANGULAR 600 µm 1.2 mm EVERLIGHT ELECTRONICS CO LTD compliant EAR99 8541.40.20.00
17-21/GPC-AK0M1B/4T
Everlight Electronics Co Ltd
Check for Price Yes Active PALE GREEN 25 mA 2.35 V 1 YES SURFACE MOUNT 14.85 mcd 561 nm 140 deg WATER CLEAR SINGLE 0.0072 cd SINGLE COLOR LED 5 V 85 °C -40 °C 2 TR, 7 INCH RECTANGULAR 1.6 mm 1 mm 1.4 mm EVERLIGHT ELECTRONICS CO LTD compliant
17-21/GPC-AK0M1B/3T
Everlight Electronics Co Ltd
Check for Price Obsolete PALE GREEN 25 mA 2.35 V 1 YES SURFACE MOUNT 14.85 mcd 561 nm 140 deg WATER CLEAR SINGLE 0.0072 cd SINGLE COLOR LED 5 V 85 °C -40 °C 2 TR, 7 INCH RECTANGULAR 1.6 mm 1 mm 1.4 mm EVERLIGHT ELECTRONICS CO LTD compliant EAR99 8541.40.20.00 ROHS COMPLIANT, SMD, 2 PIN
EAST3224GA3
Everlight Electronics Co Ltd
Check for Price Yes Active PALE GREEN 25 mA 2.4 V 1 YES SURFACE MOUNT 187.5 mcd 561 nm 20 deg WATER CLEAR SINGLE 0.09 cd SINGLE COLOR LED 5 V T-3/4 85 °C -40 °C 2 TR, 7 INCH ROUND 2.6 mm 1.8 mm EVERLIGHT ELECTRONICS CO LTD compliant
EAST16086GA9-AM
Everlight Electronics Co Ltd
Check for Price Yes Active PALE GREEN 20 mA 2.3 V 1 YES SURFACE MOUNT 24.75 mcd 561 nm 120 deg WATER CLEAR AEC-Q101 SINGLE 0.014 cd SINGLE COLOR LED 12 V 100 °C -40 °C 2 TR, 7 INCH RECTANGULAR 600 µm 1.2 mm EVERLIGHT ELECTRONICS CO LTD compliant EAR99 8541.40.20.00
17-21-GPC-A0L1M2B0E-3T-AM
Everlight Electronics Co Ltd
Check for Price Obsolete PALE GREEN 25 mA 1 YES SURFACE MOUNT 19.6 mcd 561 nm 140 deg WATER CLEAR COLORLESS DIFFUSED SINGLE SINGLE COLOR LED 100 °C -40 °C 2 TR, 7 INCH RECTANGULAR 2.1 mm 1 mm 1.4 mm EVERLIGHT ELECTRONICS CO LTD unknown EAR99 8541.40.20.00 ROHS COMPLIANT PACKAGE-2
57-21-GPSC-U8M1N2A5E-BT8-AM
Everlight Electronics Co Ltd
Check for Price Obsolete PALE GREEN 30 mA 1 YES SURFACE MOUNT 31.5 mcd 561 nm 120 deg WATER CLEAR COLORLESS SINGLE SINGLE COLOR LED 100 °C -40 °C 2 TR, 13 INCH ROUND 2.5 mm 4 mm EVERLIGHT ELECTRONICS CO LTD unknown EAR99 8541.40.20.00 ROHS COMPLIANT, PLASTIC, LCC4-2
67-31E-GPSC-U8P2R1B7G-2T8-AM
Everlight Electronics Co Ltd
Check for Price Obsolete PALE GREEN 50 mA 1 YES SURFACE MOUNT 98.0 mcd 561 nm 120 deg WATER CLEAR COLORLESS SINGLE SINGLE COLOR LED 100 °C -40 °C 3 TR, 7 INCH ROUND 1.8 mm EVERLIGHT ELECTRONICS CO LTD unknown EAR99 8541.40.20.00 PLASTIC, LCC-3
EAPL3828GGA0
Everlight Electronics Co Ltd
Check for Price Yes Active PALE GREEN 30 mA 2.4 V 1 YES SURFACE MOUNT 20.25 mcd 565 nm 120 deg WATER CLEAR COLORLESS AEC-Q101 SEPARATE, 2 ELEMENTS 0.0045 cd SINGLE COLOR LED 5 V 85 °C -40 °C 4 TR, 7 INCH RECTANGULAR 1.45 mm 1.9 mm 2.64 mm EVERLIGHT ELECTRONICS CO LTD compliant EAR99 8541.40.20.00
67-22/G3G3C-B45/2T
Everlight Electronics Co Ltd
Check for Price Yes Obsolete PALE GREEN 30 mA 1 YES SURFACE MOUNT 10.0 mcd 565 nm 120 deg WATER CLEAR COLORLESS SUPPORTS INFRARED SEPARATE, 2 ELEMENTS SINGLE COLOR LED 85 °C -40 °C 4 TR, 7 INCH ROUND 3.4 mm 1.9 mm 2.4 mm EVERLIGHT ELECTRONICS CO LTD compliant EAR99 8541.40.20.00 ROHS COMPLIANT, PLASTIC, LCC-4