Filter Your Search
1 - 10 of 397,992 results
|
RSP-320-7.5
Mean Well
|
$31.5810 | Yes | Active | 115 V | 7.5 V | 264 V | 88 V | 6 V | 9 V | 40 A | 1 | NO | YES | ALSO OPERATES IN 124 TO 370VDC | AC-DC POWER FACTOR CORRECTION MODULE | 88 % | 0.5 % | 1 % | 1 | OUTPUT OVER VOLTAGE; OUTPUT OVER LOAD; THERMAL; SHORT CIRCUIT | 0.053025 Vrms | HYBRID | 300 W | 3.05 s | R-XXMA-X | UL, TUV, EN, CC, BSMI, AS, IEC, | 70 °C | -30 °C | NOT SPECIFIED | IEC 62368-1 | NOT SPECIFIED | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 115 mm | 215 mm | 30 mm | MEAN WELL ENTERPRISES CO LTD | compliant | EAR99 | Mean Well | ||||||||||||||
|
BCM48BF120T300A00
Vicor Corporation
|
$33.1400 | Yes | Yes | Active | 48 V | 12 V | 55 V | 38 V | 9.5 V | 13.8 V | 30 A | 1 | YES | NO | 2.05 MHz | ADDITIONAL PEAK POWER 450 WATT ALSO AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 96 % | 1 | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE; THERMAL | 0.101 Vrms | HYBRID | AUTOMOTIVE | 300 W | R-XDMA-J60 | e4 | CE, CURUS, CTUVUS | 6 | 125 °C | -40 °C | 245 | 60 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | NICKEL PALLADIUM GOLD | J BEND | DUAL | 22 mm | 32.5 mm | 6.98 mm | VICOR CORP | not_compliant | EAR99 | VICOR | DMA, | |||||||||||
|
SD-350D-5
Mean Well
|
$34.9285 | Yes | Active | 96 V | 5 V | 144 V | 72 V | 4.5 V | 5.5 V | 60 A | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 78 % | 0.5 % | 1 % | 1 | OVER LOAD; OVER VOLTAGE; THERMAL | 0.03535 Vrms | HYBRID | COMMERCIAL | 300 W | R-XXMA-X | IEC | 60 °C | -20 °C | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | MEAN WELL ENTERPRISES CO LTD | compliant | Mean Well | Module | ||||||||||||||||||||
|
HRPG-300-7.5
Mean Well
|
$36.1900 | Yes | Active | 115 V | 7.5 V | 264 V | 85 V | 6.8 V | 9 V | 40 A | 1 | NO | YES | AC-DC POWER FACTOR CORRECTION MODULE | 86 % | 0.5 % | 1 % | 1 | OUTPUT OVER VOLTAGE; OUTPUT OVER LOAD; THERMAL; SHORT CIRCUIT | 0.03535 Vrms | HYBRID | 300 W | 2.55 s | R-XXMA-X | UL, TUV, EN, EAC, IEC | 70 °C | -40 °C | NOT SPECIFIED | IEC/EN/UL 62368-1 | NOT SPECIFIED | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 105 mm | 199 mm | 41 mm | MEAN WELL ENTERPRISES CO LTD | compliant | EAR99 | ||||||||||||||||
|
SD-350C-5
Mean Well
|
$37.9958 | Yes | Active | 48 V | 5 V | 72 V | 36 V | 4.5 V | 5.5 V | 60 A | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 76 % | 0.5 % | 1 % | 1 | OVER LOAD; OVER VOLTAGE; THERMAL | 0.03535 Vrms | HYBRID | COMMERCIAL | 300 W | R-XXMA-X | IEC | 60 °C | -20 °C | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | MEAN WELL ENTERPRISES CO LTD | compliant | Module | |||||||||||||||||||||
|
EPP-300-12
Mean Well
|
$40.3091 | Yes | Active | 115 V | 12 V | 264 V | 90 V | 11.4 V | 12.6 V | 25 A | 1 | AC-DC POWER FACTOR CORRECTION MODULE | 90 % | 0.5 % | 1 % | 1 | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE; THERMAL | 0.0424 Vrms | 300 W | CB, CE, PFC, TUV, UL | 70 °C | -30 °C | 76.2 mm | 127 mm | MEAN WELL ENTERPRISES CO LTD | compliant | EAR99 | Mean Well | , | ||||||||||||||||||||||||||||||
|
NTS-300-212EU
Mean Well
|
$40.5711 | Yes | Active | 12 V | 230 V | 16.5 V | 10 V | 1 | NO | NO | 200 / 220 / 230 / 240Vac AC OUTPUT VOLTAGE SELECTABLE BY DIP S.W | DC-AC INVERTER POWER SUPPLY MODULE | 92 % | 1 | OUTPUT OVER CURRENT; THERMAL | HYBRID | 300 W | R-XXFM-X | CB, CE, DEKRA, EAC, E13, UKCA | 65 °C | -25 °C | UNSPECIFIED | XFM | RECTANGULAR | FLANGE MOUNT | NO | UNSPECIFIED | UNSPECIFIED | 130 mm | 210 mm | 55 mm | MEAN WELL ENTERPRISES CO LTD | compliant | Mean Well | |||||||||||||||||||||||||
|
NTS-300-224EU
Mean Well
|
$40.5711 | Yes | Active | 24 V | 230 V | 33 V | 20 V | 1 | NO | NO | 200 / 220 / 230 / 240Vac AC OUTPUT VOLTAGE SELECTABLE BY DIP S.W | DC-AC INVERTER POWER SUPPLY MODULE | 93 % | 1 | OUTPUT OVER CURRENT; THERMAL | HYBRID | 300 W | R-XXFM-X | CB, CE, DEKRA, EAC, E13, UKCA | 65 °C | -25 °C | UNSPECIFIED | XFM | RECTANGULAR | FLANGE MOUNT | NO | UNSPECIFIED | UNSPECIFIED | 130 mm | 210 mm | 55 mm | MEAN WELL ENTERPRISES CO LTD | compliant | Mean Well | |||||||||||||||||||||||||
|
NTS-300-248EU
Mean Well
|
$41.0787 | Yes | Active | 48 V | 230 V | 66 V | 40 V | 1 | NO | NO | 200 / 220 / 230 / 240Vac AC OUTPUT VOLTAGE SELECTABLE BY DIP S.W | DC-AC INVERTER POWER SUPPLY MODULE | 93 % | 1 | OUTPUT OVER CURRENT; THERMAL | HYBRID | 300 W | R-XXFM-X | CB, CE, DEKRA, EAC, E13, UKCA | 65 °C | -25 °C | UNSPECIFIED | XFM | RECTANGULAR | FLANGE MOUNT | NO | UNSPECIFIED | UNSPECIFIED | 130 mm | 210 mm | 55 mm | MEAN WELL ENTERPRISES CO LTD | compliant | Mean Well | |||||||||||||||||||||||||
|
VRP3-60E1A0G
Bel Fuse
|
$41.2650 | Yes | Active | 12 V | 13.8 V | 5 V | 600 mV | 5 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 0.6 % | 1 | HYBRID | COMMERCIAL | 300 W | R-XSMA-P24 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 24 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | SINGLE | 65.53 mm | BEL FUSE INC | compliant | EAR99 | SIP-24 | MODULE | 24 |