Parametric results for: 302299 14 V122 under Other Signal Circuits

Filter Your Search

1 - 10 of 18 results

|
Manufacturer Part Number: v122
Select parts from the table below to compare.
Compare
Compare
VHV12-2.0K1000P
KAGA FEI America Inc
$181.6348 Contact Manufacturer KAGA ELECTRONICS CO LTD unknown 8542.39.00.01
PHV12-2.0K2500P
CUI Inc
Check for Price Contact Manufacturer CUI INC compliant 8542.39.00.01 ,
MHV12-2.0K1000N
CUI Inc
Check for Price Obsolete NO 1 mA DC-DC REGULATED POWER SUPPLY MODULE HYBRID 16.5 V 10.8 V 0.03 % 1 1 -2 kV OVER CURRENT; SHORT CIRCUIT 0.017675 Vrms 2 W YES R-MSMA-T7 60 °C -10 °C 7 METAL SMA RECTANGLE MICROELECTRONIC ASSEMBLY THROUGH-HOLE SINGLE 110 mm 19.75 mm 12 mm CUI INC compliant 8542.39.00.01 ,
PHV12-2.0K2500P
V-Infinity LLC
Check for Price Transferred V-INFINITY LLC unknown 8542.39.00.01 ,
MHV12-2.0K1000P
V-Infinity LLC
Check for Price Transferred NO 1 mA DC-DC REGULATED POWER SUPPLY MODULE HYBRID 16.5 V 10.8 V 0.03 % 1 1 2 kV OVER CURRENT; SHORT CIRCUIT 0.017675 Vrms 2 W YES R-MSMA-T7 60 °C -10 °C 7 METAL SMA RECTANGLE MICROELECTRONIC ASSEMBLY THROUGH-HOLE SINGLE 110 mm 19.75 mm 12 mm V-INFINITY LLC unknown 8542.39.00.01 ,
PHV12-2.0K2500N
Powersolve Electronics Ltd
Check for Price Contact Manufacturer POWERSOLVE ELECTRONICS LTD unknown 8542.39.00.01 ,
MHV12-2.0K1000N
V-Infinity LLC
Check for Price Transferred NO 1 mA DC-DC REGULATED POWER SUPPLY MODULE HYBRID 16.5 V 10.8 V 0.03 % 1 1 -2 kV OVER CURRENT; SHORT CIRCUIT 0.017675 Vrms 2 W YES R-MSMA-T7 60 °C -10 °C 7 METAL SMA RECTANGLE MICROELECTRONIC ASSEMBLY THROUGH-HOLE SINGLE 110 mm 19.75 mm 12 mm V-INFINITY LLC unknown 8542.39.00.01 ,
MHV12-2.0K1000P
CUI Inc
Check for Price Obsolete NO 1 mA DC-DC REGULATED POWER SUPPLY MODULE HYBRID 16.5 V 10.8 V 0.03 % 1 1 2 kV OVER CURRENT; SHORT CIRCUIT 0.017675 Vrms 2 W YES R-MSMA-T7 60 °C -10 °C 7 METAL SMA RECTANGLE MICROELECTRONIC ASSEMBLY THROUGH-HOLE SINGLE 110 mm 19.75 mm 12 mm CUI INC compliant 8542.39.00.01 ,
MHV12-2.0K1000P
Powersolve Electronics Ltd
Check for Price Contact Manufacturer POWERSOLVE ELECTRONICS LTD unknown 8542.39.00.01
PHV12-2.0K2500N
V-Infinity LLC
Check for Price Transferred V-INFINITY LLC unknown 8542.39.00.01 ,