Filter Your Search
1 - 10 of 711 results
|
597D687X0010R8T
Vishay Sprague
|
$3.8519 | No | No | Active | 680 µF | 10 V | 1.2 A | 20 % | 3024 | 35 mΩ | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 68 µA | 0.08 | e0 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, Embossed Plastic, 7 Inch | YES | Tin/Lead (Sn60Pb40) | WRAPAROUND | 3.6 mm | 7.6 mm | 6 mm | VISHAY INTERTECHNOLOGY INC | , 2924 | compliant | EAR99 | 8532.21.00.50 | Vishay | ||
|
597D158X0004R2T
Vishay Sprague
|
$3.8519 | Yes | Yes | Active | 1.5 mF | 4 V | 1.16 A | 20 % | 3024 | 24 mΩ | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 60 µA | 0.08 | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, Embossed Plastic, 7 Inch | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 3.6 mm | 7.6 mm | 6 mm | VISHAY INTERTECHNOLOGY INC | , 2924 | compliant | EAR99 | 8532.21.00.50 | Vishay | ||
|
597D158X0004R8T
Vishay Sprague
|
$3.9585 | No | No | Active | 1.5 mF | 4 V | 1.16 A | 20 % | 3024 | 24 mΩ | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 60 µA | 0.08 | e0 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, Embossed Plastic, 7 Inch | YES | Tin/Lead (Sn60Pb40) | WRAPAROUND | 3.6 mm | 7.6 mm | 6 mm | VISHAY INTERTECHNOLOGY INC | , 2924 | compliant | EAR99 | 8532.21.00.50 | Vishay | ||
|
597D476X9035R2T
Vishay Sprague
|
$4.7646 | Yes | Yes | Active | 47 µF | 35 V | 640 mA | 10 % | 3024 | 130 mΩ | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 17 µA | 0.06 | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, Embossed Plastic, 7 Inch | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 3.6 mm | 7.6 mm | 6 mm | VISHAY INTERTECHNOLOGY INC | , 2924 | compliant | EAR99 | 8532.21.00.50 | Vishay | ||
|
597D108X06R3R2T
Vishay Sprague
|
$4.9634 | Yes | Yes | Active | 1 mF | 6.3 V | 1.12 A | 20 % | 3024 | 31 mΩ | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 63 µA | 0.08 | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, Embossed Plastic, 7 Inch | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 3.6 mm | 7.6 mm | 6 mm | VISHAY INTERTECHNOLOGY INC | , 2924 | compliant | EAR99 | 8532.21.00.50 | Vishay | ||
|
597D156X0050R2T
Vishay Sprague
|
$5.3897 | Yes | Yes | Active | 15 µF | 50 V | 400 mA | 20 % | 3024 | 250 mΩ | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 8 µA | 0.06 | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, Embossed Plastic, 7 Inch | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 3.6 mm | 7.6 mm | 6 mm | VISHAY INTERTECHNOLOGY INC | , 2924 | compliant | EAR99 | 8532.21.00.50 | Vishay | ||
|
597D108X96R3R2T
Vishay Sprague
|
$5.5028 | Yes | Yes | Active | 1 mF | 6.3 V | 1.12 A | 10 % | 3024 | 31 mΩ | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 63 µA | 0.08 | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, Embossed Plastic, 7 Inch | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 3.6 mm | 7.6 mm | 6 mm | VISHAY INTERTECHNOLOGY INC | , 2924 | compliant | EAR99 | 8532.21.00.50 | Vishay | ||
|
597D157X0025F2T
Vishay Sprague
|
$5.7550 | Yes | Yes | Active | 150 µF | 25 V | 720 mA | 20 % | 3024 | 80 mΩ | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 38 µA | 0.08 | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, Embossed Plastic, 7 Inch | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 4.7 mm | 7.6 mm | 6 mm | VISHAY INTERTECHNOLOGY INC | , 2924 | compliant | EAR99 | 8532.21.00.50 | Vishay | ||
|
597D156X9050R2T
Vishay Sprague
|
$5.7962 | Yes | Yes | Active | 15 µF | 50 V | 400 mA | 10 % | 3024 | 250 mΩ | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 8 µA | 0.06 | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, Embossed Plastic, 7 Inch | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 3.6 mm | 7.6 mm | 6 mm | VISHAY INTERTECHNOLOGY INC | , 2924 | compliant | EAR99 | 8532.21.00.50 | Vishay | ||
|
597D227X9020R8T
Vishay Sprague
|
$5.9378 | No | No | Active | 220 µF | 20 V | 720 mA | 10 % | 3024 | 80 mΩ | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 44 µA | 0.08 | e0 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, Embossed Plastic, 7 Inch | YES | Tin/Lead (Sn60Pb40) | WRAPAROUND | 3.6 mm | 7.6 mm | 6 mm | VISHAY INTERTECHNOLOGY INC | , 2924 | compliant | EAR99 | 8532.21.00.50 | Vishay |