Filter Your Search
1 - 5 of 5 results
|
30WQ09FTRLPBF
International Rectifier
|
Check for Price | Yes | Yes | Obsolete | 3.3 A | 740 mV | 2 mA | SILICON | RECTIFIER DIODE | SINGLE | YES | 90 V | 1 | SCHOTTKY | LEAKAGE CURRENT IS NOT AT 25 DEG C | GENERAL PURPOSE | 1 | Not Qualified | R-PSSO-G2 | e3 | 1 | 125 °C | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN OVER NICKEL | GULL WING | SINGLE | INTERNATIONAL RECTIFIER CORP | not_compliant | EAR99 | 8541.10.00.80 | |||||||
|
30WQ09FTR
International Rectifier
|
Check for Price | No | Transferred | 3.3 A | 740 mV | 2 mA | SILICON | RECTIFIER DIODE | SINGLE | YES | 90 V | 1 | SCHOTTKY | FREE WHEELING DIODE | GENERAL PURPOSE | 210 A | 1 | Not Qualified | R-PSSO-G2 | e0 | TO-252AA | 125 °C | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | SINGLE | INTERNATIONAL RECTIFIER CORP | compliant | EAR99 | 8541.10.00.80 | TO-252AA | R-PSSO-G2 | 3 | ||||
|
30WQ09FTRRPBF
International Rectifier
|
Check for Price | Yes | Yes | Obsolete | 3.3 A | 740 mV | 2 mA | SILICON | RECTIFIER DIODE | SINGLE | YES | 90 V | 1 | SCHOTTKY | LEAKAGE CURRENT IS NOT AT 25 DEG C | GENERAL PURPOSE | 1 | Not Qualified | R-PSSO-G2 | e3 | 1 | 125 °C | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN OVER NICKEL | GULL WING | SINGLE | INTERNATIONAL RECTIFIER CORP | not_compliant | EAR99 | 8541.10.00.80 | |||||||
|
30WQ09FTRL
International Rectifier
|
Check for Price | No | No | Obsolete | 3.3 A | 740 mV | 2 mA | SILICON | RECTIFIER DIODE | SINGLE | YES | 90 V | 1 | SCHOTTKY | LEAKAGE CURRENT IS NOT AT 25 DEG C | GENERAL PURPOSE | 1 | Not Qualified | R-PSSO-G2 | e0 | 1 | 125 °C | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | SINGLE | INTERNATIONAL RECTIFIER CORP | compliant | EAR99 | 8541.10.00.80 | R-PSSO-G2 | ||||||
|
30WQ09FTRR
International Rectifier
|
Check for Price | No | No | Obsolete | 3.3 A | 740 mV | 2 mA | SILICON | RECTIFIER DIODE | SINGLE | YES | 90 V | 1 | SCHOTTKY | LEAKAGE CURRENT IS NOT AT 25 DEG C | GENERAL PURPOSE | 1 | Not Qualified | R-PSSO-G2 | e0 | 1 | 125 °C | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | SINGLE | INTERNATIONAL RECTIFIER CORP | compliant | EAR99 | 8541.10.00.80 | R-PSSO-G2 |