Filter Your Search
1 - 1 of 1 results
|
3120-N323-P7T1-W19DG4-10A
E-T-A
|
Check for Price | Yes | Active | 230 V | 10 A | THERMAL MAGNETIC CIRCUIT BREAKER | ROCKER | INTERRUPTING CURRENT-MAX(DC): 1000 A, RATED BREAKING CAPACITY MAX AT: 250 VAC | TRIP | 5 kA | CCC; CSA; KC; UL; VDE | CORROSION RESISTANT; IP00; IP40 | 60 °C | -30 °C | PANEL MOUNT | 2 | NO | QUICK CONNECT | 21 mm | 33 mm | 56.4 mm | E-T-A ELEKTROTECHNISCHE APPARATE GMBH | compliant |