Filter Your Search
1 - 4 of 4 results
|
312015P
Littelfuse Inc
|
Check for Price | Yes | Yes | Active | 32 V | 15 A | FAST | ELECTRIC FUSE | 490 J | CE; CSA; UL | INLINE/HOLDER | NO | Nickel (Ni) | END CAP | 31.75 mm | 6.35 mm | LITTELFUSE INC | ROHS COMPLIANT | unknown | EAR99 | |||||||
|
031201.5P
Littelfuse Inc
|
Check for Price | Yes | Yes | Obsolete | 250 V | 1.5 A | FAST | ELECTRIC FUSE | 2 J | 100 A | CE; CSA; PSE; UL | e3 | 125 °C | -55 °C | INLINE/HOLDER | NO | Tin (Sn) | END CAP | 31.75 mm | 6.35 mm | LITTELFUSE INC | ROHS COMPLIANT | unknown | EAR99 | |||
|
0312015.P
Littelfuse Inc
|
Check for Price | Yes | Yes | Obsolete | 32 V | 15 A | FAST | ELECTRIC FUSE | 490 J | 300 A | CSA; UL | e3 | 125 °C | -55 °C | INLINE/HOLDER | NO | Tin (Sn) | END CAP | 31.75 mm | 6.35 mm | LITTELFUSE INC | ROHS COMPLIANT | unknown | ||||
|
31201.5P
Littelfuse Inc
|
Check for Price | Yes | Yes | Active | 250 V | 1.5 A | FAST | ELECTRIC FUSE | 2 J | 35 A | CE; CSA; UL | INLINE/HOLDER | NO | Nickel (Ni) | END CAP | 31.75 mm | 6.35 mm | LITTELFUSE INC | ROHS COMPLIANT | unknown | EAR99 | LITTELFUSE |