Filter Your Search
1 - 1 of 1 results
|
320.02E11.08GRN
E-Switch Inc
|
$1.9900 | Yes | Active | 25 mA | 50 V | 1000000 Cycle(s) | 0.05 mΩ | SPST | VERTICAL | SILVER | PUSHBUTTON | 0.025A@50VDC | 500VRMS V | 1 GΩ | -20 °C | 70 °C | THROUGH HOLE-STRAIGHT | 711.2 µm | COPPER ALLOY | SILVER | COPPER ALLOY | NYLON | 4 | NO | COPPER ALLOY | SOLDER | 0.276 inch | 12.3952 mm | 7.3914 mm | 12.3952 mm | 0.157 inch | E-SWITCH INC | compliant | EAR99 | 8536.50.70.00 | E-Switch |