Filter Your Search
1 - 4 of 4 results
|
326152U035GJ0E
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Yes | Active | 1.5 mF | 35 V | 1.1726 A | 75 % | 66.6 mΩ | POLARIZED | 10 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 114.5 µA | e3 | 125 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | Radial | NO | Tin (Sn) | 7.62 mm | WIRE | 19.1 mm | 43.5 mm | CORNELL DUBILIER ELECTRONICS INC | , | compliant | EAR99 | 8532.22.00.40 | ||
|
326152U035GJ1E
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Yes | Active | 1.5 mF | 35 V | 1.1726 A | 75 % | 66.6 mΩ | POLARIZED | 10 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 114.5 µA | e3 | 125 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | Radial | NO | Tin (Sn) | 7.62 mm | WIRE | 19.4 mm | 43.5 mm | CORNELL DUBILIER ELECTRONICS INC | , | compliant | EAR99 | 8532.22.00.40 | ||
|
326152U035GJ1
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Yes | Active | 1.5 mF | 35 V | 1.1726 A | 75 % | 66.6 mΩ | POLARIZED | 10 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 114.5 µA | e3 | 125 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | Radial | NO | Tin (Sn) | 7.62 mm | WIRE | 19.4 mm | 41.9 mm | CORNELL DUBILIER ELECTRONICS INC | , | compliant | EAR99 | 8532.22.00.40 | ||
|
326152U035GJ0
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Yes | Active | 1.5 mF | 35 V | 1.1726 A | 75 % | 66.6 mΩ | POLARIZED | 10 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 114.5 µA | e3 | 125 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | Radial | NO | Tin (Sn) | 7.62 mm | WIRE | 19.1 mm | 41.3 mm | CORNELL DUBILIER ELECTRONICS INC | , | compliant | EAR99 | 8532.22.00.40 |