Filter Your Search
1 - 3 of 3 results
|
3266W-1-101LF
Bourns Inc
|
$2.5708 | Yes | Yes | Active | 100 Ω | 10 % | 250 mW | THROUGH HOLE MOUNT | Radial | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 70 °C | NO | 300 V | e3 | 150 °C | -55 °C | VERTICAL | Multi-Turn | 1 | 3 | 12 | RECTANGULAR PACKAGE | TUBE | TIN | WIRE | 7.24 mm | 6.71 mm | 4.5 mm | BOURNS INC | PCB Mount, 2618 | not_compliant | Bourns | ||||||||
|
3266W-1-101
Bourns Inc
|
$3.8856 | No | No | Active | 100 Ω | 10 % | 250 mW | THROUGH HOLE MOUNT | Radial | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 70 °C | NO | 300 V | e0 | 150 °C | -55 °C | VERTICAL | Multi-Turn | 1 | 3 | 12 | RECTANGULAR PACKAGE | TUBE | TIN LEAD | WIRE | 7.24 mm | 6.71 mm | 4.5 mm | BOURNS INC | 1/4 INCH, SQUARE, 3 PINS | not_compliant | Bourns | EAR99 | 8533.40.80.50 | ||||||
|
3266W-1-101A
Bourns Inc
|
Check for Price | No | Active | 100 Ω | 10 % | 250 mW | 2517 | PCB Mount | 100 ppm/°C | POTENTIOMETER | CERMET | e0 | 150 °C | -55 °C | Sealed | 4320 deg | Tin/Lead (Sn90Pb10) | 450 µm | 4.78 mm | 6.85 mm | 6.35 mm | 4.32 mm | BOURNS INC | not_compliant | EAR99 | 8533.40.80.50 |