Parametric results for: 3314G-1-100E under Variable Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: 3314g1100e
Select parts from the table below to compare.
Compare
Compare
3314G-1-100E
Bourns Inc
$1.2918 Yes Yes Active 10 Ω 20 % 250 mW 1818 SURFACE MOUNT SMT 100 ppm/°C LINEAR TRIMMER CERMET SCREW 70 °C YES 300 V e3 AEC-Q200 125 °C -55 °C VERTICAL Rectangular 1 3 1 RECTANGULAR PACKAGE TR, EMBOSSED, 7 INCH 210 deg MATTE TIN GULL WING 2.55 mm 4.5 mm 4.5 mm BOURNS INC 4MM, RECTANGULAR, 3PINS, ROHS COMPLIANT compliant Bourns