Filter Your Search
1 - 10 of 118 results
|
LB6T-33T6
IDEC Corporation
|
$21.6298 | Yes | Active | 5 A | 30 V | 50000 Cycle(s) | 0.05 mΩ | DPDT | MOMENTARY | TOGGLE SWITCH | LEVER | 5A@250VAC | 5A@30VDC | 5 A | 250 V | 1000VAC V | 100 MΩ | -25 °C | 60 °C | PANEL MOUNT-THREADED | 45 deg | 0.63 inch | SILVER ALLOY | SILVER ALLOY | IP65 | NO | SOLDER | 0.95 inch | 17.8 mm | 12.1 mm | 17.8 mm | 0.35 inch | 0.276 inch | IDEC CORP | compliant | EAR99 | 8536.50.70.00 | ||||||||||
|
LB1T-2T5
IDEC Corporation
|
$24.7733 | Yes | Active | 5 A | 30 V | 50000 Cycle(s) | 0.05 mΩ | SPDT | LATCHED | TOGGLE SWITCH | LEVER | 5A@250VAC | 5A@30VDC | 5 A | 250 V | 1000VAC V | 100 MΩ | -25 °C | 60 °C | PANEL MOUNT-THREADED | 90 deg | 0.63 inch | SILVER ALLOY | SILVER ALLOY | IP65 | NO | SOLDER | 0.95 inch | 17.8 mm | 12.1 mm | 17.8 mm | 0.35 inch | 0.276 inch | IDEC CORP | compliant | EAR99 | 8536.50.70.00 | ||||||||||
|
LB6T-2T6
IDEC Corporation
|
$25.6472 | Yes | Active | 5 A | 30 V | 50000 Cycle(s) | 0.05 mΩ | DPDT | LATCHED | TOGGLE SWITCH | LEVER | 5A@250VAC | 5A@30VDC | 5 A | 250 V | 1000VAC V | 100 MΩ | -25 °C | 60 °C | PANEL MOUNT-THREADED | 90 deg | 0.63 inch | SILVER ALLOY | SILVER ALLOY | IP65 | NO | SOLDER | 0.95 inch | 17.8 mm | 12.1 mm | 17.8 mm | 0.35 inch | 0.276 inch | IDEC CORP | compliant | EAR99 | 8536.50.70.00 | ||||||||||
|
LB6T-3T6
IDEC Corporation
|
$26.3613 | Yes | Active | 5 A | 30 V | 50000 Cycle(s) | 0.05 mΩ | DPDT | LATCHED | TOGGLE SWITCH | LEVER | 5A@250VAC | 5A@30VDC | 5 A | 250 V | 1000VAC V | 100 MΩ | -25 °C | 60 °C | PANEL MOUNT-THREADED | 45 deg | 0.63 inch | SILVER ALLOY | SILVER ALLOY | IP65 | NO | SOLDER | 0.95 inch | 17.8 mm | 12.1 mm | 17.8 mm | 0.35 inch | 0.276 inch | IDEC CORP | compliant | EAR99 | 8536.50.70.00 | ||||||||||
|
LB1T-2T6
IDEC Corporation
|
$26.3859 | Yes | Yes | Active | 5 A | 30 V | DPDT | LATCHED | TOGGLE SWITCH | LEVER | 2A@250VAC | 5A@30VDC | 2 A | 250 V | e4 | THROUGH HOLE-STRAIGHT | NO | SILVER | SOLDER | 17.8 mm | 20.9 mm | 17.8 mm | IDEC CORP | compliant | EAR99 | 8536.50.90.65 | |||||||||||||||||||||
|
LB1T-33T6
IDEC Corporation
|
$26.4084 | Yes | Active | 5 A | 30 V | 50000 Cycle(s) | 0.05 mΩ | DPDT | MOMENTARY | TOGGLE SWITCH | LEVER | 5A@250VAC | 5A@30VDC | 5 A | 250 V | 1000VAC V | 100 MΩ | -25 °C | 60 °C | PANEL MOUNT-THREADED | 45 deg | 0.63 inch | SILVER ALLOY | SILVER ALLOY | IP65 | NO | SOLDER | 0.95 inch | 17.8 mm | 12.1 mm | 17.8 mm | 0.35 inch | 0.276 inch | IDEC CORP | compliant | EAR99 | 8536.50.70.00 | ||||||||||
|
LB1T-3T6
IDEC Corporation
|
$28.0546 | Yes | Active | 5 A | 30 V | 50000 Cycle(s) | 0.05 mΩ | DPDT | LATCHED | TOGGLE SWITCH | LEVER | 5A@250VAC | 5A@30VDC | 5 A | 250 V | 1000VAC V | 100 MΩ | -25 °C | 60 °C | PANEL MOUNT-THREADED | 45 deg | 0.63 inch | SILVER ALLOY | SILVER ALLOY | IP65 | NO | SOLDER | 0.95 inch | 17.8 mm | 12.1 mm | 17.8 mm | 0.35 inch | 0.276 inch | IDEC CORP | compliant | EAR99 | 8536.50.70.00 | ||||||||||
|
LB1T-33T7
IDEC Corporation
|
$30.0754 | Yes | Active | 5 A | 30 V | 50000 Cycle(s) | 0.05 mΩ | 3PDT | MOMENTARY | TOGGLE SWITCH | LEVER | 5A@250VAC | 5A@30VDC | 5 A | 250 V | 1000VAC V | 100 MΩ | -25 °C | 60 °C | PANEL MOUNT-THREADED | 45 deg | 0.63 inch | SILVER ALLOY | SILVER ALLOY | IP65 | NO | SOLDER | 0.95 inch | 20.8 mm | 12.1 mm | 23 mm | 0.35 inch | 0.276 inch | IDEC CORP | compliant | EAR99 | 8536.50.70.00 | ||||||||||
|
12TW1-3
Honeywell Sensing and Control
|
$48.1852 | Yes | Yes | Active | 5 A | 30 V | DPDT | LATCHED | GOLD | TOGGLE SWITCH | STANDARD LEVER | 5A@115VAC | 5A@30VDC | 5 A | ON-ON | 115 V | -65 °C | 72 °C | PANEL MOUNT-THREADED | 28 deg | 0.51 inch | 15/32-32 | SILVER ALLOY | GOLD | SILVER ALLOY | DUST PROOF | NO | SOLDER | 0.68 inch | 13.59 mm | 16.26 mm | 14.61 mm | 0.47 inch | 0.1 inch | HONEYWELL SENSING AND CONTROL | not_compliant | EAR99 | 8536.50.90.65 | Honeywell | ||||||||
|
12TW1-1
Honeywell Sensing and Control
|
$50.0666 | Yes | Yes | Active | 5 A | 30 V | DPDT | LATCHED | TOGGLE SWITCH | STANDARD LEVER | 5A@115VAC | 5A@30VDC | 5 A | ON-OFF-ON | 115 V | 71 °C | PANEL MOUNT-THREADED | DUST PROOF | NO | SOLDER | 13.59 mm | 16.26 mm | 14.61 mm | HONEYWELL SENSING AND CONTROL | not_compliant | EAR99 | 8536.50.90.65 | Honeywell |