Filter Your Search
1 - 10 of 39 results
|
3403.SMBA.1E10.049
IMS Connector Systems Gmbh
|
Check for Price | Contact Manufacturer | 1 | 5 mΩ | 1 A | 50 Ω | 0.1 dB | MALE | 50 Cycles | CABLE AND PANEL | POLYETHYLENE | GOLD | STRAIGHT | RF SMB CONNECTOR | ROHS COMPLIANT | 750VDC V | NO | 24.9088 N | 1 GΩ | 1 | 6 GHz | 2.0016 N | NO | NO | e4 | NO | -40 °C | 105 °C | PLUG | GOLD | COAX | SNAP | LOCKING | GENERAL PURPOSE | YES | CRIMP | 0.701 inch | 0.276 inch | IMS CONNECTOR SYSTEMS GMBH | compliant | EAR99 | 8536.69.40.10 | ||
|
3403.SMBA.1E10.045
IMS Connector Systems Gmbh
|
Check for Price | Contact Manufacturer | 1 | 5 mΩ | 1 A | 50 Ω | 0.1 dB | MALE | 50 Cycles | CABLE AND PANEL | POLYETHYLENE | GOLD | STRAIGHT | RF SMB CONNECTOR | ROHS COMPLIANT | 750VDC V | NO | 24.9088 N | 1 GΩ | 1 | 6 GHz | 2.0016 N | NO | NO | e4 | NO | -40 °C | 105 °C | PLUG | GOLD | COAX | SNAP | LOCKING | GENERAL PURPOSE | YES | CRIMP | 0.701 inch | 0.276 inch | IMS CONNECTOR SYSTEMS GMBH | compliant | EAR99 | 8536.69.40.10 | ||
|
3403.SMBA.1C10.045
IMS Connector Systems Gmbh
|
Check for Price | Contact Manufacturer | 1 | 5 mΩ | 1 A | 50 Ω | 0.1 dB | MALE | 50 Cycles | CABLE AND PANEL | POLYETHYLENE | GOLD | STRAIGHT | RF SMB CONNECTOR | ROHS COMPLIANT | 750VDC V | NO | 24.9088 N | 1 GΩ | 1 | 6 GHz | 2.0016 N | NO | NO | e4 | NO | -40 °C | 105 °C | PLUG | GOLD | COAX | SNAP | LOCKING | GENERAL PURPOSE | YES | CRIMP | 0.701 inch | 0.276 inch | IMS CONNECTOR SYSTEMS GMBH | compliant | EAR99 | 8536.69.40.10 | ||
|
3403.SMBA.1C10.049
IMS Connector Systems Gmbh
|
Check for Price | Contact Manufacturer | 1 | 5 mΩ | 1 A | 50 Ω | 0.1 dB | MALE | 50 Cycles | CABLE AND PANEL | POLYETHYLENE | GOLD | STRAIGHT | RF SMB CONNECTOR | ROHS COMPLIANT | 750VDC V | NO | 24.9088 N | 1 GΩ | 1 | 6 GHz | 2.0016 N | NO | NO | e4 | NO | -40 °C | 105 °C | PLUG | GOLD | COAX | SNAP | LOCKING | GENERAL PURPOSE | YES | CRIMP | 0.701 inch | 0.276 inch | IMS CONNECTOR SYSTEMS GMBH | compliant | EAR99 | 8536.69.40.10 | ||
|
3403.SMBA.1A10.041
IMS Connector Systems Gmbh
|
Check for Price | Contact Manufacturer | 1 | 5 mΩ | 1 A | 50 Ω | 0.1 dB | MALE | 50 Cycles | CABLE AND PANEL | POLYETHYLENE | GOLD | STRAIGHT | RF SMB CONNECTOR | ROHS COMPLIANT | 750VDC V | NO | 24.9088 N | 1 GΩ | 1 | 6 GHz | 2.0016 N | NO | NO | e4 | NO | -40 °C | 105 °C | PLUG | GOLD | COAX | SNAP | LOCKING | GENERAL PURPOSE | YES | CRIMP | 0.701 inch | 0.276 inch | IMS CONNECTOR SYSTEMS GMBH | compliant | EAR99 | 8536.69.40.10 | ||
|
3403.SMBA.1A10.049
IMS Connector Systems Gmbh
|
Check for Price | Contact Manufacturer | 1 | 5 mΩ | 1 A | 50 Ω | 0.1 dB | MALE | 50 Cycles | CABLE AND PANEL | POLYETHYLENE | GOLD | STRAIGHT | RF SMB CONNECTOR | ROHS COMPLIANT | 750VDC V | NO | 24.9088 N | 1 GΩ | 1 | 6 GHz | 2.0016 N | NO | NO | e4 | NO | -40 °C | 105 °C | PLUG | GOLD | COAX | SNAP | LOCKING | GENERAL PURPOSE | YES | CRIMP | 0.701 inch | 0.276 inch | IMS CONNECTOR SYSTEMS GMBH | compliant | EAR99 | 8536.69.40.10 | ||
|
3403.SMBA.1D10.049
IMS Connector Systems Gmbh
|
Check for Price | Contact Manufacturer | 1 | 5 mΩ | 1 A | 50 Ω | 0.1 dB | MALE | 50 Cycles | CABLE AND PANEL | POLYETHYLENE | GOLD | STRAIGHT | RF SMB CONNECTOR | ROHS COMPLIANT | 750VDC V | NO | 24.9088 N | 1 GΩ | 1 | 6 GHz | 2.0016 N | NO | NO | e4 | NO | -40 °C | 105 °C | PLUG | GOLD | COAX | SNAP | LOCKING | GENERAL PURPOSE | YES | CRIMP | 0.701 inch | 0.276 inch | IMS CONNECTOR SYSTEMS GMBH | compliant | EAR99 | 8536.69.40.10 | ||
|
3403.SMBA.1M10.049
IMS Connector Systems Gmbh
|
Check for Price | Contact Manufacturer | 1 | 5 mΩ | 1 A | 50 Ω | 0.1 dB | MALE | 50 Cycles | CABLE AND PANEL | POLYETHYLENE | GOLD | STRAIGHT | RF SMB CONNECTOR | ROHS COMPLIANT | 750VDC V | NO | 24.9088 N | 1 GΩ | 1 | 6 GHz | 2.0016 N | NO | NO | e4 | NO | -40 °C | 105 °C | PLUG | GOLD | COAX | SNAP | LOCKING | GENERAL PURPOSE | YES | CRIMP | 0.701 inch | 0.276 inch | IMS CONNECTOR SYSTEMS GMBH | compliant | EAR99 | 8536.69.40.10 | ||
|
3403.SMBA.1N10.041
IMS Connector Systems Gmbh
|
Check for Price | Contact Manufacturer | 1 | 5 mΩ | 1 A | 50 Ω | 0.1 dB | MALE | 50 Cycles | CABLE AND PANEL | POLYETHYLENE | GOLD | STRAIGHT | RF SMB CONNECTOR | ROHS COMPLIANT | 750VDC V | NO | 24.9088 N | 1 GΩ | 1 | 6 GHz | 2.0016 N | NO | NO | e4 | NO | -40 °C | 105 °C | PLUG | GOLD | COAX | SNAP | LOCKING | GENERAL PURPOSE | YES | CRIMP | 0.701 inch | 0.276 inch | IMS CONNECTOR SYSTEMS GMBH | compliant | EAR99 | 8536.69.40.10 | ||
|
3403.SMBA.1N10.049
IMS Connector Systems Gmbh
|
Check for Price | Contact Manufacturer | 1 | 5 mΩ | 1 A | 50 Ω | 0.1 dB | MALE | 50 Cycles | CABLE AND PANEL | POLYETHYLENE | GOLD | STRAIGHT | RF SMB CONNECTOR | ROHS COMPLIANT | 750VDC V | NO | 24.9088 N | 1 GΩ | 1 | 6 GHz | 2.0016 N | NO | NO | e4 | NO | -40 °C | 105 °C | PLUG | GOLD | COAX | SNAP | LOCKING | GENERAL PURPOSE | YES | CRIMP | 0.701 inch | 0.276 inch | IMS CONNECTOR SYSTEMS GMBH | compliant | EAR99 | 8536.69.40.10 |