Filter Your Search
1 - 3 of 3 results
|
3492CSL005
Alpha Wire
|
Check for Price | Yes | Active | 4 | COMMUNICATION AND CONTROL CABLE | 217 mΩ | 300 V | 80 °C | -20 °C | COPPER ALLOY | WIRE AND CABLE | STRANDED | 0.081 mm2 | POLYPROPYLENE | POLYVINYLCHLORIDE | YES | 28 AWG | TIN | 6.17 mm | 30.48 mm | 7X36 | ALPHA WIRE CO | unknown | ||
|
3492CSL001
Alpha Wire
|
Check for Price | Yes | Active | 4 | COMMUNICATION AND CONTROL CABLE | 217 mΩ | 300 V | 80 °C | -20 °C | COPPER ALLOY | WIRE AND CABLE | STRANDED | 0.081 mm2 | POLYPROPYLENE | POLYVINYLCHLORIDE | YES | 28 AWG | TIN | 6.17 mm | 304.8 mm | 7X36 | ALPHA WIRE CO | compliant | ||
|
3492CSL002
Alpha Wire
|
Check for Price | Yes | Active | 4 | COMMUNICATION AND CONTROL CABLE | 217 mΩ | 300 V | 80 °C | -20 °C | COPPER ALLOY | WIRE AND CABLE | STRANDED | 0.081 mm2 | POLYPROPYLENE | POLYVINYLCHLORIDE | YES | 28 AWG | TIN | 6.17 mm | 152.4 mm | 7X36 | ALPHA WIRE CO | compliant |