Filter Your Search
1 - 10 of 4,751 results
|
MC68HC08AS32CAFN
Motorola Mobility LLC
|
Check for Price | Transferred | 8 | 8.4 MHz | 32 MHz | 40 | YES | 5 V | MICROCONTROLLER | HCMOS | NO | NO | YES | YES | MROM | 5.5 V | 4.5 V | AUTOMOTIVE | S-PQCC-J52 | Not Qualified | 125 °C | -40 °C | 52 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 5.08 mm | 19.1262 mm | 19.1262 mm | MOTOROLA INC | LCC | QCCJ, | 52 | unknown | 3A991.A.2 | 8542.31.00.01 | ||||||||||||||||||||||||
|
MC6803U4S-1
Motorola Mobility LLC
|
Check for Price | Obsolete | 8 | 1.25 MHz | 8 | 16 | 1.25 MHz | 29 | NO | MICROCONTROLLER | CMOS | NO | NO | NO | NO | 5.25 V | 4.75 V | COMMERCIAL | R-CDIP-T40 | Not Qualified | e0 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 40 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.84 mm | 15.24 mm | 52.275 mm | MOTOROLA INC | DIP | DIP, | 40 | unknown | 8542.31.00.01 | ||||||||||||||||||||||
|
MC68HC11FC0PU6
Motorola Mobility LLC
|
Check for Price | Obsolete | 8 | 6 MHz | 8 | 16 | 6 MHz | 52 | YES | 5 V | MICROCONTROLLER | HCMOS | NO | NO | NO | NO | 5.25 V | 4.75 V | COMMERCIAL | S-PQFP-G80 | Not Qualified | 70 °C | 80 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | GULL WING | QUAD | MOTOROLA INC | QFP | QFP, | 80 | unknown | 8542.31.00.01 | |||||||||||||||||||||||||||||
|
MC9S12GC64PVPB25
Motorola Mobility LLC
|
Check for Price | Transferred | 16 | 25 MHz | 50 MHz | 35 | YES | 2.5 V | MICROCONTROLLER | CMOS | NO | NO | YES | YES | FLASH | 2.75 V | 2.25 V | INDUSTRIAL | S-PQFP-G52 | Not Qualified | 105 °C | -40 °C | 52 | PLASTIC/EPOXY | LQFP | SQUARE | FLATPACK, LOW PROFILE | GULL WING | 650 µm | QUAD | 1.7 mm | 10 mm | 10 mm | MOTOROLA INC | QFP | LQFP, | 52 | unknown | 3A991.A.2 | 8542.31.00.01 | ||||||||||||||||||||||||
|
MC68HCL11KA4FN1
Motorola Mobility LLC
|
Check for Price | Obsolete | 8 | 1 MHz | 24576 | 768 | 8 | 16 | 4 MHz | 51 | 1 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | FIXED POINT | YES | NO | YES | 2 | 2 | 8 | 8 | YES | MROM | 5.5 V | 5 V | COMMERCIAL | S-PQCC-J68 | Not Qualified | 70 °C | -20 °C | 68 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 4.57 mm | 24.2062 mm | 24.2062 mm | MOTOROLA INC | LCC | QCCJ, | 68 | unknown | 8542.31.00.01 | ||||||||||||
|
MC9S08RC16CFG
Motorola Mobility LLC
|
Check for Price | Transferred | 8 | 8 MHz | 16384 | 1024 | 16 MHz | 39 | YES | 2 V | MICROCONTROLLER | CMOS | NO | NO | NO | 8 | YES | FLASH | 4.8 mA | 3.6 V | 1.8 V | INDUSTRIAL | S-PQFP-G44 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 44 | PLASTIC/EPOXY | LQFP | QFP44,.47SQ,32 | SQUARE | FLATPACK, LOW PROFILE | GULL WING | 800 µm | QUAD | 1.6 mm | 10 mm | 10 mm | MOTOROLA INC | QFP | LQFP, QFP44,.47SQ,32 | 44 | unknown | 8542.31.00.01 | ||||||||||||||||||
|
MC68HC705JB2JDW
Motorola Mobility LLC
|
Check for Price | Obsolete | 8 | 3 MHz | 6 MHz | 11 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | OTPROM | 5.5 V | 4.2 V | COMMERCIAL | R-PDSO-G20 | Not Qualified | 70 °C | 20 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | MOTOROLA INC | SOIC | SOP, | 20 | unknown | 8542.31.00.01 | ||||||||||||||||||||||||||
|
XC16Z1MFM20
Motorola Mobility LLC
|
Check for Price | No | Obsolete | 16 | 20 MHz | 1024 | 6816 | 16 | 24 | 20 MHz | 46 | YES | 5 V | MICROCONTROLLER | HCMOS | NO | NO | YES | YES | 110 mA | 5.5 V | 4.5 V | AUTOMOTIVE | S-PQFP-F144 | Not Qualified | e0 | 125 °C | -40 °C | 144 | PLASTIC/EPOXY | GQFF | TPAK144(UNSPEC) | SQUARE | FLATPACK, GUARD RING | TIN LEAD | FLAT | QUAD | MOTOROLA INC | QFP | GQFF, TPAK144(UNSPEC) | 144 | unknown | 8542.31.00.01 | |||||||||||||||||||||
|
MC68HC708MP16FUV
Motorola Mobility LLC
|
Check for Price | No | Obsolete | 8 | 8.2 MHz | 16384 | 512 | 68HC08 | 32.8 MHz | 44 | YES | 5 V | MICROCONTROLLER | HCMOS | NO | NO | NO | YES | 8 | YES | OTPROM | 40 mA | 5.5 V | 5 V | INDUSTRIAL | S-PQFP-G64 | Not Qualified | e0 | 105 °C | -40 °C | 64 | PLASTIC/EPOXY | QFP | QFP64,.66SQ,32 | SQUARE | FLATPACK | TIN LEAD | GULL WING | 800 µm | QUAD | 2.46 mm | 14 mm | 14 mm | MOTOROLA INC | QFP | QFP, QFP64,.66SQ,32 | 64 | unknown | 3A991.A.2 | 8542.31.00.01 | ||||||||||||||
|
MC68HC11E20VFN2
Motorola Mobility LLC
|
Check for Price | No | Obsolete | 8 | 2 MHz | 20480 | 768 | 768 | 6800 | 8 | 16 | 8 MHz | 38 | 1 | YES | 5 V | MICROCONTROLLER | HCMOS | NO | NO | NO | FIXED POINT | YES | NO | YES | 1 | 2 | 8 | 8 | NO | MROM | 27 mA | 5.5 V | 5 V | INDUSTRIAL | S-PQCC-J52 | Not Qualified | e0 | 105 °C | -40 °C | 52 | PLASTIC/EPOXY | QCCJ | LDCC52,.8SQ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 4.57 mm | 19.125 mm | 19.125 mm | MOTOROLA INC | LCC | QCCJ, LDCC52,.8SQ | 52 | unknown | 8542.31.00.01 |