Filter Your Search
1 - 1 of 1 results
|
353TB5A307R
CTS Corporation
|
Check for Price | Yes | Active | 30.72 MHz | 25 % | 15 pF | 2.5 V | HCMOS | ENABLE/DISABLE FUNCTION; TR, 7 INCH | 2.3 V | 200 mV | 8 ns | NO | 50 ppm | 10 % | 8 ns | 2.625 V | 2.375 V | 55/45 % | e4 | 60 °C | -10 °C | SURFACE MOUNT | YES | GOLD OVER NICKEL | 5.0mm x 3.2mm x 1.2mm | CTS CORP | unknown | Clock |