Filter Your Search
1 - 10 of 30,882 results
|
380LX222M050H012
Cornell Dubilier Electronics Inc
|
$0.7077 | Yes | Yes | Active | 85 °C | -40 °C | 22 mm | 25 mm | CORNELL DUBILIER ELECTRONICS INC | , | compliant | EAR99 | 8532.22.00.40 | Cornell Dubilier | 2.2 mF | ALUMINUM ELECTROLYTIC CAPACITOR | ALUMINUM (WET) | 150 mΩ | e3 | 995 µA | THROUGH HOLE MOUNT | 20 % | 2 | CYLINDRICAL PACKAGE | Snap-in | POLARIZED | 20 % | 50 V | 1.8 A | NO | TIN | SNAP-IN | |||
|
380LX391M400J452
Cornell Dubilier Electronics Inc
|
$1.0000 | Yes | Yes | Active | 85 °C | -25 °C | 25 mm | 45 mm | CORNELL DUBILIER ELECTRONICS INC | , | compliant | EAR99 | 8532.22.00.40 | 390 µF | ALUMINUM ELECTROLYTIC CAPACITOR | ALUMINUM (WET) | 470 mΩ | e3 | 1.1849 mA | THROUGH HOLE MOUNT | 20 % | 2 | Snap-in | POLARIZED | 20 % | 400 V | 2.1 A | NO | TIN | SNAP-IN | |||||
|
380LX152M200A032
Cornell Dubilier Electronics Inc
|
$1.0000 | Yes | Yes | Active | 85 °C | -40 °C | 35 mm | 35 mm | CORNELL DUBILIER ELECTRONICS INC | , | compliant | EAR99 | 8532.22.00.40 | 1.5 mF | ALUMINUM ELECTROLYTIC CAPACITOR | ALUMINUM (WET) | 144 mΩ | e3 | 1.6432 mA | THROUGH HOLE MOUNT | 20 % | 2 | CYLINDRICAL PACKAGE | Snap-in | POLARIZED | 20 % | 200 V | 3.87 A | NO | TIN | SNAP-IN | ||||
|
380LX122M080H022
Cornell Dubilier Electronics Inc
|
$1.0000 | Yes | Yes | Active | 85 °C | -40 °C | 22 mm | 30 mm | CORNELL DUBILIER ELECTRONICS INC | , | compliant | EAR99 | 8532.22.00.40 | 1.2 mF | ALUMINUM ELECTROLYTIC CAPACITOR | ALUMINUM (WET) | 235 mΩ | e3 | 929.5 µA | THROUGH HOLE MOUNT | 20 % | 2 | Snap-in | POLARIZED | 20 % | 80 V | 1.8 A | NO | TIN | SNAP-IN | |||||
|
380LQ102M315K052
Cornell Dubilier Electronics Inc
|
$1.0000 | Yes | Yes | Active | 85 °C | -40 °C | 30 mm | 50 mm | CORNELL DUBILIER ELECTRONICS INC | , | compliant | EAR99 | 8532.22.00.40 | 1 mF | ALUMINUM ELECTROLYTIC CAPACITOR | ALUMINUM (WET) | 199 mΩ | e3 | 1.6837 mA | THROUGH HOLE MOUNT | 20 % | 2 | CYLINDRICAL PACKAGE | Snap-in | POLARIZED | 20 % | 315 V | 3.63 A | NO | TIN | SNAP-IN | 10 mm | |||
|
380LQ152M200K052
Cornell Dubilier Electronics Inc
|
$1.0000 | Yes | Yes | Active | 85 °C | -40 °C | 30 mm | 50 mm | CORNELL DUBILIER ELECTRONICS INC | compliant | EAR99 | 8532.22.00.40 | 1.5 mF | ALUMINUM ELECTROLYTIC CAPACITOR | ALUMINUM (WET) | 130 mΩ | 1.6432 mA | THROUGH HOLE MOUNT | 20 % | 2 | Snap-in | POLARIZED | 20 % | 200 V | 3.87 A | NO | SNAP-IN | 10 mm | |||||||
|
380LQ471M315K022
Cornell Dubilier Electronics Inc
|
$1.0000 | Yes | Yes | Active | 85 °C | -40 °C | 30 mm | 30 mm | CORNELL DUBILIER ELECTRONICS INC | , | compliant | EAR99 | 8532.22.00.40 | 470 µF | ALUMINUM ELECTROLYTIC CAPACITOR | ALUMINUM (WET) | 423 mΩ | e3 | 1.1543 mA | THROUGH HOLE MOUNT | 20 % | 2 | CYLINDRICAL PACKAGE | Snap-in | POLARIZED | 20 % | 315 V | 2.27 A | NO | TIN | SNAP-IN | 10 mm | |||
|
380LQ271M450H052
Cornell Dubilier Electronics Inc
|
$1.0000 | Yes | Yes | Active | 85 °C | -25 °C | 22 mm | 50 mm | CORNELL DUBILIER ELECTRONICS INC | , | compliant | EAR99 | 8532.22.00.40 | 270 µF | ALUMINUM ELECTROLYTIC CAPACITOR | ALUMINUM (WET) | 740 mΩ | e3 | 1.0457 mA | THROUGH HOLE MOUNT | 20 % | 2 | CYLINDRICAL PACKAGE | Snap-in | POLARIZED | 20 % | 450 V | 1.72 A | NO | TIN | SNAP-IN | 10 mm | |||
|
380LX271M315J032
Cornell Dubilier Electronics Inc
|
$1.0000 | Yes | Yes | Active | 85 °C | -25 °C | 25 mm | 35 mm | CORNELL DUBILIER ELECTRONICS INC | , | compliant | EAR99 | 8532.22.00.40 | 270 µF | ALUMINUM ELECTROLYTIC CAPACITOR | ALUMINUM (WET) | 740 mΩ | e3 | 874.9 µA | THROUGH HOLE MOUNT | 20 % | 2 | Snap-in | POLARIZED | 20 % | 315 V | 1.6 A | NO | TIN | SNAP-IN | |||||
|
380LQ681M350A032
Cornell Dubilier Electronics Inc
|
$1.0000 | Yes | Yes | Active | 85 °C | -25 °C | 35 mm | 35 mm | CORNELL DUBILIER ELECTRONICS INC | , | compliant | EAR99 | 8532.22.00.40 | 680 µF | ALUMINUM ELECTROLYTIC CAPACITOR | ALUMINUM (WET) | 293 mΩ | e3 | 1.4636 mA | THROUGH HOLE MOUNT | 20 % | 2 | CYLINDRICAL PACKAGE | Snap-in | POLARIZED | 20 % | 350 V | 2.96 A | NO | TIN | SNAP-IN | 10 mm |