Filter Your Search
1 - 3 of 3 results
|
B39431R980U410
TDK Epcos
|
Check for Price | Yes | Yes | Obsolete | 433.92 MHz | L3.0XB3.0XH1.1 (mm)/L0.118XB0.118XH0.043 (inch) | 125 °C | 1-PORT | 1.9 dB | 2.3 pF | e4 | -45 °C | 125 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | L3.0XB3.0XH1.1 (mm)/L0.118XB0.118XH0.043 (inch) | EPCOS AG | ROHS COMPLIANT, SMD, DCC6C, 6 PIN | compliant | TDK | |||
|
B39431-R980-U410
TDK Epcos
|
Check for Price | Yes | Yes | Active | 433.92 MHz | L3.0XB3.0XH1.1 (mm)/L0.118XB0.118XH0.043 (inch) | 125 °C | 1-PORT | R980 | 1.9 dB | 2.3 pF | e4 | -45 °C | 125 °C | SURFACE MOUNT | YES | GOLD OVER NICKEL | L3.0XB3.0XH1.1 (mm)/L0.118XB0.118XH0.043 (inch) | EPCOS AG | ROHS COMPLIANT, SMD, DCC6C, 6 PIN | compliant | |||
|
B39431R980U410
TDK Corporation
|
Check for Price | Yes | Obsolete | 433.92 MHz | L3.0XB3.0XH1.1 (mm)/L0.118XB0.118XH0.043 (inch) | 125 °C | 1-PORT | 1.9 dB | 2.3 pF | e4 | -45 °C | 125 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | L3.0XB3.0XH1.1 (mm)/L0.118XB0.118XH0.043 (inch) | TDK CORP | ROHS COMPLIANT, SMD, DCC6C, 6 PIN | compliant | TDK |